Aluminium Polymer Capacitors:

2,613 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Supplier Package
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
99AH0993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.220
10+
$2.470
25+
$2.350
50+
$2.220
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
25V
-
Radial Can - SMD
0.024ohm
20000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.2A
8mm
-
-
6.9mm
-
-55°C
105°C
OS-CON SVPT Series
40Y4273

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$4.920
10+
$4.910
25+
$4.900
50+
$4.310
100+
$3.840
More Pricing...
Min: 1 / Mult: 1
10µF
-
63V
-
Radial Leaded
0.055ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.4A
8mm
-
-
11.5mm
-
-55°C
105°C
WCAP-PTHR Series
88Y8121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.780
Min: 400 / Mult: 400
120µF
-
35V
-
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-
-55°C
105°C
OS-CON SVPF Series
87Y6103

RoHS

Each
1+
$1.590
10+
$1.460
25+
$1.390
50+
$1.330
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
100µF
-
20V
-
-
0.035ohm
3000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
2.57A
10mm
-
-
8mm
-
-55°C
105°C
OS-CON SEP Series
97Y1035

RoHS

Date/Lot Code

Each
10+
$0.547
25+
$0.531
50+
$0.515
100+
$0.499
500+
$0.416
More Pricing...
Min: 10 / Mult: 10
330µF
-
16V
-
Radial Leaded
0.014ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
5A
8mm
-
-
8mm
-
-55°C
105°C
A750 Series
97Y1039

RoHS

Date/Lot Code

Each
10+
$0.488
25+
$0.474
50+
$0.460
100+
$0.447
500+
$0.372
More Pricing...
Min: 10 / Mult: 10
820µF
-
6.3V
-
Radial Leaded
0.016ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-
-55°C
105°C
A750 Series
97Y1105

RoHS

Date/Lot Code

Each
10+
$0.598
25+
$0.581
50+
$0.563
100+
$0.547
500+
$0.458
More Pricing...
Min: 10 / Mult: 10
560µF
-
6.3V
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-
-55°C
105°C
A758 Series
92AH3991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$2.280
25+
$2.090
50+
$1.880
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
82µF
-
63V
-
Radial Can - SMD
0.027ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
65AH6354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.050
10+
$2.190
25+
$2.040
50+
$1.860
100+
$1.710
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µF
-
25V
-
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-
-55°C
105°C
SP-Cap CT Series
15AJ3497

RoHS

Date/Lot Code

Each
1+
$3.320
10+
$2.060
25+
$2.040
50+
$2.010
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
150µF
-
16V
-
Radial Leaded
0.012ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.5A
5mm
-
-
9mm
-
-55°C
105°C
OS-CON SEPG Series
38Y7729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.280
10+
$2.420
25+
$2.270
50+
$2.100
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
6.3V
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
3.7A
-
7.3mm
4.3mm
2.8mm
-
-55°C
125°C
A700 AO-CAP Series
40Y4352

RoHS

Date/Lot Code

Each
1+
$0.947
10+
$0.934
25+
$0.875
50+
$0.815
100+
$0.727
More Pricing...
Min: 1 / Mult: 1
330µF
-
6.3V
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.1A
6.3mm
-
-
5.8mm
-
-55°C
105°C
WCAP-PSLP Series
97Y1211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.370
10+
$2.780
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
50V
-
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
2.5A
10mm
10.3mm
10.3mm
12.6mm
-
-55°C
105°C
A767 Series
68AC5721

RoHS

Each (Supplied on Cut Tape)
1+
$3.780
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120µF
-
35V
-
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-
-55°C
105°C
OS-CON SVPF Series
88Y9281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680µF
-
4V
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.13A
10mm
-
-
7.9mm
-
-55°C
105°C
OS-CON SVPA Series
81AC5873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.380
10+
$2.240
25+
$2.030
50+
$1.910
100+
$1.810
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
-
20V
-
Radial Can - SMD
0.014ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
1.56A
8mm
-
-
11.9mm
-
-55°C
125°C
OS-CON SVPK Series
17AC7458

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$1.690
25+
$1.640
50+
$1.600
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
22µF
-
50V
-
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
820mA
6.3mm
-
-
5.9mm
-
-55°C
125°C
OS-CON SVPK Series
17AC7271

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.340
1000+
$1.310
2000+
$1.270
3000+
$1.230
5000+
$1.180
Min: 500 / Mult: 500
100µF
-
16V
-
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.67A
10mm
-
-
7.9mm
-
-55°C
105°C
OS-CON SVP Series
89Y2715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
6.3V
-
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.16A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPC Series
97Y1184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.697
25+
$0.687
50+
$0.677
100+
$0.668
250+
$0.658
More Pricing...
Min: 10 / Mult: 10
820µF
-
2.5V
-
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
4.88A
8mm
8.3mm
8.3mm
9.7mm
-
-55°C
105°C
A765 Series
17AC7268

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.200
25+
$1.190
50+
$1.190
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
82µF
-
16V
-
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
940mA
5mm
-
-
5.9mm
-
-55°C
125°C
OS-CON SVF Series
97Y1064

RoHS

Date/Lot Code

Each
10+
$0.727
25+
$0.707
50+
$0.687
100+
$0.666
500+
$0.576
More Pricing...
Min: 10 / Mult: 10
560µF
-
10V
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.82A
8mm
-
-
12mm
-
-55°C
105°C
A755 Series
12AC6836

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.738
2000+
$0.712
4000+
$0.693
6000+
$0.687
10000+
$0.683
Min: 1000 / Mult: 1000
100µF
-
16V
-
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.49A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPC Series
17AC7259

RoHS

Date/Lot Code

PANASONIC
Each
1+
$2.900
10+
$2.260
25+
$2.160
50+
$2.080
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
1000µF
-
16V
-
Radial Leaded
0.012ohm
1000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.7A
10mm
-
-
13mm
-
-55°C
125°C
OS-CON SEF Series
98AH8118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.600
10+
$4.000
25+
$3.820
50+
$3.650
100+
$3.480
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1000µF
-
16V
-
Radial Can - SMD
0.012ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
1.7A
10mm
-
-
12.6mm
-
-55°C
125°C
OS-CON SVT Series
126-150 of 2613 items
of 105 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK