Aluminium Polymer Capacitors:

2,613 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Supplier Package
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
33AH6336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$2.240
25+
$2.200
50+
$2.140
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
1000µF
-
16V
-
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.3A
10mm
-
-
10mm
-
-55°C
105°C
OS-CON SVPF Series
40Y4376

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.834
10+
$0.829
25+
$0.776
50+
$0.723
100+
$0.645
More Pricing...
Min: 1 / Mult: 1
15µF
-
16V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
5mm
-
-
5.8mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4385

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.190
10+
$1.180
25+
$1.110
50+
$1.030
100+
$0.916
More Pricing...
Min: 1 / Mult: 1
47µF
-
20V
-
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.67A
6.3mm
-
-
7.7mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4312

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$3.010
10+
$2.880
25+
$2.760
50+
$2.630
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
470µF
-
16V
-
Radial Leaded
9000µohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
6.1A
10mm
-
-
12.5mm
-
-55°C
105°C
WCAP-PT5H Series
40Y4359

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.819
10+
$0.811
25+
$0.759
50+
$0.708
100+
$0.630
More Pricing...
Min: 1 / Mult: 1
47µF
-
10V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4236

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.560
10+
$2.450
25+
$2.350
50+
$2.240
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
2000µF
-
6.3V
-
Radial Leaded
0.012ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.9A
10mm
-
-
10mm
-
-55°C
105°C
WCAP-PTG5 Series
40Y4288

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.130
Min: 1 / Mult: 1
100µF
-
16V
-
Radial Leaded
0.012ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.8A
6.3mm
-
-
11mm
-
-55°C
125°C
WCAP-PTHT Series
40Y4369

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.948
10+
$0.908
25+
$0.869
50+
$0.829
100+
$0.737
More Pricing...
Min: 1 / Mult: 1
47µF
-
16V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
6.3mm
-
-
5.8mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4357

RoHS

Date/Lot Code

Each
1+
$0.787
10+
$0.782
25+
$0.733
50+
$0.683
100+
$0.609
More Pricing...
Min: 1 / Mult: 1
33µF
-
10V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4387

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.140
10+
$1.140
25+
$1.070
50+
$0.993
100+
$0.883
More Pricing...
Min: 1 / Mult: 1
10µF
-
25V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
6.3mm
-
-
5.8mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4353

RoHS

Date/Lot Code

Each
1+
$0.948
10+
$0.908
25+
$0.869
50+
$0.829
100+
$0.737
More Pricing...
Min: 1 / Mult: 1
390µF
-
6.3V
-
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.4A
6.3mm
-
-
7.7mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4377

RoHS

Date/Lot Code

Each
1+
$0.851
10+
$0.843
25+
$0.790
50+
$0.737
100+
$0.656
More Pricing...
Min: 1 / Mult: 1
22µF
-
16V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
5mm
-
-
5.8mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4325

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$3.210
10+
$3.080
25+
$2.950
50+
$2.810
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
1500µF
-
6.3V
-
Radial Can - SMD
8000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
5.5A
10mm
-
-
12.4mm
-
-55°C
105°C
WCAP-PSLC Series
40Y4256

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$1.220
25+
$1.150
50+
$1.070
100+
$0.950
More Pricing...
Min: 1 / Mult: 1
10µF
-
35V
-
Radial Leaded
0.04ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
2.1A
6.3mm
-
-
8mm
-
-55°C
105°C
WCAP-PTHR Series
40Y4267

RoHS

Date/Lot Code

Each
1+
$4.690
10+
$4.490
25+
$4.290
50+
$4.090
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
22µF
-
50V
-
Radial Leaded
0.04ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.8A
8mm
-
-
11.5mm
-
-55°C
105°C
WCAP-PTHR Series
40Y4266

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.840
10+
$2.710
25+
$2.600
50+
$2.480
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
-
Radial Leaded
0.045ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.5A
8mm
-
-
8mm
-
-55°C
105°C
WCAP-PTHR Series
40Y4232

RoHS

Date/Lot Code

Each
1+
$1.460
10+
$1.450
25+
$1.360
50+
$1.270
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
820µF
-
6.3V
-
Radial Leaded
0.012ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.1A
8mm
-
-
8mm
-
-55°C
105°C
WCAP-PTG5 Series
40Y4257

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.510
10+
$1.490
25+
$1.410
50+
$1.310
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
22µF
-
35V
-
Radial Leaded
0.04ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
2.1A
6.3mm
-
-
8mm
-
-55°C
105°C
WCAP-PTHR Series
40Y4246

RoHS

Date/Lot Code

Each
1+
$2.600
10+
$2.490
25+
$2.380
50+
$2.270
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
820µF
-
16V
-
Radial Leaded
0.012ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.5A
10mm
-
-
10mm
-
-55°C
105°C
WCAP-PTG5 Series
40Y4284

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.840
10+
$1.770
25+
$1.690
50+
$1.620
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
1000µF
-
6.3V
-
Radial Leaded
9000µohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
6.1A
8mm
-
-
11.5mm
-
-55°C
125°C
WCAP-PTHT Series
40Y4249

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.340
10+
$1.340
25+
$1.250
50+
$1.170
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
68µF
-
25V
-
Radial Leaded
0.02ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.5A
8mm
-
-
8mm
-
-55°C
105°C
WCAP-PTG5 Series
40Y4350

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.930
10+
$0.921
25+
$0.862
50+
$0.802
100+
$0.715
More Pricing...
Min: 1 / Mult: 1
220µF
-
6.3V
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3A
6.3mm
-
-
5.8mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4374

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.130
10+
$1.120
25+
$1.050
50+
$0.973
100+
$0.868
More Pricing...
Min: 1 / Mult: 1
150µF
-
16V
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.69A
6.3mm
-
-
7.7mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4410

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.280
10+
$2.190
25+
$2.090
50+
$1.990
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
220µF
-
16V
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.5A
8mm
-
-
7.7mm
-
-55°C
105°C
WCAP-PSHP Series
40Y4356

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.883
10+
$0.873
25+
$0.818
50+
$0.761
100+
$0.679
More Pricing...
Min: 5 / Mult: 5
22µF
-
10V
-
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.2A
4mm
-
-
5.5mm
-
-55°C
105°C
WCAP-PSLP Series
151-175 of 2613 items
of 105 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK