Aluminium Polymer Capacitors:

2,613 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Supplier Package
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
40Y4274

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$3.310
Min: 1 / Mult: 1
22µF
-
63V
-
Radial Leaded
0.055ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.4A
8mm
-
-
11.5mm
-
-55°C
105°C
WCAP-PTHR Series
40Y4368

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.180
10+
$1.180
25+
$1.100
50+
$1.030
100+
$0.912
More Pricing...
Min: 1 / Mult: 1
330µF
-
10V
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.69A
6.3mm
-
-
7.7mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4305

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.730
10+
$1.660
25+
$1.570
50+
$1.510
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
100µF
-
16V
-
Radial Leaded
0.012ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.8A
6.3mm
-
-
11mm
-
-55°C
105°C
WCAP-PT5H Series
40Y4354

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.769
10+
$0.761
25+
$0.712
50+
$0.662
100+
$0.591
More Pricing...
Min: 5 / Mult: 5
10µF
-
10V
-
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.2A
4mm
-
-
5.5mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4330

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.950
10+
$1.870
25+
$1.780
50+
$1.700
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
330µF
-
16V
-
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.7A
8mm
-
-
11.7mm
-
-55°C
105°C
WCAP-PSLC Series
40Y4265

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.690
10+
$2.580
25+
$2.450
50+
$2.340
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
150µF
-
35V
-
Radial Leaded
0.025ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
3.7A
10mm
-
-
12.5mm
-
-55°C
105°C
WCAP-PTHR Series
40Y4326

RoHS

Date/Lot Code

Each
1+
$3.590
10+
$3.440
25+
$3.300
50+
$3.150
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
2000µF
-
6.3V
-
Radial Can - SMD
8000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
5.5A
10mm
-
-
12.4mm
-
-55°C
105°C
WCAP-PSLC Series
40Y4412

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.670
10+
$2.670
25+
$2.660
50+
$2.340
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
470µF
-
16V
-
Radial Can - SMD
0.011ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
5.1A
10mm
-
-
10.5mm
-
-55°C
105°C
WCAP-PSHP Series
40Y4229

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.230
10+
$1.220
25+
$1.150
50+
$1.070
100+
$0.950
More Pricing...
Min: 1 / Mult: 1
470µF
-
6.3V
-
Radial Leaded
0.012ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.1A
8mm
-
-
8mm
-
-55°C
105°C
WCAP-PTG5 Series
40Y4270

RoHS

Date/Lot Code

Each
1+
$6.450
10+
$6.180
25+
$5.910
50+
$5.630
100+
$5.020
More Pricing...
Min: 1 / Mult: 1
47µF
-
50V
-
Radial Leaded
0.035ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
2A
10mm
-
-
12.5mm
-
-55°C
105°C
WCAP-PTHR Series
40Y4323

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$2.450
25+
$2.350
50+
$2.240
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
1000µF
-
6.3V
-
Radial Can - SMD
8000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
5.2A
8mm
-
-
11.7mm
-
-55°C
105°C
WCAP-PSLC Series
40Y4304

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$3.440
10+
$3.300
25+
$3.150
50+
$3.010
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
2000µF
-
6.3V
-
Radial Leaded
7000µohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
6.64A
10mm
-
-
12.5mm
-
-55°C
105°C
WCAP-PT5H Series
40Y4309

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.530
10+
$2.420
25+
$2.330
50+
$2.210
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
270µF
-
16V
-
Radial Leaded
0.01ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.1A
8mm
-
-
8mm
-
-55°C
105°C
WCAP-PT5H Series
40Y4251

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.620
10+
$1.600
25+
$1.510
50+
$1.410
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
100µF
-
25V
-
Radial Leaded
0.015ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.5A
8mm
-
-
8mm
-
-55°C
105°C
WCAP-PTG5 Series
40Y4392

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.270
10+
$1.260
25+
$1.180
50+
$1.100
100+
$0.976
More Pricing...
Min: 1 / Mult: 1
220µF
-
6.3V
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.5A
8mm
-
-
7.7mm
-
-55°C
105°C
WCAP-PSHP Series
40Y4331

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.530
10+
$2.420
25+
$2.330
50+
$2.210
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
470µF
-
16V
-
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
5.1A
10mm
-
-
12.4mm
-
-55°C
105°C
WCAP-PSLC Series
40Y4375

RoHS

Date/Lot Code

Each
1+
$0.819
10+
$0.816
25+
$0.765
50+
$0.712
100+
$0.634
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
5mm
-
-
5.8mm
-
-55°C
105°C
WCAP-PSLP Series
40Y4336

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.810
10+
$1.740
25+
$1.660
50+
$1.570
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
68µF
-
25V
-
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.21A
8mm
-
-
11.7mm
-
-55°C
105°C
WCAP-PSLC Series
40Y4243

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.140
10+
$2.050
25+
$1.960
50+
$1.870
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
470µF
-
16V
-
Radial Leaded
0.012ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
5A
8mm
-
-
8mm
-
-55°C
105°C
WCAP-PTG5 Series
40Y4341

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$3.630
10+
$3.480
25+
$3.310
50+
$3.160
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
220µF
-
25V
-
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.8A
10mm
-
-
12.4mm
-
-55°C
105°C
WCAP-PSLC Series
40Y4373

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.100
10+
$1.090
25+
$1.020
50+
$0.944
100+
$0.841
More Pricing...
Min: 1 / Mult: 1
100µF
-
16V
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.69A
6.3mm
-
-
5.8mm
-
-55°C
105°C
WCAP-PSLP Series
89Y0534

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.570
800+
$1.490
1600+
$1.460
2400+
$1.440
Min: 400 / Mult: 400
39µF
-
50V
-
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.8A
8mm
-
-
11.9mm
-
-55°C
105°C
OS-CON SVPF Series
86Y4962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
-
10V
-
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
670mA
4mm
-
-
5.4mm
-
-55°C
105°C
OS-CON SVP Series
86Y9801

RoHS

Each (Supplied on Cut Tape)
1+
$2.210
10+
$1.230
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
16V
-
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.2A
5mm
-
-
4.4mm
-
-55°C
105°C
OS-CON SVPG Series
87Y6127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.760
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
20V
-
Radial Can - SMD
0.045ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
598mA
8.3mm
-
-
6.9mm
-
-55°C
125°C
OS-CON SVQP Series
176-200 of 2613 items
of 105 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK