Aluminium Polymer Capacitors:

2,613 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Supplier Package
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87Y6110

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.170
25+
$1.110
50+
$1.070
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
22µF
-
20V
-
Radial Leaded
0.06ohm
1000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
458mA
6.3mm
-
-
6mm
-
-55°C
125°C
OS-CON SEQP Series
86Y9785

RoHS

Each (Supplied on Cut Tape)
1+
$1.380
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
16V
-
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.49A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPC Series
97Y1025

RoHS

Date/Lot Code

Each
10+
$0.463
25+
$0.449
50+
$0.437
100+
$0.423
500+
$0.355
More Pricing...
Min: 10 / Mult: 10
220µF
-
16V
-
Radial Leaded
0.016ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
2.9A
6.3mm
-
-
8mm
-
-55°C
105°C
A750 Series
97Y1073

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.250
25+
$1.180
50+
$1.120
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
1500µF
-
10V
-
Radial Leaded
0.013ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
5.1A
10mm
-
-
12mm
-
-55°C
105°C
A755 Series
97Y1143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.508
25+
$0.492
50+
$0.477
100+
$0.462
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µF
-
6.3V
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
2.7A
5mm
5.3mm
5.3mm
7mm
-
-55°C
105°C
A765 Series
97Y1082

RoHS

Date/Lot Code

Each
10+
$0.362
25+
$0.351
50+
$0.338
100+
$0.327
500+
$0.269
More Pricing...
Min: 10 / Mult: 10
270µF
-
4V
-
Radial Leaded
0.02ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-
-55°C
105°C
A758 Series
97Y1110

RoHS

Date/Lot Code

Each
10+
$0.640
25+
$0.625
50+
$0.609
100+
$0.594
500+
$0.495
More Pricing...
Min: 10 / Mult: 10
820µF
-
4V
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-
-55°C
105°C
A758 Series
97Y1122

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$1.590
25+
$1.550
50+
$1.510
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
3.3µF
-
250V
-
Radial Leaded
0.512ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
450mA
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
97Y1093

RoHS

Date/Lot Code

Each
10+
$0.563
25+
$0.524
50+
$0.486
100+
$0.447
500+
$0.378
More Pricing...
Min: 10 / Mult: 10
390µF
-
2.5V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
3.1A
6.3mm
-
-
8mm
-
-55°C
105°C
A758 Series
17AC7263

RoHS

Date/Lot Code

PANASONIC
Each
1+
$2.490
10+
$1.480
25+
$1.450
50+
$1.410
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
270µF
-
16V
-
Radial Leaded
8000µohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.8A
6.3mm
-
-
10mm
-
-55°C
105°C
OS-CON SEPG Series
24AC1347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.510
10+
$3.840
25+
$3.670
50+
$3.510
100+
$3.340
Min: 1 / Mult: 1
22µF
-
100V
-
-
0.03ohm
1000 hours @ 125°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
940mA
10mm
-
-
13mm
-
-55°C
125°C
OS-CON SXE Series
47AC4836

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
1+
$2.120
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
-
20V
-
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-
-55°C
105°C
SP-Cap CT Series
08N2554

RoHS

Each (Supplied on Cut Tape)
1+
$3.340
10+
$2.090
25+
$2.030
50+
$1.990
100+
$1.940
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470µF
16V
16V
Radial Can - SMD
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
10mm
10mm
Solder
CG
3.7A
10mm
10.3mm
-
10mm
-
-55°C
105°C
PCG Series
72AC5639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.560
10+
$1.410
25+
$1.370
50+
$1.340
100+
$1.300
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
15µF
-
25V
-
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-
-55°C
105°C
SP-Cap CX Series
85AC2708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.330
25+
$3.270
50+
$3.120
100+
$2.830
Min: 5 / Mult: 5
180µF
-
6.3V
-
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.3A
7.3mm
7.3mm
4.3mm
-
-
-55°C
105°C
WCAP-PHLE Series
87Y6120

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.330
800+
$1.290
1600+
$1.260
2400+
$1.250
Min: 400 / Mult: 400
390µF
-
20V
-
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.95A
8mm
-
-
11.9mm
-
-55°C
105°C
OS-CON SVPF Series
97Y1065

RoHS

Date/Lot Code

Each
10+
$0.928
25+
$0.852
50+
$0.777
100+
$0.702
500+
$0.581
More Pricing...
Min: 10 / Mult: 10
680µF
-
2.5V
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.8A
8mm
-
-
12mm
-
-55°C
105°C
A755 Series
97Y1192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.960
10+
$1.700
25+
$1.600
50+
$1.490
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
220µF
-
25V
-
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
3.8A
10mm
10.3mm
10.3mm
12.6mm
-
-55°C
105°C
A765 Series
97Y1090

RoHS

Date/Lot Code

Each
10+
$0.423
25+
$0.410
50+
$0.397
100+
$0.384
500+
$0.316
More Pricing...
Min: 10 / Mult: 10
330µF
-
2.5V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
3.1A
6.3mm
-
-
8mm
-
-55°C
105°C
A758 Series
97Y1055

RoHS

Date/Lot Code

Each
10+
$0.958
25+
$0.879
50+
$0.798
100+
$0.719
500+
$0.668
More Pricing...
Min: 10 / Mult: 10
100µF
-
25V
-
Radial Leaded
0.025ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
8mm
-
-
12mm
-
-55°C
105°C
A755 Series
16AC2874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
10+
$1.080
25+
$1.080
50+
$1.080
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
-
16V
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
3.7A
-
7.3mm
4.3mm
2.8mm
-
-55°C
125°C
A700 AO-CAP Series
47AC6743

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Full Reel)
Full Reel
1500+
$0.809
3000+
$0.780
Min: 1500 / Mult: 1500
22µF
-
16V
-
Radial Can - SMD
0.09ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.06A
5mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVP Series
89Y2695

RoHS

Date/Lot Code

Each
1+
$2.670
10+
$1.730
25+
$1.670
50+
$1.630
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
220µF
-
6.3V
-
-
0.018ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
2.98A
6.3mm
-
-
5.5mm
-
-55°C
105°C
OS-CON SEPC Series
97Y1200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$1.510
25+
$1.450
50+
$1.390
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
820µF
-
16V
-
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
4.2A
10mm
10.3mm
10.3mm
12.6mm
-
-55°C
105°C
A765 Series
97Y1081

RoHS

Date/Lot Code

Each
10+
$0.570
25+
$0.502
50+
$0.434
100+
$0.366
500+
$0.306
More Pricing...
Min: 10 / Mult: 10
220µF
-
6.3V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-
-55°C
105°C
A758 Series
201-225 of 2613 items
of 105 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK