Aluminium Polymer Capacitors:

2,569 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Capacitance Tolerance
Diameter
Capacitor Mounting
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Supplier Package
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
79R3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
Min: 1 / Mult: 1
820µF
-
2.5V
Radial Leaded
-
0.007ohm
5000 hours @ 125°C
± 20%
-
Through Hole
-
PC Pin
-
5.6A
6.3mm
-
-
8mm
-
-55°C
105°C
FPCAP RS8 Series
95W5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.130
25+
$1.130
50+
$1.050
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
470µF
-
2.5V
2917 [7343 Metric]
-
3000µohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
10.2A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
SP-Cap GX Series
68AC5714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.923
25+
$0.923
50+
$0.922
100+
$0.922
More Pricing...
Min: 1 / Mult: 1
100µF
-
25V
Radial Can - SMD
-
0.024ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3.2A
8mm
-
-
6.9mm
-
-55°C
105°C
OS-CON SVPF Series
85Y5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
10+
$1.330
25+
$1.310
50+
$1.290
100+
$1.270
Min: 5 / Mult: 5
120µF
-
6.3V
2917 [7343 Metric]
-
0.015ohm
1000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
-
-
-40°C
105°C
SP-Cap CX Series
87Y6062

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.954
25+
$0.912
50+
$0.898
100+
$0.896
More Pricing...
Min: 1 / Mult: 1
820µF
-
2.5V
-
-
0.007ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
5.6A
6.3mm
-
-
9mm
-
-55°C
105°C
OS-CON SEPC Series
29AH4198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
Min: 5 / Mult: 5
390µF
-
2.5V
2917 [7343 Metric]
-
0.009ohm
1000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-
-40°C
105°C
SP-Cap SX Series
99AJ4317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.090
25+
$1.090
50+
$1.090
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
470µF
-
2.5V
2917 [7343 Metric]
-
0.006ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
6.7A
-
7.3mm
4.3mm
2mm
-
-55°C
105°C
A700 AO-CAP® Series
99AJ6392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.460
25+
$1.460
50+
$1.460
100+
$1.460
Min: 1 / Mult: 1
100µF
-
63V
Radial Can - SMD
-
0.028ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.55A
10mm
10.3mm
10.3mm
12.6mm
-
-55°C
105°C
A767 Series
17W5849

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$2.520
Min: 1 / Mult: 1
100µF
-
35V
Radial Leaded
-
0.025ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
3A
8mm
-
-
8mm
-
-55°C
105°C
FPCAP RL8 Series
97Y1109

RoHS

Date/Lot Code

Each
10+
$0.659
25+
$0.641
50+
$0.622
100+
$0.604
500+
$0.520
More Pricing...
Min: 10 / Mult: 10
820µF
-
2.5V
Radial Leaded
-
0.015ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-
-55°C
105°C
A758 Series
89Y2720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.310
25+
$1.190
50+
$1.080
100+
$0.957
More Pricing...
Min: 1 / Mult: 1
220µF
-
6.3V
Radial Can - SMD
-
0.01ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3.9A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPE Series
73AC6925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$1.870
25+
$1.820
50+
$1.780
100+
$1.740
More Pricing...
Min: 5 / Mult: 5
470µF
-
2.5V
2917 [7343 Metric]
-
0.003ohm
1000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
10.2A
-
7.3mm
4.3mm
-
-
-40°C
105°C
SP-Cap GX Series
92AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$2.840
25+
$2.600
50+
$2.350
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
1000µF
-
16V
Radial Can - SMD
-
0.015ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
2.7A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
92AH3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$2.740
25+
$2.520
50+
$2.300
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
560µF
-
25V
Radial Can - SMD
-
0.017ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
2.5A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
29AH4202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.350
25+
$2.280
50+
$2.210
100+
$1.850
More Pricing...
Min: 5 / Mult: 5
470µF
-
2.5V
2917 [7343 Metric]
-
0.006ohm
1000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
7.5A
-
7.3mm
4.3mm
-
-
-40°C
105°C
SP-Cap SX Series
39AH5269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.340
Min: 5 / Mult: 5
180µF
-
6.3V
2917 [7343 Metric]
-
0.009ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-
-55°C
105°C
SP-Cap SX Series
74AH4262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$1.620
25+
$1.570
50+
$1.520
100+
$1.480
More Pricing...
Min: 5 / Mult: 5
68µF
-
16V
2917 [7343 Metric]
-
0.04ohm
1000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
1.6A
-
7.3mm
4.3mm
-
-
-40°C
105°C
ECAS Series
92AH3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$2.830
25+
$2.590
50+
$2.350
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
330µF
-
35V
Radial Can - SMD
-
0.022ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
2.2A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
92AH6893

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.110
Min: 1000 / Mult: 1000
39µF
-
35V
Radial Can - SMD
-
0.03ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
880mA
8mm
-
-
6.9mm
-
-55°C
125°C
OS-CON SVF Series
92AH3984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.020
10+
$2.840
25+
$2.600
50+
$2.350
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
270µF
-
40V
Radial Can - SMD
-
0.022ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
2.2A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
99AJ4312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.130
25+
$1.130
50+
$1.130
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
22µF
-
-
2917 [7343 Metric]
-
0.018ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
L-Lead
-
3.9A
-
7.3mm
4.3mm
2mm
-
-55°C
125°C
A700 AO-CAP® Series
68AJ2429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.794
Min: 1 / Mult: 1
470µF
-
35V
Radial Can - SMD
-
0.027ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3.1A
10mm
-
-
12.5mm
-
-55°C
105°C
APD Series
38AJ1206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.440
10+
$3.200
25+
$3.080
50+
$2.950
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
120µF
-
35V
Radial Can - SMD
-
0.018ohm
20000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
4.4A
10mm
-
-
12.6mm
-
-55°C
105°C
OS-CON SVPT Series
99AJ6381

RoHS

Each
1+
$0.263
10+
$0.263
25+
$0.263
50+
$0.263
100+
$0.263
More Pricing...
Min: 1 / Mult: 1
100µF
-
25V
Radial Can
-
0.025ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
PC Pin
-
1.817A
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ4333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.260
25+
$1.260
50+
$1.260
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
560µF
-
2.5V
2917 [7343 Metric]
-
0.0045ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
9.54A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
1-25 of 2569 items
of 103 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK