Aluminium Polymer Capacitors:

442 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95W5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
Total:$2.70
Min: 1 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
85Y5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
Total:$12.40
Min: 5 / Mult: 5
Total:$248.00
Min: 100 / Mult: 5
120µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
29AH4198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.330
Total:$6.65
Min: 5 / Mult: 5
Total:$133.00
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
9000µohm
1000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
39AH5269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.160
Total:$10.80
Min: 5 / Mult: 5
Total:$216.00
Min: 100 / Mult: 5
180µF
6.3V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap SX Series
74AH4262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.920
25+
$1.770
50+
$1.620
100+
$1.490
More Pricing...
Total:$10.10
Min: 5 / Mult: 5
68µF
16V
2917 [7343 Metric]
0.04ohm
1000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
99AJ4321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.960
10+
$1.620
25+
$1.570
50+
$1.520
100+
$1.480
More Pricing...
Total:$2.96
Min: 1 / Mult: 1
Total:$16.20
Min: 10 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
7.75A
-
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP® Series
99AJ4323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.200
10+
$1.910
25+
$1.800
50+
$1.690
100+
$1.560
More Pricing...
Total:$3.20
Min: 1 / Mult: 1
Total:$19.10
Min: 10 / Mult: 1
560µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP®
99AJ4327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.090
10+
$1.640
25+
$1.600
50+
$1.550
100+
$1.510
More Pricing...
Total:$3.09
Min: 1 / Mult: 1
Total:$16.40
Min: 10 / Mult: 1
560µF
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
9.54A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP®
73AC6926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.780
10+
$1.990
25+
$1.920
50+
$1.840
100+
$1.770
More Pricing...
Total:$18.90
Min: 5 / Mult: 5
Total:$177.00
Min: 100 / Mult: 5
470µF
2V
2917 [7343 Metric]
4500µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
18AC7225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
Total:$1.88
Min: 1 / Mult: 1
Total:$188.00
Min: 100 / Mult: 1
47µF
6.3V
2917 [7343 Metric]
0.028ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
L-Lead
3.1A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
72AC5636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.850
10+
$1.800
25+
$1.690
50+
$1.560
100+
$1.450
More Pricing...
Total:$14.25
Min: 5 / Mult: 5
Total:$145.00
Min: 100 / Mult: 5
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CT Series
85AC2691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.760
25+
$2.660
50+
$2.550
100+
$2.260
Total:$15.30
Min: 5 / Mult: 5
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
18AC7226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.470
Total:$6.47
Min: 1 / Mult: 1
Total:$647.00
Min: 100 / Mult: 1
150µF
10V
2917 [7343 Metric]
0.01ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
L-Lead
4.7A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
65AH6356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.350
10+
$1.310
25+
$1.310
50+
$1.310
100+
$1.310
More Pricing...
Total:$11.75
Min: 5 / Mult: 5
Total:$131.00
Min: 100 / Mult: 5
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
99AJ4310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.810
Total:$3.81
Min: 1 / Mult: 1
Total:$38.10
Min: 10 / Mult: 1
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
72AC5637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
Total:$5.30
Min: 5 / Mult: 5
Total:$106.00
Min: 100 / Mult: 5
330µF
4V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
18AC7227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.650
Total:$3.65
Min: 1 / Mult: 1
Total:$365.00
Min: 100 / Mult: 1
180µF
6.3V
2917 [7343 Metric]
0.01ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
L-Lead
4.7A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
85AC2687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.780
25+
$2.690
50+
$2.580
100+
$2.280
More Pricing...
Total:$15.30
Min: 5 / Mult: 5
330µF
4V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
29AH4179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.310
Total:$11.55
Min: 5 / Mult: 5
Total:$231.00
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
3000µohm
1000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap GX Series
83AC0752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.740
Total:$13.70
Min: 5 / Mult: 5
Total:$274.00
Min: 100 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
65AH6354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.420
10+
$1.180
25+
$1.130
50+
$1.070
100+
$1.020
More Pricing...
Total:$12.10
Min: 5 / Mult: 5
Total:$102.00
Min: 100 / Mult: 5
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CT Series
38Y7729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.130
10+
$1.870
25+
$1.740
50+
$1.600
100+
$1.490
More Pricing...
Total:$3.13
Min: 1 / Mult: 1
Total:$149.00
Min: 100 / Mult: 1
100µF
6.3V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
L-Lead
3.7A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
47AC4836

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
1+
$1.890
Total:$9.45
Min: 5 / Mult: 5
Total:$189.00
Min: 100 / Mult: 5
47µF
20V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CT Series
72AC5639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.410
10+
$1.690
25+
$1.520
50+
$1.380
100+
$1.230
More Pricing...
Total:$12.05
Min: 5 / Mult: 5
Total:$123.00
Min: 100 / Mult: 5
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
85AC2708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
10+
$2.830
25+
$2.770
50+
$2.600
100+
$2.310
Total:$15.65
Min: 5 / Mult: 5
180µF
6.3V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
7.3mm
4.3mm
-
-55°C
105°C
WCAP-PHLE Series
1-25 of 442 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK