Aluminium Polymer Capacitors:

78 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AJ4312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$1.130
25+
$1.130
50+
$1.130
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.9A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
38AJ1206

RoHS

Each (Supplied on Cut Tape)
1+
$4.350
10+
$3.160
25+
$3.010
50+
$2.840
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120µF
35V
Radial Can - SMD
0.018ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPT Series
88Y8113

RoHS

Each
1+
$1.880
10+
$1.730
25+
$1.640
50+
$1.560
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
120µF
35V
-
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.4A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPF Series
99AJ6363

RoHS

Date/Lot Code

Each
1+
$0.100
10+
$0.100
25+
$0.100
50+
$0.100
100+
$0.100
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
17AC7395

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
1+
$3.400
10+
$3.090
25+
$2.960
50+
$2.850
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
35V
Radial Can - SMD
0.018ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
4.4A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVPK Series
97Y1095

RoHS

Date/Lot Code

Each
10+
$0.569
25+
$0.530
50+
$0.491
100+
$0.452
500+
$0.384
More Pricing...
Min: 10 / Mult: 10
470µF
2.5V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
88Y8121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.180
800+
$1.140
1600+
$1.140
2400+
$1.140
Min: 400 / Mult: 400
120µF
35V
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
38Y7729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.310
10+
$2.520
25+
$2.460
50+
$2.410
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
6.3V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.7A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
68AC5721

RoHS

Each (Supplied on Cut Tape)
1+
$3.350
10+
$2.020
25+
$1.760
50+
$1.480
100+
$1.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120µF
35V
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
97Y1043

RoHS

Date/Lot Code

Each
10+
$0.911
25+
$0.858
50+
$0.807
100+
$0.754
500+
$0.648
More Pricing...
Min: 10 / Mult: 10
330µF
25V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.5A
8mm
-
-
12mm
-55°C
105°C
A750 Series
16AC2874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
10+
$1.080
25+
$1.080
50+
$1.080
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
16V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.7A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
97Y1031

RoHS

Date/Lot Code

Each
10+
$0.394
25+
$0.383
50+
$0.370
100+
$0.359
500+
$0.298
More Pricing...
Min: 10 / Mult: 10
560µF
6.3V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
97Y1081

RoHS

Date/Lot Code

Each
10+
$0.392
25+
$0.380
50+
$0.369
100+
$0.356
500+
$0.292
More Pricing...
Min: 10 / Mult: 10
220µF
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
97Y1090

RoHS

Date/Lot Code

Each
10+
$0.427
25+
$0.415
50+
$0.401
100+
$0.388
500+
$0.320
More Pricing...
Min: 10 / Mult: 10
330µF
2.5V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1093

RoHS

Date/Lot Code

Each
10+
$0.569
25+
$0.530
50+
$0.491
100+
$0.452
500+
$0.384
More Pricing...
Min: 10 / Mult: 10
390µF
2.5V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$1.520
25+
$1.440
50+
$1.340
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
820µF
16V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.2A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
89Y2695

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$1.590
25+
$1.510
50+
$1.440
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
-
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.98A
6.3mm
-
-
5.5mm
-55°C
105°C
OS-CON SEPC Series
97Y1091

RoHS

Date/Lot Code

Each
10+
$0.433
25+
$0.419
50+
$0.406
100+
$0.392
500+
$0.324
More Pricing...
Min: 10 / Mult: 10
330µF
4V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$1.820
25+
$1.710
50+
$1.600
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
97Y1084

RoHS

Date/Lot Code

Each
10+
$0.477
25+
$0.463
50+
$0.448
100+
$0.434
500+
$0.360
More Pricing...
Min: 10 / Mult: 10
100µF
16V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.9A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1088

RoHS

Date/Lot Code

Each
10+
$0.417
25+
$0.405
50+
$0.392
100+
$0.380
500+
$0.313
More Pricing...
Min: 10 / Mult: 10
270µF
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.9A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1079

RoHS

Date/Lot Code

Each
10+
$0.353
25+
$0.342
50+
$0.331
100+
$0.320
500+
$0.262
More Pricing...
Min: 10 / Mult: 10
180µF
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
17AC7389

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$2.620
25+
$2.530
50+
$2.440
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
120µF
35V
Radial Can - SMD
0.018ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.39A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVF Series
97Y1053

RoHS

Date/Lot Code

Each
10+
$0.402
25+
$0.390
50+
$0.378
100+
$0.366
500+
$0.302
More Pricing...
Min: 10 / Mult: 10
220µF
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2A
5mm
-
-
11mm
-55°C
105°C
A755 Series
59AK7203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.270
25+
$1.190
50+
$1.110
100+
$1.030
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
63V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.2mm
-55°C
125°C
A771 Series
1-25 of 78 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK