Aluminium Polymer Capacitors:

7 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79R3095

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.561
Min: 1 / Mult: 1
820µF
2.5V
Radial Leaded
0.006ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
8mm
-55°C
105°C
FPCAP RL8 Series
79R3100

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.332
Min: 1 / Mult: 1
1000µF
6.3V
Radial Leaded
0.009ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.7A
8mm
8mm
-55°C
105°C
FPCAP RL8 Series
79R3109

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.940
Min: 1 / Mult: 1
220µF
16V
Radial Leaded
0.012ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
5A
8mm
8mm
-55°C
105°C
FPCAP RL8 Series
47AM2473

RoHS

Each
1+
$2.610
10+
$2.180
25+
$2.020
50+
$1.860
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
100µF
50V
Radial Leaded
0.02ohm
10000 hours @ 105°C
± 20%
Through Hole
Solder
4.3A
10mm
11.5mm
-55°C
105°C
RHVL Series
47AM2476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.190
25+
$2.010
50+
$1.820
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
47µF
50V
Radial Can - SMD
0.025ohm
10000 hours @ 105°C
± 20%
Surface Mount
Solder
3.8A
8mm
11.9mm
-55°C
105°C
VHVL Series
47AM2429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$2.580
25+
$2.390
50+
$2.180
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
330µF
25V
Radial Can - SMD
0.014ohm
10000 hours @ 105°C
± 20%
Surface Mount
Solder
5A
10mm
12.6mm
-55°C
105°C
VHVL Series
47AM2456

RoHS

Each
1+
$2.890
10+
$2.410
25+
$2.220
50+
$2.050
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
470µF
35V
Radial Leaded
0.016ohm
10000 hours @ 105°C
± 20%
Through Hole
Solder
4.95A
10mm
11.5mm
-55°C
105°C
RHVL Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK