Aluminium Polymer Capacitors:

30 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AK8274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.070
25+
$2.890
50+
$2.720
100+
$2.440
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.003ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
10.2A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
Min: 5 / Mult: 5
150µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
16AM7926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.920
10+
$3.770
25+
$3.520
50+
$3.230
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
150µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.23A
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
16AM7924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$2.810
25+
$2.620
50+
$2.420
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
220µF
4V
2917 [7343 Metric]
0.012ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
4.74A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
32AK8272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.920
10+
$3.040
25+
$2.940
50+
$2.820
100+
$2.350
More Pricing...
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.003ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
10.2A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.0045ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
8.5A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
16AM7923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.310
25+
$3.090
50+
$2.840
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
150µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
4.24A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
83AK5751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.840
10+
$2.980
25+
$2.870
50+
$2.750
100+
$2.310
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
32AK8279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$2.620
25+
$2.540
50+
$2.440
100+
$2.080
More Pricing...
Min: 5 / Mult: 5
120µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
16AM7927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$3.160
25+
$2.950
50+
$2.730
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
220µF
4V
2917 [7343 Metric]
0.012ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.85A
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
32AK8278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.050
10+
$2.940
25+
$2.690
50+
$2.450
100+
$2.260
More Pricing...
Min: 5 / Mult: 5
220µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
83AK5750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
10+
$3.070
25+
$2.950
50+
$2.820
100+
$2.380
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.0045ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
8.5A
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
22AM1230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$1.120
25+
$1.120
50+
$1.120
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
470µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
5.5A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
32AK8273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.010
25+
$2.890
50+
$2.780
100+
$2.340
More Pricing...
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.0045ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
8.5A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
83AK5749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$3.020
25+
$2.910
50+
$2.790
100+
$2.380
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
32AK8280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
10+
$2.790
25+
$2.640
50+
$2.480
100+
$2.180
More Pricing...
Min: 5 / Mult: 5
150µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
16AM7928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.520
10+
$4.340
25+
$4.060
50+
$3.720
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
2917 [7343 Metric]
0.012ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.85A
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
32AK8277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
Min: 5 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
16AM7925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.810
25+
$3.560
50+
$3.270
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
2917 [7343 Metric]
0.012ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
4.74A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
32AK6171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.505
10+
$0.505
25+
$0.505
50+
$0.505
100+
$0.505
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
2.5V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.9A
7.3mm
4.3mm
1.1mm
-55°C
105°C
A700 AO-CAP® Series
32AK6173

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.507
2000+
$0.507
4000+
$0.507
6000+
$0.507
Min: 1000 / Mult: 1000
220µF
2.5V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.9A
7.3mm
4.3mm
1.1mm
-55°C
105°C
A700 AO-CAP® Series
67AK7105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.560
Min: 1000 / Mult: 1000
8.2µF
16V
2917 [7343 Metric]
0.045ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.4A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 Series
16AM6147

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.840
Min: 1000 / Mult: 1000
220µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.23A
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
32AK6172

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.570
2000+
$1.490
4000+
$1.340
6000+
$1.290
10000+
$1.240
Min: 1000 / Mult: 1000
220µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
5.9A
7.3mm
4.3mm
1.1mm
-55°C
105°C
A700 AO-CAP® Series
16AM6145

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.650
Min: 1000 / Mult: 1000
220µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.23A
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK