Aluminium Polymer Capacitors:

63 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
Total:$12.40
Min: 5 / Mult: 5
Total:$248.00
Min: 100 / Mult: 5
120µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
29AH4198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.330
Total:$6.65
Min: 5 / Mult: 5
Total:$133.00
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
9000µohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
73AC6925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.200
10+
$1.660
25+
$1.600
50+
$1.560
100+
$1.520
More Pricing...
Total:$16.00
Min: 5 / Mult: 5
Total:$152.00
Min: 100 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
3000µohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
10.2A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap GX Series
74AH4262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.920
25+
$1.770
50+
$1.620
100+
$1.490
More Pricing...
Total:$10.10
Min: 5 / Mult: 5
68µF
16V
2917 [7343 Metric]
0.04ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
04AC0218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.060
10+
$1.870
25+
$1.780
50+
$1.710
100+
$1.620
More Pricing...
Total:$15.30
Min: 5 / Mult: 5
Total:$162.00
Min: 100 / Mult: 5
330µF
2V
2917 [7343 Metric]
6000µohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
29AH4179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.310
Total:$11.55
Min: 5 / Mult: 5
Total:$231.00
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
3000µohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap GX Series
73AC6923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
Total:$5.45
Min: 5 / Mult: 5
Total:$109.00
Min: 100 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
29AH4183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.700
10+
$1.050
Total:$8.50
Min: 5 / Mult: 5
Total:$105.00
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
6000µohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap LX Series
03AH0151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.980
10+
$2.840
25+
$2.600
50+
$2.390
100+
$2.200
More Pricing...
Total:$14.90
Min: 5 / Mult: 5
Total:$220.00
Min: 100 / Mult: 5
120µF
6.3V
2917 [7343 Metric]
7000µohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
49AM2810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$2.510
25+
$2.310
50+
$2.110
100+
$1.950
More Pricing...
Total:$13.10
Min: 5 / Mult: 5
100µF
16V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
2.5A
-
7.3mm
4.3mm
2.8mm
-40°C
105°C
ECAS Series
49AM2809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.910
25+
$1.760
50+
$1.610
100+
$1.490
More Pricing...
Total:$10.05
Min: 5 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
4500µohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
4A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
49AM4372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.400
25+
$1.290
50+
$1.180
100+
$1.090
More Pricing...
Total:$7.40
Min: 5 / Mult: 5
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
1.4mm
-40°C
105°C
ECAS Series
85AK4371

RoHS

Each (Supplied on Cut Tape)
1+
$3.060
25+
$1.550
50+
$1.410
100+
$1.270
250+
$1.230
More Pricing...
Total:$3.06
Min: 1 / Mult: 1
Total:$30.60
Min: 10 / Mult: 1
150µF
6.3V
2917 [7343 Metric]
0.009ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-40°C
105°C
SP-Cap SX Series
49AM4374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.660
25+
$1.540
50+
$1.400
100+
$1.290
More Pricing...
Total:$8.70
Min: 5 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
6000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
1.9mm
-40°C
105°C
ECAS Series
49AM2808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.860
25+
$1.710
50+
$1.560
100+
$1.450
More Pricing...
Total:$9.75
Min: 5 / Mult: 5
33µF
25V
2917 [7343 Metric]
0.04ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
49AM4377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$2.060
25+
$2.010
50+
$1.950
100+
$1.890
More Pricing...
Total:$19.40
Min: 5 / Mult: 5
330µF
6.3V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.5A
-
7.3mm
4.3mm
2.8mm
-40°C
105°C
ECAS Series
49AM2807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.790
25+
$1.650
50+
$1.510
100+
$1.400
More Pricing...
Total:$9.40
Min: 5 / Mult: 5
100µF
10V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
4.2A
-
7.3mm
4.3mm
1.9mm
-40°C
105°C
ECAS Series
49AM4373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.690
25+
$1.560
50+
$1.430
100+
$1.320
More Pricing...
Total:$8.90
Min: 5 / Mult: 5
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.6A
-
7.3mm
4.3mm
1.4mm
-40°C
105°C
ECAS Series
29AH4194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.450
10+
$1.640
25+
$1.550
50+
$1.440
100+
$1.350
More Pricing...
Total:$12.25
Min: 5 / Mult: 5
Total:$135.00
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
4500µohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
53W3873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
100µF
8V
2917 [7343 Metric]
0.018ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
2.5A
-
7.3mm
4.3mm
2.8mm
-40°C
105°C
SP-Cap UD Series
58R6483

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.230
1000+
$1.160
2000+
$1.100
4000+
$0.986
6000+
$0.951
More Pricing...
Total:$615.00
Min: 500 / Mult: 500
330µF
16V
Radial Can - SMD
16ohm
5000 hours @ 125°C
± 20%
Surface Mount
Solder
4.35A
10mm
-
-
10mm
-40°C
125°C
PCJ Series
49W5502

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
220µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
4.2mm
-40°C
105°C
SP-Cap UE Series
29AH4196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
Total:$9.60
Min: 5 / Mult: 5
Total:$192.00
Min: 100 / Mult: 5
220µF
2.5V
2917 [7343 Metric]
7000µohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
29AH4192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.740
10+
$1.800
25+
$1.590
Total:$13.70
Min: 5 / Mult: 5
Total:$159.00
Min: 100 / Mult: 5
390µF
2V
2917 [7343 Metric]
6000µohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
29AH4202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.350
10+
$1.840
25+
$1.800
50+
$1.740
100+
$1.700
More Pricing...
Total:$16.75
Min: 5 / Mult: 5
Total:$170.00
Min: 100 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
6000µohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
1-25 of 63 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK