Aluminium Polymer Capacitors:

639 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27T9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.560
Total:$4.56
Min: 1 / Mult: 1
Total:$45.60
Min: 10 / Mult: 1
100µF
35V
-
Radial Can - SMD
0.029ohm
3000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
10mm
-55°C
105°C
PCV Series
92AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.050
10+
$2.660
25+
$2.440
50+
$2.230
100+
$2.010
Total:$4.05
Min: 1 / Mult: 1
1000µF
16V
-
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
92AH3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
10+
$2.300
25+
$2.230
50+
$2.170
100+
$2.100
More Pricing...
Total:$3.95
Min: 1 / Mult: 1
560µF
25V
-
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.5A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
38AJ1206

RoHS

Each (Supplied on Cut Tape)
1+
$5.490
10+
$3.980
Total:$5.49
Min: 1 / Mult: 1
Total:$398.00
Min: 100 / Mult: 1
120µF
35V
-
Radial Can - SMD
0.018ohm
20000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPT Series
92AH3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.010
10+
$2.370
25+
$2.350
50+
$2.340
100+
$2.330
More Pricing...
Total:$4.01
Min: 1 / Mult: 1
330µF
35V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
92AH3984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.910
10+
$2.380
25+
$2.240
50+
$2.120
100+
$1.980
More Pricing...
Total:$3.91
Min: 1 / Mult: 1
270µF
40V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
02AH5310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.690
Total:$2.69
Min: 1 / Mult: 1
Total:$269.00
Min: 100 / Mult: 1
220µF
6.3V
-
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3.7A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
88Y8113

RoHS

Each
1+
$3.190
10+
$2.300
25+
$2.210
50+
$2.120
100+
$2.030
More Pricing...
Total:$3.19
Min: 1 / Mult: 1
120µF
35V
-
-
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
4.4A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPF Series
40Y4264

RoHS

Date/Lot Code

Each
1+
$2.630
10+
$2.520
25+
$2.410
50+
$2.300
100+
$2.050
More Pricing...
Total:$2.63
Min: 1 / Mult: 1
100µF
35V
-
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
Through Hole
-
-
PC Pin
-
3.7A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
98W0212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$2.280
25+
$2.190
50+
$2.090
100+
$1.990
Total:$3.98
Min: 1 / Mult: 1
470µF
16V
-
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
6.1A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPE Series
92AH3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.862
25+
$0.834
50+
$0.808
100+
$0.780
250+
$0.733
More Pricing...
Total:$8.62
Min: 10 / Mult: 10
Total:$78.00
Min: 100 / Mult: 10
220µF
40V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
92AH3974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.040
10+
$2.380
25+
$2.300
50+
$2.230
100+
$2.140
More Pricing...
Total:$4.04
Min: 1 / Mult: 1
100µF
50V
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
99AJ6372

RoHS

Each
1+
$1.630
10+
$0.804
25+
$0.751
50+
$0.700
100+
$0.647
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
470µF
25V
-
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
-
-
PC Pin
-
4.9A
10mm
-
-
12mm
-55°C
105°C
A750 Series
99AJ6384

RoHS

Date/Lot Code

Each
1+
$3.380
10+
$1.770
25+
$1.660
50+
$1.550
100+
$1.450
More Pricing...
Total:$3.38
Min: 1 / Mult: 1
100µF
50V
-
Radial Leaded
0.031ohm
2000 hours @ 125°C
± 20%
Through Hole
-
-
PC Pin
-
2.83A
10mm
-
-
12mm
-55°C
125°C
A759 Series
99AJ6386

RoHS

Each
1+
$3.600
10+
$2.210
25+
$2.060
50+
$1.940
100+
$1.800
More Pricing...
Total:$3.60
Min: 1 / Mult: 1
22µF
100V
-
Radial Leaded
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
-
-
PC Pin
-
2.3A
10mm
-
-
12mm
-55°C
125°C
A759 Series
99AJ6370

RoHS

Each
1+
$1.220
10+
$0.581
25+
$0.541
50+
$0.499
100+
$0.460
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
1000µF
10V
-
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
-
-
PC Pin
-
4.5A
10mm
-
-
12mm
-55°C
105°C
A750 Series
97Y1134

RoHS

Date/Lot Code

Each
1+
$4.340
10+
$3.150
25+
$3.030
50+
$2.920
100+
$2.800
More Pricing...
Total:$4.34
Min: 1 / Mult: 1
8.2µF
250V
-
Radial Leaded
0.458ohm
2000 hours @ 125°C
± 20%
Through Hole
-
-
Radial Leaded
-
950mA
10mm
-
-
12mm
-55°C
125°C
A759 Series
92AH3978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.950
10+
$2.280
25+
$2.200
50+
$2.130
100+
$2.050
More Pricing...
Total:$3.95
Min: 1 / Mult: 1
120µF
50V
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
40Y4338

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.620
10+
$2.620
25+
$2.600
50+
$2.300
100+
$2.050
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
100µF
25V
-
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.8A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
99AH1052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.310
10+
$4.370
25+
$4.190
50+
$4.010
100+
$3.810
More Pricing...
Total:$5.31
Min: 1 / Mult: 1
Total:$381.00
Min: 100 / Mult: 1
68µF
50V
-
Radial Can - SMD
0.02ohm
20000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.3A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPT Series
87Y6109

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$1.920
25+
$1.840
50+
$1.770
100+
$1.690
More Pricing...
Total:$3.10
Min: 1 / Mult: 1
150µF
20V
-
Radial Leaded
0.02ohm
1000 hours @ 125°C
± 20%
Through Hole
-
-
PC Pin
-
1.367A
10mm
-
-
13mm
-55°C
125°C
OS-CON SEQP Series
86Y9768

RoHS

Each
1+
$3.490
10+
$2.170
25+
$2.030
50+
$1.890
100+
$1.810
More Pricing...
Total:$3.49
Min: 1 / Mult: 1
1000µF
16V
-
-
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
5.4A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPF Series
13AC4585

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.950
800+
$1.910
1600+
$1.880
2400+
$1.850
Total:$780.00
Min: 400 / Mult: 400
1000µF
16V
-
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
5.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
88Y8121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.810
Total:$724.00
Min: 400 / Mult: 400
120µF
35V
-
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
87Y6103

RoHS

Each
1+
$1.660
10+
$1.520
25+
$1.450
50+
$1.390
100+
$1.330
More Pricing...
Total:$1.66
Min: 1 / Mult: 1
100µF
20V
-
-
0.035ohm
3000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
2.57A
10mm
-
-
8mm
-55°C
105°C
OS-CON SEP Series
1-25 of 639 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK