Aluminium Polymer Capacitors:

144 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89Y2713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$0.705
25+
$0.705
50+
$0.704
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
120µF
-
6.3V
Radial Can - SMD
0.021ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.66A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
86Y9799

RoHS

Each (Supplied on Cut Tape)
1+
$0.430
10+
$0.430
Min: 1 / Mult: 1
Min: 100 / Mult: 1
82µF
-
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
40Y4363

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.972
10+
$0.965
25+
$0.905
50+
$0.844
100+
$0.751
More Pricing...
Min: 1 / Mult: 1
100µF
-
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
97Y1078

RoHS

Date/Lot Code

Each
10+
$0.348
25+
$0.335
50+
$0.324
100+
$0.312
500+
$0.276
More Pricing...
Min: 10 / Mult: 10
10µF
-
25V
Radial Leaded
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
750mA
5mm
-
-
7mm
-55°C
105°C
A758 Series
99AJ6377

RoHS

Each
1+
$0.213
10+
$0.213
25+
$0.213
50+
$0.213
100+
$0.213
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
Radial Leaded
0.105ohm
2000 hours @ 125°C
± 20%
Through Hole
-
-
PC Pin
-
380mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
99AJ6375

RoHS

Date/Lot Code

Each
1+
$0.123
10+
$0.123
25+
$0.123
50+
$0.123
100+
$0.123
More Pricing...
Min: 1 / Mult: 1
10µF
-
25V
Radial Can
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
PC Pin
-
750mA
5mm
-
-
7mm
-55°C
105°C
A758 Series
40Y4347

RoHS

Date/Lot Code

Each
1+
$0.846
10+
$0.812
25+
$0.779
50+
$0.745
100+
$0.665
More Pricing...
Min: 1 / Mult: 1
100µF
-
6.3V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
97Y1019

RoHS

Date/Lot Code

Each
10+
$0.335
25+
$0.320
50+
$0.306
100+
$0.291
500+
$0.239
More Pricing...
Min: 10 / Mult: 10
220µF
-
6.3V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A750 Series
15AJ3497

RoHS

Date/Lot Code

Each
1+
$2.980
10+
$1.720
25+
$1.690
50+
$1.660
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
150µF
-
16V
Radial Leaded
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
PC Pin
-
4.5A
5mm
-
-
9mm
-55°C
105°C
OS-CON SEPG Series
17AC7268

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.020
25+
$1.010
50+
$1.010
100+
$0.997
More Pricing...
Min: 1 / Mult: 1
82µF
-
16V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
940mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
40Y4376

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.843
10+
$0.837
25+
$0.784
50+
$0.732
100+
$0.654
More Pricing...
Min: 1 / Mult: 1
15µF
-
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
40Y4359

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.812
10+
$0.780
25+
$0.747
50+
$0.715
100+
$0.637
More Pricing...
Min: 1 / Mult: 1
47µF
-
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4357

RoHS

Date/Lot Code

Each
1+
$0.794
10+
$0.789
25+
$0.740
50+
$0.690
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
33µF
-
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4346

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.827
10+
$0.794
25+
$0.759
50+
$0.726
100+
$0.647
More Pricing...
Min: 1 / Mult: 1
82µF
-
6.3V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4377

RoHS

Date/Lot Code

Each
1+
$0.846
10+
$0.812
25+
$0.779
50+
$0.745
100+
$0.665
More Pricing...
Min: 1 / Mult: 1
22µF
-
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
40Y4375

RoHS

Date/Lot Code

Each
1+
$0.826
10+
$0.823
25+
$0.772
50+
$0.719
100+
$0.641
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
97Y1114

RoHS

Date/Lot Code

Each
10+
$0.723
25+
$0.704
50+
$0.683
100+
$0.663
500+
$0.561
More Pricing...
Min: 10 / Mult: 10
22µF
-
50V
-
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
-
-
Radial Leaded
-
560mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
97Y1143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.513
25+
$0.498
50+
$0.483
100+
$0.467
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µF
-
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
SMD
-
2.7A
5mm
5.3mm
5.3mm
7mm
-55°C
105°C
A765 Series
97Y1081

RoHS

Date/Lot Code

Each
10+
$0.392
25+
$0.380
50+
$0.369
100+
$0.356
500+
$0.292
More Pricing...
Min: 10 / Mult: 10
220µF
-
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
97Y1082

RoHS

Date/Lot Code

Each
10+
$0.366
25+
$0.355
50+
$0.342
100+
$0.331
500+
$0.273
More Pricing...
Min: 10 / Mult: 10
270µF
-
4V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
47AC6743

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Full Reel)
Full Reel
1500+
$0.644
3000+
$0.616
Min: 1500 / Mult: 1500
22µF
-
16V
Radial Can - SMD
0.09ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.06A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
17AC7332

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.000
25+
$1.000
50+
$0.998
100+
$0.997
More Pricing...
Min: 1 / Mult: 1
27µF
-
25V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
770mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
97Y1113

RoHS

Date/Lot Code

Each
10+
$0.661
25+
$0.643
50+
$0.623
100+
$0.605
500+
$0.491
More Pricing...
Min: 10 / Mult: 10
10µF
-
35V
Radial Leaded
0.09ohm
2000 hours @ 125°C
± 20%
Through Hole
-
-
Radial Leaded
-
340mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
17AC7288

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$0.989
25+
$0.983
50+
$0.978
100+
$0.973
More Pricing...
Min: 1 / Mult: 1
56µF
-
20V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
880mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
97Y1079

RoHS

Date/Lot Code

Each
10+
$0.353
25+
$0.342
50+
$0.331
100+
$0.320
500+
$0.262
More Pricing...
Min: 10 / Mult: 10
180µF
-
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
1-25 of 144 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK