Aluminium Polymer Capacitors:

12 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17X9828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.361
25+
$0.361
50+
$0.361
100+
$0.361
250+
$0.361
More Pricing...
Min: 1 / Mult: 1
68µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap CT Series
49W5326

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.190
4000+
$1.080
6000+
$1.040
10000+
$1.010
Min: 3500 / Mult: 3500
330µF
2V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap ST Series
53W3869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.550
Min: 3500 / Mult: 3500
330µF
2V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap ST Series
49W5253

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.240
4000+
$1.130
6000+
$1.100
10000+
$1.070
Min: 3500 / Mult: 3500
180µF
4V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap CT Series
49W5327

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.300
4000+
$1.190
6000+
$1.160
10000+
$1.120
Min: 3500 / Mult: 3500
270µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap ST Series
98W2502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
Min: 3500 / Mult: 3500
180µF
4V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap CT Series
17X9829

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.250
4000+
$1.140
6000+
$1.100
10000+
$1.080
Min: 3500 / Mult: 3500
68µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap CT Series
17X9831

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.200
4000+
$1.090
6000+
$1.060
10000+
$1.040
Min: 3500 / Mult: 3500
47µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap CT Series
17X9833

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.200
4000+
$1.090
6000+
$1.060
10000+
$1.040
Min: 3500 / Mult: 3500
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap CT Series
49W5254

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.250
4000+
$1.150
6000+
$1.110
10000+
$1.070
Min: 3500 / Mult: 3500
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap CT Series
17X9830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.450
Min: 3500 / Mult: 3500
47µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap CT Series
98W2504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
Min: 3500 / Mult: 3500
270µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap ST Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK