Aluminium Polymer Capacitors:

7 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18AM7591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
25+
$1.480
50+
$1.370
100+
$1.220
250+
$1.090
More Pricing...
Min: 1 / Mult: 1
180µF
25V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.9A
8mm
9.5mm
-55°C
125°C
APB Series
18AM7592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
25+
$1.460
50+
$1.350
100+
$1.200
250+
$1.080
More Pricing...
Min: 1 / Mult: 1
220µF
20V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.75A
8mm
9.5mm
-55°C
125°C
APB Series
18AM7596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
25+
$1.360
50+
$1.250
100+
$1.120
250+
$1.000
More Pricing...
Min: 1 / Mult: 1
680µF
6.3V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4A
8mm
9.5mm
-55°C
125°C
APB Series
18AM7594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
25+
$1.340
50+
$1.230
100+
$1.100
250+
$0.985
More Pricing...
Min: 1 / Mult: 1
330µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4A
8mm
9.5mm
-55°C
125°C
APB Series
18AM7593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
25+
$1.480
50+
$1.350
100+
$1.230
250+
$1.120
More Pricing...
Min: 1 / Mult: 1
220µF
25V
Radial Can - SMD
0.028ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
3.5A
8mm
9.5mm
-55°C
125°C
APB Series
18AM7590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
25+
$1.460
50+
$1.350
100+
$1.200
250+
$1.080
More Pricing...
Min: 1 / Mult: 1
100µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
8mm
9.5mm
-55°C
125°C
APB Series
18AM7595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
25+
$1.480
50+
$1.370
100+
$1.220
250+
$1.090
More Pricing...
Min: 1 / Mult: 1
560µF
10V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4A
8mm
9.5mm
-55°C
125°C
APB Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK