Aluminium Polymer Capacitors:

6 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98W0240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.986
Min: 1000 / Mult: 1000
82µF
16V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.12A
8mm
6.9mm
-55°C
105°C
OS-CON SVP Series
70AC7322

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.270
2000+
$1.160
4000+
$1.060
6000+
$1.030
10000+
$1.010
Min: 1000 / Mult: 1000
82µF
16V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.12A
8mm
6.9mm
-55°C
125°C
OS-CON SVQP Series
98W0241

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.819
2000+
$0.770
5000+
$0.743
10000+
$0.718
20000+
$0.698
More Pricing...
Min: 1000 / Mult: 1000
82µF
16V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.12A
8mm
6.9mm
-55°C
105°C
OS-CON SVP Series
70AC7312

RoHS

Each
1000+
$0.915
2500+
$0.846
Min: 1000 / Mult: 200
82µF
16V
Radial Leaded
0.04ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.12A
8mm
7mm
-55°C
125°C
OS-CON SEQP Series
70AC7321

RoHS

Each (Supplied on Cut Tape)
500+
$1.320
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
82µF
16V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.12A
8mm
6.9mm
-55°C
125°C
OS-CON SVQP Series
73AC8363

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$1.240
25+
$1.180
50+
$1.130
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
82µF
16V
-
0.04ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.12A
8mm
7mm
-55°C
105°C
OS-CON SEP Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK