Aluminium Polymer Capacitors:

50 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AJ6376

RoHS

Date/Lot Code

Each
1+
$0.134
10+
$0.134
25+
$0.134
50+
$0.134
100+
$0.134
More Pricing...
Min: 1 / Mult: 1
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
92AH3967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.871
25+
$0.811
50+
$0.752
100+
$0.693
250+
$0.672
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
180µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
92AH3991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$2.800
25+
$2.560
50+
$2.310
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
82µF
63V
Radial Can - SMD
0.027ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
40Y4270

RoHS

Date/Lot Code

Each
1+
$6.510
10+
$6.250
25+
$5.970
50+
$5.700
100+
$5.090
More Pricing...
Min: 1 / Mult: 1
47µF
50V
Radial Leaded
0.035ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
12AC0726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
10+
$0.818
25+
$0.794
50+
$0.772
100+
$0.748
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
2A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
97Y1053

RoHS

Date/Lot Code

Each
10+
$0.402
25+
$0.390
50+
$0.378
100+
$0.366
500+
$0.302
More Pricing...
Min: 10 / Mult: 10
220µF
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2A
5mm
-
-
11mm
-55°C
105°C
A755 Series
92AH3968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.050
25+
$0.944
50+
$0.840
100+
$0.734
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
64AJ4133

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.564
6000+
$0.550
12000+
$0.510
18000+
$0.503
30000+
$0.494
Min: 3000 / Mult: 3000
100µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
2A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
55AK5437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.730
10+
$6.470
25+
$6.190
50+
$5.930
100+
$5.290
More Pricing...
Min: 1 / Mult: 1
68µF
50V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
55AK5442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.000
10+
$7.680
25+
$7.370
50+
$7.050
100+
$6.130
More Pricing...
Min: 1 / Mult: 1
33µF
63V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
55AK5441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.000
10+
$7.680
25+
$7.370
50+
$7.050
100+
$6.130
More Pricing...
Min: 1 / Mult: 1
22µF
63V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
55AK5443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.860
10+
$7.540
25+
$7.200
50+
$6.880
100+
$6.120
More Pricing...
Min: 1 / Mult: 1
47µF
63V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
73AH9391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.346
10+
$0.346
25+
$0.346
50+
$0.346
100+
$0.346
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
25V
Radial Can - SMD
0.05ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
10mm
-55°C
105°C
PCL Series
98W0508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.695
10+
$0.695
25+
$0.695
50+
$0.695
Min: 1 / Mult: 1
22µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
73AH9387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.637
10+
$0.637
25+
$0.637
50+
$0.637
100+
$0.637
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
39µF
20V
Radial Can - SMD
0.045ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
7mm
-55°C
105°C
PCL Series
73AH9371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.361
10+
$0.361
25+
$0.361
50+
$0.361
100+
$0.361
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
39µF
16V
Radial Can - SMD
0.037ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
6.3mm
-
-
6mm
-55°C
105°C
PCL Series
88T9973

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.971
2000+
$0.880
4000+
$0.791
6000+
$0.762
10000+
$0.745
Min: 1000 / Mult: 1000
220µF
4V
Radial Can - SMD
0.032ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2A
5mm
-
-
6mm
-25°C
105°C
PCG Series
73AH9392

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.350
1000+
$1.270
2000+
$1.200
4000+
$1.080
6000+
$1.040
More Pricing...
Min: 500 / Mult: 500
33µF
25V
Radial Can - SMD
0.05ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
10mm
-55°C
105°C
PCL Series
73AH9388

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.130
2000+
$1.020
4000+
$0.914
6000+
$0.882
10000+
$0.862
Min: 1000 / Mult: 1000
39µF
20V
Radial Can - SMD
0.045ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
7mm
-55°C
105°C
PCL Series
73AH9372

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.636
2000+
$0.576
4000+
$0.517
6000+
$0.499
10000+
$0.488
Min: 1000 / Mult: 1000
39µF
16V
Radial Can - SMD
0.037ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
6.3mm
-
-
6mm
-55°C
105°C
PCL Series
82T5626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.350
Min: 400 / Mult: 400
56µF
35V
Radial Can - SMD
0.033ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12mm
-55°C
125°C
PCX Series
26T5409

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.752
5000+
$0.744
10000+
$0.716
20000+
$0.691
30000+
$0.670
More Pricing...
Min: 1000 / Mult: 1000
47µF
6.3V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
5mm
-
-
5.7mm
-55°C
105°C
FPCAP RFS Series
26T5249

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.590
1000+
$1.490
2000+
$1.410
4000+
$1.270
6000+
$1.220
More Pricing...
Min: 500 / Mult: 500
150µF
20V
Radial Can - SMD
0.028ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
10mm
-55°C
105°C
PCV Series
66W5529

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.630
2000+
$3.450
4000+
$3.210
8000+
$2.990
12000+
$2.880
More Pricing...
Min: 400 / Mult: 400
15µF
125V
Radial Can - SMD
0.048ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
12.7mm
-55°C
105°C
PCV Series
78AH8546

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.524
5000+
$0.512
10000+
$0.473
20000+
$0.441
30000+
$0.410
More Pricing...
Min: 2400 / Mult: 400
220µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK