Aluminium Polymer Capacitors:

8 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AC4699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.650
Total:$2.65
Min: 1 / Mult: 1
Total:$265.00
Min: 100 / Mult: 1
560µF
10V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.23A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
55AC4970

RoHS

Each
1+
$2.240
10+
$1.820
25+
$1.730
50+
$1.620
100+
$1.520
More Pricing...
Total:$2.24
Min: 1 / Mult: 1
560µF
10V
Radial Leaded
0.013ohm
3000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.23A
10mm
-
-
13mm
-55°C
105°C
SEP Series
29AH8664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$1.330
Total:$1.39
Min: 1 / Mult: 1
Total:$133.00
Min: 100 / Mult: 1
1200µF
2V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.23A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPE Series
58R6364

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.210
1000+
$1.140
2000+
$1.080
4000+
$0.971
6000+
$0.936
More Pricing...
Total:$484.00
Min: 400 / Mult: 400
560µF
10V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5.23A
10mm
-
-
12.7mm
-55°C
105°C
PCF Series
97W9280

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.740
1000+
$1.660
2000+
$1.590
4000+
$1.480
6000+
$1.440
More Pricing...
Total:$696.00
Min: 400 / Mult: 400
560µF
10V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.23A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
70AC7293

RoHS

Each
1000+
$1.510
2500+
$1.420
Total:$1,510.00
Min: 1000 / Mult: 200
560µF
10V
Radial Leaded
0.013ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.23A
10mm
-
-
13mm
-55°C
125°C
OS-CON SEQP Series
16AM6147

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.840
Total:$1,840.00
Min: 1000 / Mult: 1000
220µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.23A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
16AM6145

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.650
Total:$1,650.00
Min: 1000 / Mult: 1000
220µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.23A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK