Polymer Capacitors:

6,380 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Packaging
Categories
Polymer Capacitors

(6,380)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04AJ4870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
10+
$1.820
25+
$1.690
50+
$1.580
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
± 20%
66AH7382

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$5.440
1000+
$5.360
2000+
$5.260
3000+
$5.160
Min: 500 / Mult: 500
22µF
50V
± 20%
89AH1480

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.760
10+
$4.990
25+
$4.910
50+
$4.830
100+
$4.740
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
92AH3971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.923
25+
$0.898
50+
$0.873
100+
$0.848
250+
$0.751
Min: 10 / Mult: 10
Min: 100 / Mult: 10
39µF
80V
± 20%
94AC7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.470
10+
$2.050
25+
$1.990
50+
$1.950
100+
$1.890
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
2.5V
± 20%
99AC4826

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.230
800+
$1.190
1600+
$1.160
2400+
$1.150
Min: 400 / Mult: 400
330µF
16V
± 20%
66AH0979

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.997
2000+
$0.954
4000+
$0.922
6000+
$0.914
Min: 1000 / Mult: 1000
150µF
6.3V
± 20%
26AH0296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.630
10+
$9.260
25+
$8.860
50+
$8.490
100+
$8.060
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
66AH2785

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.966
Min: 2000 / Mult: 2000
100µF
8V
± 20%
02AH5310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.650
10+
$1.590
25+
$1.570
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
6.3V
± 20%
66AH7380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.070
4000+
$1.030
8000+
$1.020
12000+
$0.998
Min: 2000 / Mult: 2000
10µF
25V
± 20%
90AJ6798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.480
25+
$1.430
50+
$1.370
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
99AJ4327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.230
10+
$1.230
25+
$1.230
50+
$1.230
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
560µF
-
± 20%
64AJ4742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.900
10+
$11.220
25+
$10.590
50+
$9.780
100+
$8.920
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 20%
90AJ6800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$1.190
25+
$1.160
50+
$1.130
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
99AJ4329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
10+
$1.290
25+
$1.290
50+
$1.290
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
560µF
2.5V
± 20%
90AJ6786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.546
Min: 5 / Mult: 5
33µF
6.3V
± 20%
90AJ6795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.800
10+
$2.240
25+
$2.200
50+
$2.160
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
85AJ8778

RoHS

Each (Supplied on Cut Tape)
1+
$0.582
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
6.3V
± 20%
90AJ6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$0.958
25+
$0.887
50+
$0.818
100+
$0.747
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
± 20%
97W9263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
Min: 5 / Mult: 5
10µF
10V
± 20%
98K2036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.290
10+
$9.220
25+
$9.030
50+
$8.820
100+
$8.620
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
6.3V
± 20%
42AC0286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.599
4000+
$0.588
8000+
$0.573
12000+
$0.558
Min: 2000 / Mult: 2000
47µF
6.3V
± 20%
17AC7450

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$1.590
25+
$1.560
50+
$1.520
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
73AC6926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.700
10+
$2.530
25+
$2.390
50+
$2.240
100+
$2.100
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470µF
2V
± 20%
76-100 of 6380 items
of 256 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK