Polymer Capacitors:

6,380 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Packaging
Categories
Polymer Capacitors

(6,380)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
18AC7225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.280
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
6.3V
± 20%
72AC5636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.620
10+
$1.780
25+
$1.730
50+
$1.690
100+
$1.630
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
6.3V
± 20%
81Y7443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.912
25+
$0.890
50+
$0.866
100+
$0.844
250+
$0.786
Min: 10 / Mult: 10
Min: 100 / Mult: 10
330µF
2.5V
± 20%
04AC0218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.130
10+
$2.170
25+
$2.020
50+
$1.850
100+
$1.700
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
330µF
2V
± 20%
86Y9799

RoHS

Each (Supplied on Cut Tape)
1+
$0.431
Min: 1 / Mult: 1
Min: 100 / Mult: 1
82µF
16V
± 20%
89Y2776

RoHS

Each (Supplied on Cut Tape)
1+
$2.240
10+
$1.260
25+
$1.230
50+
$1.200
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
6.3V
± 20%
88Y8113

RoHS

Each
1+
$2.210
10+
$2.060
25+
$1.980
50+
$1.890
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
120µF
35V
± 20%
72Y6470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$22.060
10+
$15.360
25+
$15.360
50+
$15.340
100+
$15.340
Min: 1 / Mult: 1
33µF
50V
± 10%
02AH5125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.700
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
4V
± 20%
29AH8519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$1.260
5000+
$1.220
10000+
$1.180
Min: 2500 / Mult: 2500
220µF
10V
± 20%
69AH3110

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$7.450
1000+
$7.320
2000+
$7.320
3000+
$7.300
Min: 500 / Mult: 500
150µF
16V
± 20%
29AH8665

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$1.550
25+
$1.490
50+
$1.420
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
390µF
20V
± 20%
90AJ6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$0.853
25+
$0.830
50+
$0.806
100+
$0.783
More Pricing...
Min: 5 / Mult: 5
10µF
10V
± 20%
85AJ8755

RoHS

Each (Supplied on Cut Tape)
1+
$0.532
10+
$0.532
25+
$0.532
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
35V
± 20%
90AJ6796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$3.040
25+
$2.790
50+
$2.570
100+
$2.320
More Pricing...
Min: 1 / Mult: 1
150µF
10V
± 20%
85AJ8752

RoHS

Each (Supplied on Cut Tape)
1+
$1.030
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
2.5V
± 20%
85AJ8763

RoHS

Each (Supplied on Cut Tape)
1+
$0.756
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
4V
± 20%
64AJ4739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.120
10+
$5.810
25+
$5.540
50+
$5.230
100+
$4.940
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 20%
85AJ8769

RoHS

Each (Supplied on Cut Tape)
1+
$0.716
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
6.3V
± 20%
50P8848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.980
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
16V
± 20%
79R3125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.020
25+
$0.987
50+
$0.961
100+
$0.933
Min: 1 / Mult: 1
560µF
6.3V
± 20%
27T3015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.891
25+
$0.868
50+
$0.846
100+
$0.822
250+
$0.764
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
47µF
6.3V
± 20%
40Y4264

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$2.480
25+
$2.370
50+
$2.260
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
40Y4363

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.964
10+
$0.957
25+
$0.897
50+
$0.836
100+
$0.743
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
98K2015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.030
25+
$0.941
50+
$0.852
100+
$0.765
250+
$0.705
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
22µF
6.3V
± 20%
101-125 of 6380 items
of 256 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK