Polymer Capacitors:

6,380 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Packaging
Categories
Polymer Capacitors

(6,380)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH3155

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.690
4000+
$0.670
Min: 2000 / Mult: 2000
47µF
10V
± 20%
66AH7384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.330
1000+
$1.330
2000+
$1.220
3000+
$1.110
5000+
$1.090
Min: 500 / Mult: 500
330µF
10V
± 20%
69AH3108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.200
1000+
$3.060
2000+
$3.050
3000+
$3.030
5000+
$2.910
Min: 500 / Mult: 500
330µF
6.3V
± 20%
99AC6878

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.953
Min: 1000 / Mult: 1000
22µF
20V
± 20%
84AH0238

RoHS

Each (Supplied on Cut Tape)
1+
$1.850
10+
$0.991
25+
$0.966
50+
$0.943
100+
$0.918
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
6.3V
± 20%
66AH0976

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.656
Min: 2000 / Mult: 2000
47µF
10V
± 20%
99AJ6379

RoHS

Date/Lot Code

Each
1+
$0.439
10+
$0.439
25+
$0.439
50+
$0.439
100+
$0.439
More Pricing...
Min: 1 / Mult: 1
2.2µF
250V
± 20%
99AJ6372

RoHS

Each
1+
$1.570
10+
$0.787
25+
$0.734
50+
$0.680
100+
$0.627
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
99AJ6378

RoHS

Date/Lot Code

Each
1+
$0.394
10+
$0.394
25+
$0.394
50+
$0.394
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
99AJ6363

RoHS

Date/Lot Code

Each
1+
$0.682
10+
$0.310
25+
$0.299
50+
$0.287
100+
$0.276
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
85AJ8764

RoHS

Each (Supplied on Cut Tape)
1+
$3.150
10+
$1.820
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
4V
± 20%
99AJ6368

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.523
25+
$0.505
50+
$0.487
100+
$0.469
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
38AJ1319

RoHS

Each (Supplied on Cut Tape)
1+
$3.470
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
16V
± 20%
99AJ6384

RoHS

Date/Lot Code

Each
1+
$0.811
10+
$0.811
25+
$0.811
50+
$0.811
100+
$0.811
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
45AJ9169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.160
25+
$1.130
50+
$1.100
100+
$1.070
250+
$1.000
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µF
2.5V
± 20%
99AJ6377

RoHS

Each
1+
$0.212
10+
$0.212
25+
$0.212
50+
$0.212
100+
$0.212
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
99AJ6369

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.544
25+
$0.524
50+
$0.506
100+
$0.487
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
99AJ4336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.542
25+
$0.542
50+
$0.542
100+
$0.542
250+
$0.542
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
4V
± 20%
85AJ8779

RoHS

Each (Supplied on Cut Tape)
1+
$1.110
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
± 20%
90AJ6799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.590
10+
$3.440
25+
$3.170
50+
$2.910
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 20%
99AJ6386

RoHS

Each
1+
$3.240
10+
$2.300
25+
$2.100
50+
$1.920
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
99AJ6365

RoHS

Each
1+
$1.060
10+
$0.506
25+
$0.488
50+
$0.472
100+
$0.454
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
± 20%
99AJ6382

RoHS

Date/Lot Code

Each
1+
$0.659
10+
$0.659
25+
$0.659
50+
$0.659
100+
$0.659
More Pricing...
Min: 1 / Mult: 1
4.7µF
250V
± 20%
90AJ6794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$2.090
25+
$2.050
50+
$2.010
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
74AJ5756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.000
10+
$5.290
25+
$4.940
50+
$4.580
100+
$4.230
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
151-175 of 6380 items
of 256 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK