Polymer Capacitors:

6,293 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Packaging
Categories
Polymer Capacitors

(6,293)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50M5265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.060
Min: 10 / Mult: 10
33µF
10V
± 20%
79R3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
Min: 1 / Mult: 1
820µF
2.5V
± 20%
95W5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.130
25+
$1.130
50+
$1.130
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
± 20%
54Y9062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.040
10+
$7.930
25+
$7.480
50+
$7.040
100+
$6.760
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
68AC5714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.928
25+
$0.928
50+
$0.928
100+
$0.926
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
42AC9641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.860
10+
$5.740
Min: 1 / Mult: 1
100µF
25V
± 20%
57AC7565

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$27.860
10+
$25.620
25+
$23.660
50+
$21.760
100+
$19.850
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
89Y2787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.370
10+
$3.210
25+
$3.090
50+
$2.960
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
42AC0307

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$4.220
1000+
$4.130
2000+
$4.090
3000+
$4.040
5000+
$4.020
Min: 500 / Mult: 500
100µF
25V
± 20%
85Y5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
10+
$1.330
25+
$1.310
50+
$1.290
100+
$1.270
Min: 5 / Mult: 5
120µF
6.3V
± 20%
98Y1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.813
10+
$0.813
25+
$0.813
50+
$0.813
100+
$0.813
Min: 1 / Mult: 1
470µF
6.3V
± 20%
18AC7994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.220
25+
$1.200
50+
$1.170
100+
$1.140
250+
$1.070
More Pricing...
Min: 10 / Mult: 10
100µF
6.3V
± 20%
87Y6062

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.960
25+
$0.918
50+
$0.900
100+
$0.897
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
± 20%
57AC7564

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$28.080
10+
$22.340
25+
$21.190
50+
$20.030
100+
$19.330
Min: 1 / Mult: 1
150µF
10V
± 20%
29AH4198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
Min: 5 / Mult: 5
390µF
2.5V
± 20%
85AJ8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$1.550
25+
$1.510
50+
$1.460
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
99AJ4317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.090
25+
$1.090
50+
$1.090
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
± 20%
99AJ6392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.460
25+
$1.460
50+
$1.460
100+
$1.460
Min: 1 / Mult: 1
100µF
63V
± 20%
59T0144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.320
10+
$5.580
25+
$5.230
50+
$4.880
100+
$4.660
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
17W5849

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$3.580
Min: 1 / Mult: 1
100µF
35V
± 20%
86Y4983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.020
25+
$1.890
50+
$1.770
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
97Y1109

RoHS

Date/Lot Code

Each
10+
$0.659
25+
$0.641
50+
$0.622
100+
$0.604
500+
$0.520
More Pricing...
Min: 10 / Mult: 10
820µF
2.5V
± 20%
57AC7568

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$26.780
10+
$24.620
25+
$22.740
50+
$20.910
100+
$19.070
More Pricing...
Min: 1 / Mult: 1
330µF
10V
± 20%
89Y2720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.360
25+
$1.240
50+
$1.130
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
± 20%
73AC6925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$1.870
25+
$1.820
50+
$1.780
100+
$1.740
More Pricing...
Min: 5 / Mult: 5
470µF
2.5V
± 20%
1-25 of 6293 items
of 252 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK