Tantalum Polymer Capacitors:

133 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50M5266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.510
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
10V
C
0.025ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
2.6A
-55°C
T520 KO-CAP Series
105°C
42AC0290

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.160
1000+
$1.150
2000+
$1.140
3000+
$1.130
5000+
$1.110
Min: 500 / Mult: 500
150µF
-
± 20%
10V
C
0.055ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
1.7A
-55°C
T520 KO-CAP Series
105°C
53Y3405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.450
25+
$1.420
50+
$1.390
100+
$1.360
250+
$1.290
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µF
-
± 20%
2.5V
C
0.025ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
2.6A
-55°C
T520 KO-CAP Series
105°C
24W7742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.760
10+
$2.740
25+
$2.700
50+
$2.660
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
-
± 20%
25V
C
0.1ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.6mm
1.3A
-55°C
TCJ Series
105°C
54Y9028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.530
25+
$1.450
Min: 10 / Mult: 10
Min: 100 / Mult: 10
150µF
-
± 20%
10V
C
0.055ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
1.7A
-55°C
T520 KO-CAP Series
105°C
53Y3413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
-
± 20%
6.3V
L
0.012ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
1.8mm
3.5A
-55°C
T520 KO-CAP Series
105°C
54Y9027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.270
10+
$1.330
25+
$1.300
50+
$1.270
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
10V
C
0.045ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
1.9A
-55°C
T520 KO-CAP Series
105°C
57AC4053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$1.460
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
± 20%
6.3V
C
0.025ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
2.6A
-55°C
T520 KO-CAP Series
105°C
94W4875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.190
10+
$2.950
25+
$2.710
50+
$2.460
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
10V
L
0.025ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
1.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
69AK9352

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20+
$1.130
Min: 20 / Mult: 20
330µF
-
± 20%
2.5V
C
0.025ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
2.6A
-55°C
T520 KO-CAP Series
105°C
77AH1109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.298
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
± 20%
6.3V
W
0.07ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
1.5mm
1.4A
-55°C
TCJ Series
105°C
50M5267

RoHS

Each (Supplied on Cut Tape)
1+
$0.317
10+
$0.317
25+
$0.317
50+
$0.317
100+
$0.317
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
-
± 20%
2.5V
C
0.015ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
3.3A
-55°C
T520 KO-CAP Series
105°C
67R3562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$2.100
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
-
± 20%
35V
C
0.2ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.6mm
900mA
-55°C
TCJ Series
105°C
02AC0135

RoHS

Each (Supplied on Cut Tape)
1+
$2.210
10+
$1.310
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
± 20%
6.3V
C
0.045ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
1.9A
-55°C
T520 KO-CAP Series
105°C
77AH1087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.220
10+
$0.220
25+
$0.220
50+
$0.220
100+
$0.220
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
± 20%
6.3V
C
0.1ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.6mm
1.3A
-55°C
TCJ Series
105°C
71AH6135

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.320
1000+
$1.230
2000+
$1.140
3000+
$1.110
5000+
$1.100
Min: 500 / Mult: 500
330µF
-
± 20%
2.5V
C
0.018ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
3A
-55°C
T520 KO-CAP Series
105°C
71AH6145

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.940
1000+
$0.876
2000+
$0.812
3000+
$0.791
5000+
$0.777
Min: 500 / Mult: 500
82µF
-
± 20%
8V
C
0.045ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
1.9A
-55°C
T520 KO-CAP Series
105°C
71AH6132

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.260
1000+
$1.180
2000+
$1.090
3000+
$1.060
5000+
$1.050
Min: 500 / Mult: 500
330µF
-
± 20%
4V
C
0.025ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
2.6A
-55°C
T520 KO-CAP Series
105°C
32K7132

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.100
1000+
$1.050
2000+
$0.952
4000+
$0.856
6000+
$0.825
More Pricing...
Min: 500 / Mult: 500
220µF
-
± 20%
4V
C
0.045ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
1.9A
-55°C
T520 KO-CAP Series
105°C
71AH6108

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.630
1000+
$1.600
2000+
$1.590
3000+
$1.560
5000+
$1.520
Min: 500 / Mult: 500
150µF
-
± 20%
4V
C
0.015ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
3.3A
-55°C
T520 KO-CAP Series
105°C
71AH6281

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.910
2000+
$1.840
4000+
$1.700
6000+
$1.660
10000+
$1.620
Min: 1000 / Mult: 1000
150µF
-
± 20%
6.3V
U
0.055ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
1.4mm
1.6A
-55°C
T520 KO-CAP Series
105°C
02AH4780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.370
10+
$1.990
25+
$1.950
50+
$1.910
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
± 20%
10V
U
0.055ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
1.4mm
1.6A
-55°C
T520 KO-CAP Series
105°C
71AH6245

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.120
2000+
$2.030
4000+
$1.890
6000+
$1.840
10000+
$1.800
Min: 1000 / Mult: 1000
330µF
-
± 20%
2.5V
L
0.012ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
1.8mm
3.5A
-55°C
T520 KO-CAP Series
105°C
71AH6129

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.290
1000+
$1.200
2000+
$1.120
3000+
$1.090
5000+
$1.070
Min: 500 / Mult: 500
220µF
-
± 20%
2.5V
C
0.025ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
2.6A
-55°C
T520 KO-CAP Series
105°C
71AH6133

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.130
1000+
$1.050
2000+
$0.971
3000+
$0.946
5000+
$0.930
Min: 500 / Mult: 500
330µF
-
± 20%
4V
C
0.045ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
1.9A
-55°C
T520 KO-CAP Series
105°C
1-25 of 133 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK