Tantalum Polymer Capacitors:

92 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC7565

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$27.920
10+
$25.680
25+
$23.720
50+
$21.810
100+
$19.890
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.519A
-55°C
T541 KO-CAP Series
125°C
-
57AC7564

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$28.080
10+
$22.340
25+
$21.190
50+
$20.030
100+
$19.330
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.519A
-55°C
T541 KO-CAP Series
125°C
-
02AC0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.060
10+
$3.400
25+
$3.240
50+
$3.100
100+
$2.960
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
± 20%
6.3V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
-
98K2036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$13.640
10+
$9.940
25+
$9.460
50+
$8.960
100+
$8.470
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
6.3V
X
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
6.7A
-55°C
T530 KO-CAP Series
125°C
-
49Y1308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.560
10+
$3.410
25+
$3.190
50+
$3.020
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
1000µF
-
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
-
74AJ5769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
10+
$3.650
25+
$3.370
50+
$3.080
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
680µF
-
± 20%
4V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.12A
-55°C
vPolyTan T55 Series
105°C
-
74AJ5765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.940
10+
$3.550
25+
$3.320
50+
$3.140
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
1000µF
-
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.12A
-55°C
vPolyTan T55 Series
105°C
-
38Y8150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.750
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
-
± 20%
10V
X
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
6.7A
-55°C
T530 KO-CAP Series
125°C
-
20AM9786

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.740
1000+
$2.580
2000+
$2.410
3000+
$2.320
5000+
$2.290
Min: 500 / Mult: 500
470µF
-
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
8.66A
-55°C
TCQ Series
125°C
AEC-Q200
77AK5060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.510
25+
$1.510
50+
$1.510
100+
$1.510
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.46A
-55°C
A798 AO-CAP Series
125°C
-
16AM7166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
10+
$3.090
25+
$2.950
50+
$2.810
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
680µF
-
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
8.66A
-55°C
T591 KO-CAP Series
125°C
-
74AK4917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$1.120
25+
$1.120
50+
$1.120
100+
$1.120
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
-
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
8.66A
-55°C
T598 KO-CAP Series
125°C
-
74AK4915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
-
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
8.66A
-55°C
T598 KO-CAP Series
125°C
-
77AK5056

RoHS

Each (Supplied on Cut Tape)
1+
$1.310
10+
$1.310
25+
$1.310
50+
$1.310
100+
$1.310
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
2V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.46A
-55°C
A798 AO-CAP Series
125°C
-
85AJ8784

RoHS

Each (Supplied on Cut Tape)
1+
$1.570
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
-
6.3V
-
0.006ohm
-
7.3mm
-
4.3mm
-
-
-
2.8mm
5.55A
-55°C
POSCAP TPF Series
105°C
-
98W0372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.562
10+
$0.562
Min: 1 / Mult: 1
680µF
-
± 20%
2.5V
D3L
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
4.4A
-55°C
POSCAP TPF Series
105°C
-
38Y8146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.100
10+
$8.960
25+
$8.540
50+
$8.120
100+
$7.820
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
-
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.5A
-55°C
T530 KO-CAP Series
125°C
-
40K1676

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.790
2000+
$5.510
4000+
$5.120
8000+
$4.770
12000+
$4.600
More Pricing...
Min: 500 / Mult: 500
220µF
-
± 20%
6.3V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.5A
-55°C
T530 KO-CAP Series
125°C
-
10J6710

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.050
2000+
$4.810
4000+
$4.480
8000+
$4.170
12000+
$4.020
More Pricing...
Min: 500 / Mult: 500
680µF
-
± 20%
2.5V
Y
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
6.6A
-55°C
T530 KO-CAP Series
125°C
-
12N3140

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$6.310
Min: 500 / Mult: 500
680µF
-
± 20%
4V
X
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
6.7A
-55°C
T530 KO-CAP Series
125°C
-
14M3973

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.960
2000+
$2.830
4000+
$2.630
8000+
$2.450
12000+
$2.350
More Pricing...
Min: 500 / Mult: 500
330µF
-
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
-
94W4898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$7.220
Min: 500 / Mult: 500
150µF
-
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.5A
-55°C
T530 KO-CAP Series
125°C
-
71AH6176

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.910
1000+
$2.800
2000+
$2.600
3000+
$2.520
5000+
$2.460
Min: 500 / Mult: 500
220µF
-
± 20%
4V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
-
83AH3907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
250+
$1.660
Min: 500 / Mult: 500
Min: 10 / Mult: 500
470µF
-
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.124A
-55°C
T591 KO-CAP Series
125°C
-
71AH6195

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.080
Min: 500 / Mult: 500
330µF
-
± 20%
4V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
-
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK