Tantalum Polymer Capacitors:

6 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18K7512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$7.180
Min: 500 / Mult: 500
1500µF
± 20%
3V
X
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.8A
-55°C
T530 KO-CAP Series
125°C
71AH6682

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$8.710
1000+
$8.010
2000+
$7.970
3000+
$7.910
Min: 500 / Mult: 500
1500µF
± 20%
3V
X
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.8A
-55°C
T530 KO-CAP Series
125°C
60M2689

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.120
2000+
$2.960
Min: 1000 / Mult: 1000
470µF
± 20%
2.5V
Z
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.4A
-55°C
T528 KO-CAP Series
105°C
49AC8703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.580
10+
$4.900
25+
$4.650
50+
$4.400
100+
$4.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
± 20%
2.5V
Z
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.4A
-55°C
T528 KO-CAP Series
105°C
49AC8702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.270
10+
$5.550
25+
$5.220
50+
$4.870
100+
$4.650
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
± 20%
2.5V
Z
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.4A
-55°C
T528 KO-CAP Series
105°C
71M0663

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$7.160
Min: 500 / Mult: 500
1500µF
± 20%
3V
X
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.8A
-55°C
T530 KO-CAP Series
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK