Tantalum Polymer Capacitors:

70 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86Y4980

RoHS

Each (Supplied on Cut Tape)
1+
$1.560
10+
$0.822
25+
$0.791
50+
$0.761
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
± 20%
10V
B2
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
POSCAP TPB Series
105°C
47AC7062

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.890
4000+
$0.866
8000+
$0.852
12000+
$0.839
Min: 2000 / Mult: 2000
220µF
± 20%
6.3V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
POSCAP TPE Series
105°C
86Y4986

RoHS

Each (Supplied on Cut Tape)
1+
$0.764
10+
$0.647
25+
$0.647
50+
$0.647
100+
$0.647
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
POSCAP TPE Series
105°C
47AC6693

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.591
4000+
$0.576
8000+
$0.570
12000+
$0.565
Min: 2000 / Mult: 2000
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
POSCAP TPE Series
105°C
13AC0980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.170
25+
$1.120
50+
$1.060
100+
$1.010
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
± 20%
8V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
POSCAP TPE Series
105°C
40AH2553

RoHS

Date/Lot Code

Each
1+
$2.030
10+
$1.160
25+
$1.100
50+
$1.040
100+
$0.978
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
POSCAP TQC Series
105°C
47AC7061

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.732
4000+
$0.711
8000+
$0.694
12000+
$0.677
Min: 2000 / Mult: 2000
100µF
± 20%
6.3V
B2
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.6A
-55°C
POSCAP TPE Series
105°C
66AH1801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.390
10+
$1.420
25+
$1.340
50+
$1.260
100+
$1.230
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
33µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
POSCAP TDC Series
125°C
38AJ1218

RoHS

Each (Supplied on Cut Tape)
1+
$2.200
10+
$1.300
25+
$1.220
50+
$1.150
100+
$1.120
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
± 20%
35V
B2
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
POSCAP TQC Series
105°C
15AJ3505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.490
10+
$1.540
25+
$1.420
50+
$1.310
100+
$1.200
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
POSCAP TQC Series
105°C
25AM5590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$2.350
25+
$2.160
50+
$1.980
100+
$1.810
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
20V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
POSCAP TQC Series
105°C
25AM4270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$3.050
25+
$2.820
50+
$2.570
100+
$2.310
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
20V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
TDC Series
125°C
25AM4396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.980
25+
$2.770
50+
$2.510
100+
$2.260
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
POSCAP TQC Series
105°C
25AM4254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.770
25+
$2.570
50+
$2.320
100+
$2.090
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
POSCAP TQC Series
105°C
25AM4395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$2.980
25+
$2.770
50+
$2.510
100+
$2.260
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
TDC Series
125°C
25AM4253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.780
25+
$2.570
50+
$2.340
100+
$2.110
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
TDC Series
125°C
98W0413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.270
10+
$0.270
Min: 1 / Mult: 1
330µF
± 20%
2V
B2
0.015ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2A
-55°C
POSCAP TPE Series
105°C
83AC7020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.310
10+
$1.230
25+
$1.150
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
± 20%
6.3V
B2
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.6A
-55°C
POSCAP TPE Series
105°C
78AC7790

RoHS

Each (Supplied on Cut Tape)
1+
$0.517
10+
$0.517
25+
$0.517
50+
$0.517
100+
$0.517
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µF
± 20%
6.3V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
POSCAP TPE Series
105°C
85AJ8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.274
10+
$0.274
25+
$0.274
50+
$0.274
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
± 20%
6.3V
B2
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.15A
-55°C
POSCAP TPE Series
105°C
78AC7781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.610
10+
$0.610
25+
$0.610
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
± 20%
2V
B2
0.013ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2A
-55°C
POSCAP TPE Series
105°C
42AH1020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.272
10+
$0.272
25+
$0.272
50+
$0.272
100+
$0.272
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
POSCAP TDC Series
125°C
38AJ1219

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.847
4000+
$0.765
6000+
$0.738
10000+
$0.723
Min: 2000 / Mult: 2000
10µF
± 20%
35V
B2
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
POSCAP TQC Series
105°C
15AJ3545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.690
25+
$1.610
50+
$1.490
100+
$1.410
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
POSCAP TQC Series
105°C
66AH2785

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.836
Min: 2000 / Mult: 2000
100µF
± 20%
8V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
POSCAP TPE Series
105°C
1-25 of 70 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK