Tantalum Polymer Capacitors:

847 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AC9641

RoHS

Each (Supplied on Cut Tape)
1+
$7.860
10+
$5.740
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
± 20%
25V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
T521 KO-CAP Series
105°C
-
57AC7565

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$27.920
10+
$25.680
25+
$23.720
50+
$21.810
100+
$19.890
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.519A
-55°C
T541 KO-CAP Series
125°C
-
98Y1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.812
10+
$0.812
25+
$0.812
50+
$0.812
100+
$0.812
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
6.3V
D
0.03ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.73A
-55°C
vPolyTan T55 Series
105°C
-
57AC7564

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$28.080
10+
$22.340
25+
$21.190
50+
$20.030
100+
$19.330
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.519A
-55°C
T541 KO-CAP Series
125°C
-
54AH5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.190
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
± 20%
25V
D
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.1A
-55°C
T521 KO-CAP Series
105°C
-
90AJ6797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
10+
$3.800
25+
$3.650
50+
$3.500
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
3A
-55°C
TCJ Series
105°C
-
50AJ0484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.520
10+
$3.200
25+
$2.940
50+
$2.670
100+
$2.520
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
1.6A
-55°C
TCJ Series
125°C
-
99AJ4362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.770
10+
$1.770
25+
$1.770
50+
$1.770
100+
$1.770
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
-
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.5A
-55°C
T591 KO-CAP Series
125°C
-
99AJ4368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.310
10+
$2.280
25+
$2.080
50+
$1.870
100+
$1.730
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
4.24A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
02AC0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.060
10+
$3.400
25+
$3.240
50+
$3.100
100+
$2.960
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
± 20%
6.3V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
-
18AC7999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.560
10+
$1.250
25+
$1.250
50+
$1.250
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
-
± 20%
10V
D
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2A
-55°C
T520 KO-CAP Series
105°C
-
18AC8001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.350
10+
$3.060
25+
$2.920
50+
$2.770
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.9A
-55°C
T520 KO-CAP Series
105°C
-
04AJ4870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.350
Min: 500 / Mult: 500
220µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.37A
-55°C
vPolyTan T55 Series
105°C
-
89AH1480

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.570
10+
$5.800
25+
$5.720
50+
$5.630
100+
$5.550
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
94AC7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.460
10+
$1.850
25+
$1.770
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
2.5V
D
0.009ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
5A
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
66AH0977

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.290
Min: 500 / Mult: 500
220µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
-
90AJ6798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.370
25+
$1.340
50+
$1.300
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
TCJ Series
105°C
-
90AJ6800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.300
25+
$1.270
50+
$1.230
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
TCJ Series
105°C
-
90AJ6795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$2.620
25+
$2.390
50+
$2.170
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
25V
D
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2A
-55°C
TCJ Series
105°C
-
68AH0120

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.690
Min: 500 / Mult: 500
47µF
-
± 20%
25V
D
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.9A
-55°C
T521 KO-CAP Series
105°C
-
90AJ6796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$3.010
25+
$2.880
50+
$2.750
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
TCJ Series
105°C
-
56Y0309

RoHS

Each (Supplied on Cut Tape)
1+
$3.560
10+
$2.990
25+
$2.770
50+
$2.550
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.121A
-55°C
T598 KO-CAP® Series
125°C
AEC-Q200
88Y9316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.200
10+
$2.870
25+
$2.660
Min: 5 / Mult: 5
Min: 100 / Mult: 5
680µF
-
± 20%
4V
D
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
4.4A
-55°C
POSCAP TPF Series
105°C
-
99AC9733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$3.510
25+
$3.450
50+
$3.380
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
3A
-55°C
TCQ Series
125°C
AEC-Q200
69AH3108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.580
1000+
$3.510
Min: 500 / Mult: 500
330µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
T525 KO-CAP Series
125°C
-
1-25 of 847 items
of 34 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK