Tantalum Polymer Capacitors:

110 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AJ4738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.020
10+
$3.850
25+
$3.560
50+
$3.230
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
16V
E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.5A
-55°C
TCQ Series
125°C
AEC-Q200
64AJ4742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.430
10+
$5.110
25+
$4.830
50+
$4.440
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.041A
-55°C
TCQ Series
125°C
AEC-Q200
64AJ4739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.700
10+
$4.840
25+
$4.810
50+
$4.770
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
E
0.065ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
1.961A
-55°C
TCQ Series
125°C
AEC-Q200
90AJ6801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.230
10+
$4.570
25+
$4.210
50+
$3.850
100+
$3.570
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
± 20%
35V
E
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.1A
-55°C
TCJ Series
105°C
-
91Y7033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.020
10+
$3.670
25+
$3.370
50+
$3.060
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
16V
E
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
1.9A
-55°C
TCJ Series
105°C
-
50AJ0506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.930
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
± 20%
6.3V
E
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
5.8A
-55°C
TCM Series
125°C
-
64AJ4725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.770
10+
$5.980
25+
$5.660
50+
$5.340
100+
$4.860
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
16V
E
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.7A
-55°C
TCJ Series
105°C
-
50AJ0498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.760
10+
$3.760
25+
$3.760
50+
$3.760
100+
$3.760
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
TCM Series
125°C
-
52X6305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$2.810
25+
$2.580
50+
$2.340
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
25V
E
0.08ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
1.8A
-55°C
TCJ Series
105°C
-
05AC9614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.180
10+
$6.090
25+
$5.680
50+
$5.260
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
± 20%
30V
E
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
1.815A
-55°C
vPolyTan T59 Series
105°C
-
12AC2511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.060
10+
$22.400
25+
$21.840
50+
$19.600
100+
$17.810
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
6.3V
E
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
5.8A
-55°C
COTS-Plus TCS Series
125°C
-
14AC5247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.470
10+
$3.170
25+
$3.150
50+
$3.100
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
16V
E
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.2A
-55°C
TCJ Series
105°C
-
05AC0269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.590
10+
$5.580
25+
$5.220
50+
$4.840
100+
$4.590
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
35V
E
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
1.878A
-55°C
vPolyTan T59 Series
105°C
-
99AC9712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.610
10+
$10.560
25+
$10.540
50+
$10.490
100+
$10.450
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
TCM Series
125°C
-
99AC9711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.710
10+
$8.220
25+
$8.000
50+
$7.800
100+
$7.590
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
16V
E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
3.2A
-55°C
TCM Series
125°C
-
99AC9713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.890
10+
$10.850
25+
$10.810
50+
$10.780
100+
$10.740
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
TCM Series
125°C
-
64AJ4724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$3.770
25+
$3.480
50+
$3.160
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
16V
E
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.2A
-55°C
TCJ Series
125°C
-
64AJ4737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.460
10+
$3.980
25+
$3.800
50+
$3.610
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
20V
E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.5A
-55°C
TCQ Series
125°C
AEC-Q200
50AJ0496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.970
10+
$6.580
25+
$6.300
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
± 20%
35V
E
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
3A
-55°C
TCM Series
125°C
-
71AJ8001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.020
10+
$4.410
25+
$4.190
50+
$3.950
100+
$3.440
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
± 20%
50V
E
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
1.8A
-55°C
TCJ Series
125°C
-
78AC7202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.900
10+
$1.900
25+
$1.900
50+
$1.900
Min: 1 / Mult: 1
Min: 1 / Mult: 1
470µF
± 20%
16V
E
0.02ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
3.514A
-55°C
vPolyTan T59 Series
105°C
-
25AM0003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.070
10+
$5.160
25+
$4.770
50+
$4.400
100+
$4.150
Min: 1 / Mult: 1
15µF
± 20%
63V
E
0.15ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
1.3A
-55°C
TCJ Series
105°C
-
25AM0008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.520
Min: 1 / Mult: 1
22µF
± 20%
50V
E
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.3A
-55°C
TCM Series
125°C
-
78AC7197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.590
10+
$5.700
25+
$5.290
50+
$4.870
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
± 10%
16V
E
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
3.143A
-55°C
vPolyTan T59 Series
105°C
-
77AH1131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.790
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680µF
± 20%
2.5V
E
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
6.4A
-55°C
TCM Series
125°C
-
1-25 of 110 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK