Tantalum Polymer Capacitors:

43 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AC3589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.330
10+
$5.650
25+
$5.400
50+
$5.150
100+
$4.860
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
± 20%
2.5V
Z
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
8.1A
-55°C
T528 KO-CAP Series
105°C
69AH3143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.510
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
± 20%
6.3V
Z
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.73A
-55°C
vPolyTan T55 Series
105°C
69AH3140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.380
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
± 20%
6.3V
Z
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.73A
-55°C
vPolyTan T55 Series
105°C
69AH3139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.350
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
± 20%
4V
Z
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.73A
-55°C
vPolyTan T55 Series
105°C
69AH3145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.100
10+
$2.970
25+
$2.850
50+
$2.720
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
± 20%
4V
Z
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.73A
-55°C
vPolyTan T55 Series
105°C
71AJ8003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
± 20%
35V
Z
0.15ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.5mm
1.1A
-55°C
TCN Series
105°C
14AM8777

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$2.120
25+
$1.950
50+
$1.780
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
6.3V
Z
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.22A
-55°C
vPolyTan T55 Series
105°C
21AM3804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.420
10+
$2.420
25+
$2.280
50+
$2.140
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
35V
Z
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.5mm
1.3A
-55°C
TCN Series
105°C
78AC7178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.101
10+
$0.101
25+
$0.101
50+
$0.101
100+
$0.101
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
± 20%
20V
Z
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.63A
-55°C
vPolyTan T55 Series
105°C
78AC7154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.289
10+
$0.289
25+
$0.289
50+
$0.289
100+
$0.289
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
± 20%
10V
Z
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.73A
-55°C
vPolyTan T55 Series
105°C
78AC7156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.850
10+
$1.990
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
± 20%
16V
Z
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.93A
-55°C
vPolyTan T55 Series
105°C
78AC7166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.153
10+
$0.153
25+
$0.153
50+
$0.153
100+
$0.153
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
± 20%
4V
Z
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.73A
-55°C
vPolyTan T55 Series
105°C
29T3485

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.350
2000+
$4.150
4000+
$3.850
8000+
$3.590
12000+
$3.470
More Pricing...
Min: 1000 / Mult: 1000
470µF
± 20%
2.5V
Z
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
8.1A
-55°C
T528 KO-CAP Series
105°C
04AJ4867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.770
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
± 20%
6.3V
Z
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
5.2A
-55°C
T528 KO-CAP Series
105°C
71AJ8004

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$2.300
6000+
$2.210
10000+
$2.140
Min: 4000 / Mult: 1000
47µF
± 20%
35V
Z
0.15ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.5mm
1.1A
-55°C
TCN Series
105°C
60M2689

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.120
2000+
$2.960
Min: 1000 / Mult: 1000
470µF
± 20%
2.5V
Z
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.4A
-55°C
T528 KO-CAP Series
105°C
78AC7177

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.220
1000+
$1.180
2000+
$1.070
4000+
$0.956
6000+
$0.922
More Pricing...
Min: 800 / Mult: 800
47µF
± 20%
16V
Z
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.03A
-55°C
vPolyTan T55 Series
105°C
78AC7171

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.180
1000+
$1.140
2000+
$1.030
4000+
$0.923
6000+
$0.890
More Pricing...
Min: 800 / Mult: 800
33µF
± 20%
25V
Z
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.93A
-55°C
vPolyTan T55 Series
105°C
49AC8703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.580
10+
$4.900
25+
$4.650
50+
$4.400
100+
$4.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
± 20%
2.5V
Z
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.4A
-55°C
T528 KO-CAP Series
105°C
49AC8702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.270
10+
$5.550
25+
$5.220
50+
$4.870
100+
$4.650
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
± 20%
2.5V
Z
0.008ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
6.4A
-55°C
T528 KO-CAP Series
105°C
78AC7169

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.790
1000+
$1.680
2000+
$1.590
4000+
$1.430
6000+
$1.380
More Pricing...
Min: 800 / Mult: 800
220µF
± 20%
6.3V
Z
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.73A
-55°C
vPolyTan T55 Series
105°C
78AC7179

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.250
1000+
$1.200
2000+
$1.090
4000+
$0.978
6000+
$0.943
More Pricing...
Min: 800 / Mult: 800
47µF
± 20%
20V
Z
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.63A
-55°C
vPolyTan T55 Series
105°C
78AC7165

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.620
1000+
$1.540
2000+
$1.450
4000+
$1.300
6000+
$1.250
More Pricing...
Min: 800 / Mult: 800
22µF
± 20%
35V
Z
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.63A
-55°C
vPolyTan T55 Series
105°C
78AC7157

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.910
1000+
$1.810
2000+
$1.710
4000+
$1.540
6000+
$1.480
More Pricing...
Min: 800 / Mult: 800
100µF
± 20%
16V
Z
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.93A
-55°C
vPolyTan T55 Series
105°C
58Y5517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.190
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
± 20%
4V
Z
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.6mm
5.2A
-55°C
T528 KO-CAP Series
105°C
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK