Tantalum Polymer Capacitors:

1,068 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Paquete del Proveedor
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54Y9062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.050
10+
$7.940
25+
$7.500
50+
$7.050
100+
$6.770
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
-
± 20%
16V
X
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
2.2A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
57AC7565

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$27.920
10+
$25.680
25+
$23.720
50+
$21.810
100+
$19.890
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.519A
-55°C
-
T541 KO-CAP Series
125°C
-
-
-
57AC7564

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$28.080
10+
$22.340
25+
$21.190
50+
$20.030
100+
$19.330
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.519A
-55°C
-
T541 KO-CAP Series
125°C
-
-
-
54Y9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
± 20%
35V
X
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
1.9A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
57AC7568

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$26.970
10+
$24.800
25+
$22.910
50+
$21.080
100+
$19.210
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
10V
X
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
7.348A
-55°C
-
T541 KO-CAP Series
125°C
-
-
-
92AH6164

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$7.430
1000+
$7.410
Min: 500 / Mult: 500
470µF
-
± 20%
6.3V
Y
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
7.3A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
64AJ4738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.020
10+
$3.850
25+
$3.560
50+
$3.230
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
16V
E
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.5A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
50AJ0484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.520
10+
$3.200
25+
$2.940
50+
$2.670
100+
$2.520
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
1.6A
-55°C
-
TCJ Series
125°C
-
-
-
99AJ4362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.770
10+
$1.770
25+
$1.770
50+
$1.770
100+
$1.770
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
-
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.5A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
99AJ4368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.310
10+
$2.280
25+
$2.080
50+
$1.870
100+
$1.730
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
4.24A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
38Y8151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.390
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
-
± 20%
10V
X
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
5.2A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
89AH1480

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.570
10+
$5.800
25+
$5.720
50+
$5.630
100+
$5.550
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
94AC7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.460
10+
$1.850
25+
$1.770
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
2.5V
D
0.009ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
5A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
26AH0296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.140
10+
$9.150
25+
$8.460
50+
$7.770
100+
$7.320
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
35V
U
0.07ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
-
4.1mm
2.33A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
64AJ4742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.430
10+
$5.110
25+
$4.830
50+
$4.440
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
68µF
-
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.041A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
98K2036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$13.640
10+
$9.940
25+
$9.460
50+
$8.960
100+
$8.470
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
6.3V
X
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
6.7A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
90AJ6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$0.931
25+
$0.905
50+
$0.879
100+
$0.853
More Pricing...
Min: 5 / Mult: 5
10µF
-
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
700mA
-55°C
-
TCJ Series
125°C
-
-
-
64AJ4739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.700
10+
$4.840
25+
$4.810
50+
$4.770
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
35V
E
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
1.961A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
56Y0309

RoHS

Each (Supplied on Cut Tape)
1+
$3.560
10+
$2.990
25+
$2.770
50+
$2.550
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.121A
-55°C
-
T598 KO-CAP® Series
125°C
AEC-Q200
-
-
66AH1800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.200
10+
$2.230
25+
$2.030
50+
$1.850
100+
$1.740
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
150µF
-
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.8A
-55°C
-
POSCAP TDC Series
125°C
-
-
-
99AC9733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$3.510
25+
$3.450
50+
$3.380
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
3A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
-
69AH3155

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.814
4000+
$0.794
8000+
$0.789
12000+
$0.782
Min: 2000 / Mult: 2000
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.347A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
69AH3108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.580
1000+
$3.510
Min: 500 / Mult: 500
330µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
T525 KO-CAP Series
125°C
-
-
-
84AH0238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.130
25+
$1.110
50+
$1.090
100+
$1.060
250+
$0.994
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
-
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.68A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
45AJ9167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.060
10+
$2.960
25+
$2.760
50+
$2.530
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680µF
-
± 20%
6.3V
X
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
4.47A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
1-25 of 1068 items
of 43 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK