Tantalum Polymer Capacitors:

137 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90AJ6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$0.633
25+
$0.614
50+
$0.597
100+
$0.579
More Pricing...
Min: 5 / Mult: 5
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
TCJ Series
105°C
90AJ6790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$0.979
25+
$0.904
50+
$0.829
100+
$0.754
More Pricing...
Min: 5 / Mult: 5
220µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
TCJ Series
105°C
42AC0286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.597
4000+
$0.580
8000+
$0.580
12000+
$0.579
Min: 2000 / Mult: 2000
47µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T520 KO-CAP Series
105°C
02AC7820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.652
25+
$0.647
50+
$0.640
100+
$0.634
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T520 KO-CAP Series
105°C
66AH0976

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.784
4000+
$0.768
8000+
$0.748
12000+
$0.729
Min: 2000 / Mult: 2000
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T520 KO-CAP Series
105°C
57AC4039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.060
25+
$1.040
50+
$1.010
100+
$0.986
250+
$0.928
More Pricing...
Min: 10 / Mult: 10
220µF
-
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T520 KO-CAP Series
105°C
81Y7442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.040
25+
$1.020
50+
$0.990
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T520 KO-CAP Series
105°C
18AC7996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.779
25+
$0.748
50+
$0.743
100+
$0.737
250+
$0.691
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T520 KO-CAP Series
105°C
53Y3399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.350
25+
$1.250
50+
$1.150
100+
$1.040
Min: 10 / Mult: 10
Min: 100 / Mult: 10
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T520 KO-CAP Series
105°C
02AC0129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.990
25+
$0.965
50+
$0.941
100+
$0.916
250+
$0.854
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
150µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T520 KO-CAP Series
105°C
44W8601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$0.864
25+
$0.783
50+
$0.702
100+
$0.622
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
150µF
-
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
TCJ Series
125°C
24W7742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.760
10+
$2.740
25+
$2.700
50+
$2.660
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
-
± 20%
25V
C
0.1ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.6mm
1.3A
-55°C
TCJ Series
105°C
98K2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.804
25+
$0.770
50+
$0.736
100+
$0.702
250+
$0.666
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
47µF
-
± 20%
4V
A
0.07ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.3A
-55°C
T520 KO-CAP Series
105°C
38Y8126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.210
25+
$1.140
50+
$1.060
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
-
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T525 KO-CAP Series
125°C
38Y8128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.210
25+
$1.190
50+
$1.160
100+
$1.130
250+
$1.070
Min: 10 / Mult: 10
Min: 100 / Mult: 10
68µF
-
± 20%
6.3V
B
0.08ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T525 KO-CAP Series
125°C
18AC0621

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.404
4000+
$0.390
8000+
$0.378
12000+
$0.367
Min: 2000 / Mult: 2000
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
TCJ Series
105°C
57AC4032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.060
25+
$1.030
50+
$1.010
100+
$0.982
250+
$0.923
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
-
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T520 KO-CAP Series
105°C
98K2016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.020
25+
$0.962
50+
$0.904
100+
$0.847
250+
$0.793
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
-
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.3A
-55°C
T520 KO-CAP Series
105°C
02AC0196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.920
10+
$2.940
25+
$2.740
50+
$2.530
100+
$2.330
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
± 20%
25V
T
0.6ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.1mm
1.3A
-55°C
T521 KO-CAP Series
125°C
93K0290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.040
25+
$0.940
50+
$0.850
100+
$0.758
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
TCJ Series
125°C
17AC0746

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$1.660
10+
$0.869
25+
$0.846
50+
$0.823
100+
$0.800
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
TCJ Series
105°C
42AC0283

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.764
4000+
$0.744
Min: 2000 / Mult: 2000
220µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T520 KO-CAP Series
105°C
42AC0281

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.487
4000+
$0.477
Min: 2000 / Mult: 2000
100µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T520 KO-CAP Series
105°C
93K0287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$0.757
25+
$0.736
50+
$0.713
100+
$0.693
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
TCJ Series
125°C
68AH0109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.868
4000+
$0.847
8000+
$0.832
12000+
$0.815
Min: 2000 / Mult: 2000
100µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
T520 KO-CAP Series
105°C
1-25 of 137 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK