Tantalum Polymer Capacitors:

8 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AJ8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.230
10+
$5.300
25+
$4.910
50+
$4.520
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
± 20%
16V
4
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.65A
-55°C
TCN Series
105°C
82AC9149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.030
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
± 20%
16V
4
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.65A
-55°C
TCN Series
105°C
71AJ8008

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.870
2000+
$3.700
4000+
$3.450
8000+
$3.230
12000+
$3.120
More Pricing...
Min: 800 / Mult: 800
680µF
± 20%
10V
4
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.65A
-55°C
TCN Series
105°C
71AJ8007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$3.700
Min: 800 / Mult: 800
Min: 10 / Mult: 800
680µF
± 20%
10V
4
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.65A
-55°C
TCN Series
105°C
71AJ8006

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.220
2000+
$4.020
4000+
$3.760
8000+
$3.520
12000+
$3.400
More Pricing...
Min: 800 / Mult: 800
470µF
± 20%
16V
4
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.65A
-55°C
TCN Series
105°C
82AC9148

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.380
2000+
$3.220
4000+
$3.020
8000+
$2.820
12000+
$2.720
More Pricing...
Min: 800 / Mult: 800
150µF
± 20%
25V
4
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.65A
-55°C
TCN Series
105°C
82AC9147

RoHS

Each (Supplied on Cut Tape)
1+
$7.520
10+
$5.550
25+
$5.130
50+
$4.700
100+
$4.350
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µF
± 20%
25V
4
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.65A
-55°C
TCN Series
105°C
82AC9150

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.710
2000+
$3.540
4000+
$3.310
8000+
$3.090
12000+
$2.990
More Pricing...
Min: 800 / Mult: 800
330µF
± 20%
16V
4
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.65A
-55°C
TCN Series
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK