Tantalum Polymer Capacitors:

8 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AJ5756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.820
10+
$5.110
25+
$4.880
50+
$4.650
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
M1
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
2mm
1.732A
-55°C
vPolyTan T52 Series
105°C
64AJ4784

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.544
4000+
$0.533
8000+
$0.521
12000+
$0.510
20000+
$0.496
Min: 2000 / Mult: 2000
100µF
± 20%
6.3V
A
0.025ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.732A
-55°C
T520 KO-CAP Series
105°C
29AK8684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.766
25+
$0.745
50+
$0.725
100+
$0.704
250+
$0.652
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
± 20%
6.3V
A
0.025ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.732A
-55°C
T520 KO-CAP Series
105°C
77AK6581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.340
25+
$1.620
50+
$1.360
100+
$1.100
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
± 20%
4V
K
0.025ohm
1411 [3528 Metric]
3.2mm
2.8mm
1mm
1.732A
-55°C
T527 KO-CAP Series
105°C
71AH5988

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.777
4000+
$0.706
8000+
$0.636
12000+
$0.613
20000+
$0.599
Min: 2000 / Mult: 2000
220µF
± 20%
2.5V
A
0.025ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.732A
-55°C
T520 KO-CAP Series
105°C
57AC7563

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.900
10+
$15.540
25+
$14.370
50+
$13.210
100+
$12.050
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
20V
D
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.732A
-55°C
T540 KO-CAP Series
125°C
77AK6582

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.873
4000+
$0.784
6000+
$0.757
10000+
$0.740
Min: 3000 / Mult: 3000
220µF
± 20%
4V
K
0.025ohm
1411 [3528 Metric]
3.2mm
2.8mm
1mm
1.732A
-55°C
T527 KO-CAP Series
105°C
49AJ8775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.795
Min: 2000 / Mult: 2000
220µF
± 20%
2.5V
A
0.025ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.732A
-55°C
T520 KO-CAP Series
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK