Tantalum Polymer Capacitors:

11 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AM8771

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$2.580
25+
$2.450
50+
$2.310
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
35V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
vPolyTan T55 Series
105°C
-
14AM8774

RoHS

Date/Lot Code

Each
1+
$3.470
10+
$2.490
25+
$2.370
50+
$2.240
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
25V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
vPolyTan T55 Series
125°C
-
69AK1265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.110
10+
$2.220
25+
$2.050
50+
$1.860
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
± 20%
16V
D
0.05ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
vPolyTan T51 Series
125°C
AEC-Q200
78AC7084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.689
10+
$0.689
25+
$0.689
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
vPolyTan T55 Series
105°C
-
71AH6548

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$4.080
2000+
$3.900
4000+
$3.690
6000+
$3.580
10000+
$3.550
Min: 1000 / Mult: 1000
33µF
± 20%
25V
V
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.12A
-55°C
T521 KO-CAP Series
105°C
-
71AH6514

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$4.870
1000+
$4.650
2000+
$4.410
3000+
$4.270
5000+
$4.230
Min: 500 / Mult: 500
47µF
± 20%
16V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
T521 KO-CAP Series
105°C
-
71AH6524

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$4.980
1000+
$4.760
2000+
$4.510
3000+
$4.370
5000+
$4.330
Min: 500 / Mult: 500
68µF
± 20%
25V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
T521 KO-CAP Series
105°C
-
78AC7085

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.270
1000+
$1.220
2000+
$1.100
4000+
$0.989
6000+
$0.953
More Pricing...
Min: 500 / Mult: 500
100µF
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
vPolyTan T55 Series
105°C
-
14AM8768

RoHS

Date/Lot Code

Each
1+
$2.780
10+
$1.950
25+
$1.790
50+
$1.650
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
vPolyTan T55 Series
105°C
-
16AM6155

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.780
1000+
$1.650
Min: 500 / Mult: 500
47µF
± 20%
35V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.12A
-55°C
T521 KO-CAP Series
125°C
-
22AM2704
Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.280
Min: 1000 / Mult: 1000
47µF
± 20%
25V
V
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.12A
-55°C
T521 KO-CAP Series
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK