Tantalum Polymer Capacitors:

92 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AC9641

RoHS

Each (Supplied on Cut Tape)
1+
$7.860
10+
$5.740
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
± 20%
25V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
T521 KO-CAP Series
105°C
66AH0977

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.290
Min: 500 / Mult: 500
220µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
90AJ6798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.370
25+
$1.340
50+
$1.300
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
TCJ Series
105°C
90AJ6800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.300
25+
$1.270
50+
$1.230
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
TCJ Series
105°C
90AJ6796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.200
10+
$3.010
25+
$2.880
50+
$2.750
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
TCJ Series
105°C
89Y2778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.740
10+
$1.710
25+
$1.660
50+
$1.620
100+
$1.570
Min: 5 / Mult: 5
Min: 100 / Mult: 5
330µF
-
± 20%
6.3V
D2E
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
49AC5147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.980
10+
$6.090
25+
$5.830
50+
$5.560
100+
$5.310
More Pricing...
Min: 1 / Mult: 1
22µF
-
± 20%
35V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
T521 KO-CAP Series
125°C
81Y7449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.460
Min: 10 / Mult: 10
Min: 100 / Mult: 10
330µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
57AC4138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.200
10+
$4.050
25+
$3.910
50+
$3.770
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
16V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
T521 KO-CAP Series
105°C
52X6303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.620
10+
$1.490
25+
$1.450
50+
$1.410
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
470µF
-
± 20%
4V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
TCJ Series
85°C
98Y2608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.190
10+
$1.200
25+
$1.170
50+
$1.140
100+
$1.110
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220µF
-
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
81Y7445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.920
10+
$1.950
25+
$1.850
50+
$1.740
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
89Y2774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.010
10+
$2.240
25+
$2.060
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
81AC3136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$1.850
25+
$1.760
50+
$1.640
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
47AC7063

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$1.320
6000+
$1.270
12000+
$1.230
Min: 3000 / Mult: 3000
330µF
-
± 20%
6.3V
D2E
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
89AH1372

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.170
1000+
$1.150
2000+
$1.120
3000+
$1.090
5000+
$1.060
Min: 500 / Mult: 500
330µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
94W4875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.190
10+
$2.950
25+
$2.710
50+
$2.460
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
10V
L
0.025ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
1.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
85AJ8747

RoHS

Each (Supplied on Cut Tape)
1+
$0.720
10+
$0.720
25+
$0.720
50+
$0.720
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
-
-
10V
-
0.025ohm
-
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
01AH9115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.939
10+
$0.939
25+
$0.939
50+
$0.939
100+
$0.939
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
COTS-Plus TCB Series
125°C
98W0341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
Min: 1 / Mult: 1
330µF
-
± 20%
2.5V
D2E
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
81Y7461

RoHS

Each (Supplied on Cut Tape)
1+
$1.040
10+
$1.040
25+
$1.040
50+
$1.040
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
± 20%
20V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
T521 KO-CAP Series
105°C
98W0670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.360
10+
$0.360
Min: 1 / Mult: 1
470µF
-
± 20%
4V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
97W9305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.263
25+
$0.263
Min: 1 / Mult: 1
68µF
-
± 20%
10V
D2E
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
01AH9113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.576
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2.4A
-55°C
COTS-Plus TCB Series
125°C
98W1010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.283
10+
$0.283
25+
$0.283
50+
$0.283
100+
$0.283
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK