Tantalum Polymer Capacitors:

8 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11AC4387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.590
10+
$2.190
25+
$2.140
50+
$2.100
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.87A
-55°C
105°C
vPolyTan T55 Series
93AC7381

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.910
10+
$16.800
25+
$16.360
50+
$15.920
100+
$15.490
Min: 1 / Mult: 1
470µF
± 20%
16V
O
0.02ohm
2924 [7361 Metric]
7.3mm
6mm
4mm
3.87A
-55°C
105°C
T543 KO-CAP Series
14AM8767

RoHS

Date/Lot Code

Each
1+
$3.340
10+
$2.380
25+
$2.190
50+
$1.990
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
16V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.87A
-55°C
125°C
vPolyTan T55 Series
37AJ8772

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.380
1000+
$1.300
2000+
$1.230
4000+
$1.110
6000+
$1.070
More Pricing...
Min: 500 / Mult: 500
470µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.87A
-55°C
105°C
vPolyTan T55 Series
78AC7089

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.110
1000+
$1.070
2000+
$0.968
4000+
$0.869
6000+
$0.838
More Pricing...
Min: 500 / Mult: 500
100µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.87A
-55°C
105°C
vPolyTan T55 Series
78AC7088

RoHS

Each (Supplied on Cut Tape)
1+
$1.940
Min: 500 / Mult: 500
Min: 500 / Mult: 500
100µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.87A
-55°C
105°C
vPolyTan T55 Series
14AM4892

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$2.470
25+
$2.260
50+
$2.060
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.87A
-55°C
125°C
vPolyTan T55 Series
58AK1334

RoHS

Each
1+
$3.140
10+
$2.580
25+
$2.380
50+
$2.190
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
16V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.87A
-55°C
125°C
vPolyTan T55 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK