Tantalum Polymer Capacitors:

22 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02AC0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.060
10+
$3.400
25+
$3.240
50+
$3.100
100+
$2.960
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
± 20%
6.3V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
49Y1308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.560
10+
$3.410
25+
$3.190
50+
$3.020
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
97W8822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$3.270
Min: 2000 / Mult: 2000
470µF
± 20%
2.5V
D4
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
6.1A
-55°C
POSCAP TPF Series
105°C
14M3973

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.960
2000+
$2.830
4000+
$2.630
8000+
$2.450
12000+
$2.350
More Pricing...
Min: 500 / Mult: 500
330µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
71AH6176

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.910
1000+
$2.800
2000+
$2.600
3000+
$2.520
5000+
$2.460
Min: 500 / Mult: 500
220µF
± 20%
4V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
71AH6195

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.080
Min: 500 / Mult: 500
330µF
± 20%
4V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
71AH6709

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$5.970
Min: 500 / Mult: 500
680µF
± 20%
2.5V
Y
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
6.1A
-55°C
T530 KO-CAP Series
125°C
71AH6180

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.240
Min: 500 / Mult: 500
220µF
± 20%
4V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
97W8818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$3.990
Min: 2000 / Mult: 2000
1000µF
± 20%
2.5V
D4
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
6.1A
-55°C
POSCAP TPF Series
105°C
71AH6708

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$6.720
1000+
$6.410
2000+
$6.080
3000+
$5.900
5000+
$5.840
Min: 500 / Mult: 500
680µF
± 20%
2.5V
Y
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
6.1A
-55°C
T530 KO-CAP Series
125°C
71AH6148

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.590
1000+
$3.420
2000+
$3.240
3000+
$3.150
5000+
$3.120
Min: 500 / Mult: 500
1000µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
14M3971

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.840
1000+
$1.730
2000+
$1.630
4000+
$1.480
6000+
$1.420
More Pricing...
Min: 500 / Mult: 500
330µF
± 20%
4V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
71AH6209

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.200
1000+
$3.060
2000+
$2.900
3000+
$2.810
5000+
$2.780
Min: 500 / Mult: 500
330µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
18M9683

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.020
1000+
$1.910
2000+
$1.800
4000+
$1.630
6000+
$1.570
More Pricing...
Min: 500 / Mult: 500
470µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
71AH6161

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.270
1000+
$3.120
2000+
$2.950
3000+
$2.870
5000+
$2.840
Min: 500 / Mult: 500
150µF
± 20%
6.3V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
97W8823

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.760
4000+
$2.520
6000+
$2.440
10000+
$2.370
Min: 2000 / Mult: 2000
470µF
± 20%
2.5V
D4
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
6.1A
-55°C
POSCAP TPF Series
105°C
14M3970

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.840
1000+
$1.730
2000+
$1.630
4000+
$1.480
6000+
$1.420
More Pricing...
Min: 500 / Mult: 500
220µF
± 20%
6.3V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
97W8825

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$4.700
4000+
$4.300
6000+
$4.170
10000+
$4.040
Min: 2000 / Mult: 2000
680µF
± 20%
2.5V
D4
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
6.1A
-55°C
POSCAP TPF Series
105°C
97W8819

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$3.440
4000+
$3.150
6000+
$3.050
10000+
$2.950
Min: 2000 / Mult: 2000
1000µF
± 20%
2.5V
D4
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
6.1A
-55°C
POSCAP TPF Series
105°C
97W8824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$5.510
Min: 2000 / Mult: 2000
680µF
± 20%
2.5V
D4
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
6.1A
-55°C
POSCAP TPF Series
105°C
86Y0227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.010
Min: 5 / Mult: 5
Min: 100 / Mult: 5
680µF
± 20%
2.5V
D
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
6.1A
-55°C
POSCAP TCF Series
125°C
71AH6182

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.470
1000+
$3.310
2000+
$3.130
3000+
$3.050
5000+
$3.010
Min: 500 / Mult: 500
220µF
± 20%
6.3V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK