Tantalum Polymer Capacitors:

4 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AK5060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.510
25+
$1.510
50+
$1.510
100+
$1.510
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.46A
-55°C
125°C
A798 AO-CAP Series
77AK5056

RoHS

Each (Supplied on Cut Tape)
1+
$1.310
10+
$1.310
25+
$1.310
50+
$1.310
100+
$1.310
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
± 20%
2V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.46A
-55°C
125°C
A798 AO-CAP Series
77AK5057

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.920
1000+
$1.810
2000+
$1.710
4000+
$1.550
6000+
$1.490
More Pricing...
Min: 500 / Mult: 500
470µF
± 20%
2V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.46A
-55°C
125°C
A798 AO-CAP Series
77AK5061

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.960
1000+
$1.850
2000+
$1.760
4000+
$1.570
6000+
$1.520
More Pricing...
Min: 500 / Mult: 500
470µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.46A
-55°C
125°C
A798 AO-CAP Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK