Tantalum Polymer Capacitors:

9 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AM7166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
10+
$3.090
25+
$2.950
50+
$2.810
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
8.66A
-55°C
125°C
T591 KO-CAP Series
-
20AM9786

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.740
1000+
$2.580
2000+
$2.410
3000+
$2.320
5000+
$2.290
Min: 500 / Mult: 500
470µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
8.66A
-55°C
125°C
TCQ Series
AEC-Q200
74AK4915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
8.66A
-55°C
125°C
T598 KO-CAP Series
-
16AM7169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.600
10+
$4.410
25+
$4.120
50+
$3.780
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
8.66A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
74AK4917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$1.120
25+
$1.120
50+
$1.120
100+
$1.120
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
8.66A
-55°C
125°C
T598 KO-CAP Series
-
22AM2365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.980
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
8.66A
-55°C
125°C
TCQ Series
AEC-Q200
74AK4916

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.660
1000+
$1.560
2000+
$1.480
4000+
$1.330
6000+
$1.280
More Pricing...
Min: 500 / Mult: 500
220µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
8.66A
-55°C
125°C
T598 KO-CAP Series
-
16AM6160

RoHS

Each (Supplied on Cut Tape)
1+
$3.910
10+
$2.780
25+
$2.660
50+
$2.530
100+
$2.100
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
8.66A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
74AK4918

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.730
1000+
$1.630
2000+
$1.550
4000+
$1.390
6000+
$1.340
More Pricing...
Min: 500 / Mult: 500
330µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
8.66A
-55°C
125°C
T598 KO-CAP Series
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK