Tantalum Polymer Capacitors:

3,679 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Operating Temperature Max
Product Range
Qualification
Paquete del Proveedor
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
50M5265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.060
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
-
± 20%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.9A
-55°C
-
105°C
T520 KO-CAP Series
-
-
-
54Y9062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.050
10+
$7.940
25+
$7.500
50+
$7.050
100+
$6.770
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
-
± 20%
16V
X
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
2.2A
-55°C
-
125°C
T521 KO-CAP Series
-
-
-
42AC9641

RoHS

Each (Supplied on Cut Tape)
1+
$7.860
10+
$5.740
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
± 20%
25V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
57AC7565

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$27.920
10+
$25.680
25+
$23.720
50+
$21.810
100+
$19.890
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.519A
-55°C
-
125°C
T541 KO-CAP Series
-
-
-
57AC7564

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$28.080
10+
$22.340
25+
$21.190
50+
$20.030
100+
$19.330
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.519A
-55°C
-
125°C
T541 KO-CAP Series
-
-
-
18AC7994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.160
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
-
± 20%
6.3V
B
0.018ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.7A
-55°C
-
105°C
T520 KO-CAP Series
-
-
-
98Y1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.812
10+
$0.812
25+
$0.812
50+
$0.812
100+
$0.812
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
6.3V
D
0.03ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.73A
-55°C
-
105°C
vPolyTan T55 Series
-
-
-
85AJ8743

RoHS

Each (Supplied on Cut Tape)
1+
$2.690
10+
$1.570
25+
$1.530
50+
$1.490
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
10V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.5A
-55°C
-
105°C
POSCAP TPC Series
-
-
-
59T0144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.720
10+
$5.620
25+
$5.300
50+
$4.980
100+
$4.660
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
25V
X
0.06ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
2A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
54Y9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
± 20%
35V
X
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
1.9A
-55°C
-
125°C
T521 KO-CAP Series
-
-
-
57AC7568

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$26.970
10+
$24.800
25+
$22.910
50+
$21.080
100+
$19.210
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
10V
X
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
7.348A
-55°C
-
125°C
T541 KO-CAP Series
-
-
-
86Y9813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.870
10+
$4.950
25+
$4.600
50+
$4.270
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.8A
-55°C
-
105°C
POSCAP TQC Series
-
-
-
54AH5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.190
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
± 20%
25V
D
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.1A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
99AC9717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.160
10+
$5.270
25+
$4.900
50+
$4.510
100+
$4.290
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
35V
4
0.1ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
-
2mm
1.38A
-55°C
-
105°C
TCN Series
-
-
-
81AH8629

RoHS

Each (Supplied on Cut Tape)
1+
$1.450
10+
$0.725
25+
$0.702
50+
$0.680
100+
$0.658
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
2.5V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.28A
-55°C
-
105°C
vPolyTan T55 Series
-
-
-
71AH6653

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.726
6000+
$0.713
12000+
$0.679
Min: 3000 / Mult: 3000
10µF
-
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
-
1mm
354mA
-55°C
-
105°C
T529 KO-CAP Series
-
-
-
92AH6164

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$7.430
1000+
$7.410
Min: 500 / Mult: 500
470µF
-
± 20%
6.3V
Y
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
7.3A
-55°C
-
125°C
T530 KO-CAP Series
-
-
-
81AH8636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.020
25+
$0.517
50+
$0.494
100+
$0.470
250+
$0.430
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
-
± 20%
35V
W
0.5ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
-
0.9mm
283mA
-55°C
-
105°C
vPolyTan T58 Series
-
-
-
71AH6603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.160
10+
$4.410
25+
$4.330
50+
$4.260
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
± 20%
35V
H
0.07ohm
2924 [7361 Metric]
7.3mm
-
6mm
-
-
-
1.9mm
2.51A
-55°C
-
85°C
T523 KO-CAP Series
-
-
-
64AJ4738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.020
10+
$3.850
25+
$3.560
50+
$3.230
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
16V
E
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.5A
-55°C
-
125°C
TCQ Series
AEC-Q200
-
-
90AJ6797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
10+
$3.800
25+
$3.650
50+
$3.500
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
3A
-55°C
-
105°C
TCJ Series
-
-
-
85AJ8749

RoHS

Each (Supplied on Cut Tape)
1+
$0.665
10+
$0.665
25+
$0.665
50+
$0.665
100+
$0.665
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
-
16V
-
0.07ohm
-
7.3mm
-
4.3mm
-
-
-
1.9mm
1.25A
-55°C
-
105°C
POSCAP TQC Series
-
-
-
90AJ6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$0.633
25+
$0.614
50+
$0.597
100+
$0.579
More Pricing...
Min: 5 / Mult: 5
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
105°C
TCJ Series
-
-
-
99AJ4368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.310
10+
$2.280
25+
$2.080
50+
$1.870
100+
$1.730
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
-
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
4.24A
-55°C
-
125°C
T598 KO-CAP Series
AEC-Q200
-
-
99AJ4362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.770
10+
$1.770
25+
$1.770
50+
$1.770
100+
$1.770
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
-
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.5A
-55°C
-
125°C
T591 KO-CAP Series
-
-
-
1-25 of 3679 items
of 148 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK