RF Capacitors:

150 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Operating Temperature Min
Capacitor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24W7904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.185
Total:$0.18
Min: 1 / Mult: 1
Total:$92.50
Min: 500 / Mult: 1
180pF
250VDC
VJ HIFREQ Series
± 10%
125°C
0805 [2012 Metric]
-
SMD
24W7884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.515
10+
$0.234
25+
$0.226
50+
$0.219
100+
$0.210
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
Total:$85.00
Min: 500 / Mult: 1
300pF
50VDC
VJ HIFREQ Series
± 10%
125°C
0603 [1608 Metric]
-55°C
SMD
24W7837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.808
10+
$0.408
25+
$0.397
50+
$0.384
100+
$0.373
More Pricing...
Total:$0.81
Min: 1 / Mult: 1
Total:$37.30
Min: 100 / Mult: 1
1pF
-
VJ HIFREQ Series
± 0.1pF
125°C
-
-55°C
SMD
33AK4226

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.012
Total:$240.00
Min: 20000 / Mult: 20000
1.8pF
-
HiQ CQ Series
± 0.1pF
125°C
-
-55°C
SMD
33AK4246

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.006
Total:$120.00
Min: 20000 / Mult: 20000
15pF
-
HiQ CQ Series
± 5%
125°C
-
-55°C
SMD
33AK4215

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.009
Total:$180.00
Min: 20000 / Mult: 20000
1.2pF
-
HiQ CQ Series
± 0.05pF
125°C
-
-55°C
SMD
33AK4236

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.012
Total:$240.00
Min: 20000 / Mult: 20000
6.2pF
-
HiQ CQ Series
± 0.1pF
125°C
-
-55°C
SMD
33AK4237

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.012
Total:$240.00
Min: 20000 / Mult: 20000
6.8pF
-
HiQ CQ Series
± 0.1pF
125°C
-
-55°C
SMD
33AK4210

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.010
Total:$200.00
Min: 20000 / Mult: 20000
0.4pF
-
HiQ CQ Series
± 0.05pF
125°C
-
-55°C
SMD
33AK4222

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.009
Total:$180.00
Min: 20000 / Mult: 20000
3pF
-
HiQ CQ Series
± 0.05pF
125°C
-
-55°C
SMD
33AK4232

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.012
Total:$240.00
Min: 20000 / Mult: 20000
3.9pF
-
HiQ CQ Series
± 0.1pF
125°C
-
-55°C
SMD
33AK4209

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.009
Total:$180.00
Min: 20000 / Mult: 20000
0.3pF
-
HiQ CQ Series
± 0.05pF
125°C
-
-55°C
SMD
33AK4224

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.010
Total:$200.00
Min: 20000 / Mult: 20000
1.2pF
-
HiQ CQ Series
± 0.1pF
125°C
-
-55°C
SMD
33AK4238

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.010
Total:$200.00
Min: 20000 / Mult: 20000
7.5pF
-
HiQ CQ Series
± 0.1pF
125°C
-
-55°C
SMD
33AK4219

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.010
Total:$200.00
Min: 20000 / Mult: 20000
2.2pF
-
HiQ CQ Series
± 0.05pF
125°C
-
-55°C
SMD
33AK4217

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.007
Total:$140.00
Min: 20000 / Mult: 20000
1.8pF
-
HiQ CQ Series
± 0.05pF
125°C
-
-55°C
SMD
33AK4245

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.006
Total:$120.00
Min: 20000 / Mult: 20000
13pF
-
HiQ CQ Series
± 5%
125°C
-
-55°C
SMD
33AK4218

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.013
Total:$260.00
Min: 20000 / Mult: 20000
2pF
-
HiQ CQ Series
± 0.05pF
125°C
-
-55°C
SMD
33AK4211

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.007
Total:$140.00
Min: 20000 / Mult: 20000
0.5pF
-
HiQ CQ Series
± 0.05pF
125°C
-
-55°C
SMD
33AK4241

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.013
Total:$260.00
Min: 20000 / Mult: 20000
12pF
-
HiQ CQ Series
± 2%
125°C
-
-55°C
SMD
33AK4221

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.012
Total:$240.00
Min: 20000 / Mult: 20000
2.7pF
-
HiQ CQ Series
± 0.05pF
125°C
-
-55°C
SMD
33AK4212

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.012
Total:$240.00
Min: 20000 / Mult: 20000
0.7pF
-
HiQ CQ Series
± 0.05pF
125°C
-
-55°C
SMD
33AK4213

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.009
Total:$180.00
Min: 20000 / Mult: 20000
0.9pF
-
HiQ CQ Series
± 0.05pF
125°C
-
-55°C
SMD
33AK4227

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.010
Total:$200.00
Min: 20000 / Mult: 20000
2pF
-
HiQ CQ Series
± 0.1pF
125°C
-
-55°C
SMD
33AK4223

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.010
Total:$200.00
Min: 20000 / Mult: 20000
0.5pF
-
HiQ CQ Series
± 0.1pF
125°C
-
-55°C
SMD
1-25 of 150 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK