New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Supercapacitors
                                                                                                  5. EDLC - Electric Double Layer Capacitors
                                                                                                  Print Page

                                                                                                  GS206F

                                                                                                  Supercapacitor, 0.68 F, 5 V, Solder, ± 20%

                                                                                                  CAP-XX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CAP-XX GS206F
                                                                                                  ManufacturerCAP-XX
                                                                                                  Manufacturer Part NoGS206F
                                                                                                  Newark Part No.29AM5510
                                                                                                  Product RangeGS206 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$20.900
                                                                                                  50+$15.200
                                                                                                  100+$14.640
                                                                                                  250+$14.140
                                                                                                  500+$13.900
                                                                                                  1200+$13.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $20.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CAP-XX
                                                                                                  ManufacturerCAP-XX
                                                                                                  Manufacturer Part NoGS206F
                                                                                                  Newark Part No.29AM5510
                                                                                                  Product RangeGS206 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance0.68F
                                                                                                  Voltage(DC)5V
                                                                                                  Capacitor TerminalsSolder
                                                                                                  Capacitance Tolerance± 20%
                                                                                                  Lead Spacing-
                                                                                                  Lifetime @ Temperature-
                                                                                                  Capacitor Case / PackageSMD
                                                                                                  Capacitor MountingSurface Mount
                                                                                                  ESR0.035ohm
                                                                                                  Product Diameter-
                                                                                                  Product Length39mm
                                                                                                  Product Width17mm
                                                                                                  Product Height2.7mm
                                                                                                  Product RangeGS206 Series
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  GS206F is an ultra-thin prismatic module that is ideal for use in space-constrained devices. It is a dual cell module (2 cells connected in series) for rechargeable batteries & USB power supplies.

                                                                                                  • 5.0V nominal voltage
                                                                                                  • 680mF capacitance with ±20% tolerance
                                                                                                  • 35mohm ESR
                                                                                                  • 39.0 x 17.0 size
                                                                                                  • Temperature range from -40°C to +70°C
                                                                                                  • UL-810 and ISO 9001:2015 certified
                                                                                                  • Very low leakage current (less than 1µA)

                                                                                                  Technical Specifications

                                                                                                  Capacitance

                                                                                                  0.68F

                                                                                                  Capacitor Terminals

                                                                                                  Solder

                                                                                                  Lead Spacing

                                                                                                  -

                                                                                                  Capacitor Case / Package

                                                                                                  SMD

                                                                                                  ESR

                                                                                                  0.035ohm

                                                                                                  Product Length

                                                                                                  39mm

                                                                                                  Product Height

                                                                                                  2.7mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Voltage(DC)

                                                                                                  5V

                                                                                                  Capacitance Tolerance

                                                                                                  ± 20%

                                                                                                  Lifetime @ Temperature

                                                                                                  -

                                                                                                  Capacitor Mounting

                                                                                                  Surface Mount

                                                                                                  Product Diameter

                                                                                                  -

                                                                                                  Product Width

                                                                                                  17mm

                                                                                                  Product Range

                                                                                                  GS206 Series

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate