Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEECRG0V105H
Newark Part No.94M6984
Technical Datasheet
SVHCTo Be Advised
Product Overview
The EECRG0V105H is a radial leaded electric Double-layer Capacitor/Gold Capacitor for backup of data/RTC of base station and assist of rapid load change.
- ≤20Ω at 1kHz Internal resistance
- 20mA or less Recommended discharge current
- Stacked coin type
Applications
Communications & Networking, Metering, Industrial
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate