Leaded Tantalum Capacitors:

2,710 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
59M3022

RoHS

Date/Lot Code

Each
1+
$17.560
10+
$13.930
25+
$13.420
50+
$12.900
100+
$12.320
Min: 1 / Mult: 1
33µF
10V
± 10%
Axial Leaded
-
-
2.1ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
4.45mm
12.04mm
-
-55°C
125°C
-
08X5385

Date/Lot Code

Each
1+
$106.810
5+
$104.000
10+
$99.610
25+
$97.850
50+
$96.760
More Pricing...
Min: 1 / Mult: 1
100µF
30V
± 10%
-
-
-
2.26ohm
-
-
TWC-Y Series
-
-
-
-55°C
200°C
-
59M3108

RoHS

Date/Lot Code

Each
1+
$13.380
10+
$10.970
25+
$10.670
50+
$10.360
100+
$9.960
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
± 10%
Radial Leaded
2.54mm
-
1.6ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
10.2mm
-55°C
125°C
-
59M3087

RoHS

Date/Lot Code

Each
1+
$4.550
10+
$3.330
25+
$3.080
50+
$2.810
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 10%
Radial Leaded
2.54mm
-
6ohm
-
Radial Leaded
UltraDip II T35X Series
4.5mm
-
7.1mm
-55°C
125°C
-
59M3122

RoHS

Date/Lot Code

Each
1+
$6.050
10+
$4.650
25+
$4.330
50+
$3.990
100+
$3.780
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
Radial Leaded
5.08mm
-
4ohm
-
Radial Leaded
UltraDip II T35X Series
5mm
-
9.6mm
-55°C
125°C
-
59M3130

RoHS

Date/Lot Code

Each
1+
$14.920
10+
$11.670
25+
$11.010
50+
$10.360
100+
$9.960
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 10%
Radial Leaded
5.08mm
-
1.5ohm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
-
11.9mm
-55°C
125°C
-
43X7755

RoHS

Date/Lot Code

Each
1+
$191.810
5+
$176.240
10+
$160.670
25+
$145.090
Min: 1 / Mult: 1
68µF
60V
± 20%
Axial Leaded
-
1 % Per 1000 Hours
2.54ohm
1.365A
-
TWC Series
9.52mm
19.46mm
-
-55°C
125°C
MIL-PRF-39006
59M3092

RoHS

Date/Lot Code

Each
1+
$5.790
10+
$4.200
25+
$3.880
50+
$3.560
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 10%
Radial Leaded
2.54mm
-
5ohm
-
Radial Leaded
UltraDip II T35X Series
5mm
-
8.4mm
-55°C
125°C
-
59M3112

RoHS

Date/Lot Code

Each
1+
$16.880
10+
$13.700
25+
$12.970
50+
$12.240
100+
$11.760
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Radial Leaded
5.08mm
-
1.3ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
13.5mm
-55°C
125°C
-
06X0919

Date/Lot Code

Each
1+
$106.560
5+
$98.850
10+
$91.130
25+
$88.050
50+
$85.390
More Pricing...
Min: 1 / Mult: 1
110µF
75V
± 10%
Axial Leaded
-
-
1.3ohm
1.65A
Axial Leaded
ST Series
7.14mm
17.88mm
-
-55°C
85°C
-
06X1289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.630
10+
$3.300
25+
$3.030
50+
$2.760
100+
$2.590
Min: 1 / Mult: 1
10µF
25V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
TANTALEX 173D Series
4.57mm
8.76mm
-
-55°C
85°C
-
59M3086

RoHS

Date/Lot Code

Each
1+
$3.840
10+
$3.230
25+
$3.020
50+
$2.810
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 10%
Radial Leaded
2.54mm
-
8ohm
-
Radial Leaded
UltraDip II T35X Series
4.5mm
-
7.1mm
-55°C
125°C
-
43X7743

RoHS

Each
1+
$105.760
5+
$102.770
10+
$98.100
25+
$96.210
Min: 1 / Mult: 1
82µF
50V
± 5%
Axial Leaded
-
1 % Per 1000 Hours
2.43ohm
1.4A
-
TWC Series
9.52mm
19.46mm
-
-55°C
125°C
MIL-PRF-39006
08X5393

Date/Lot Code

Each
1+
$106.810
5+
$104.000
10+
$99.610
25+
$97.850
50+
$96.760
More Pricing...
Min: 1 / Mult: 1
68µF
60V
± 10%
-
-
-
2.54ohm
-
-
TWC-Y Series
-
-
-
-55°C
200°C
-
42AC0171

RoHS

Date/Lot Code

Each
1+
$5.450
10+
$3.950
25+
$3.670
50+
$3.380
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
5.08mm
-
8ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.9mm
-55°C
125°C
-
42AC0181

RoHS

Date/Lot Code

Each
1+
$18.270
10+
$14.490
25+
$13.720
50+
$12.960
100+
$11.040
Min: 1 / Mult: 1
68µF
16V
± 10%
Radial Leaded
5.08mm
-
1ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
15.5mm
-55°C
125°C
-
18AC7867

RoHS

Date/Lot Code

Each
1+
$5.080
10+
$3.670
25+
$3.400
50+
$3.120
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
2.54mm
-
5ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.4mm
-55°C
125°C
-
75Y3228

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.559
25+
$0.543
50+
$0.527
100+
$0.511
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
2.5mm
-
5ohm
-
Radial Leaded
TAP Series
-
-
7.5mm
-55°C
125°C
-
55AC3861

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$0.682
10+
$0.494
25+
$0.462
50+
$0.431
100+
$0.402
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 10%
Radial Leaded
2.5mm
-
17ohm
-
Radial Leaded
TAP Series
-
-
7mm
-55°C
125°C
-
55AC3847

RoHS

Date/Lot Code

Each
1+
$0.834
10+
$0.494
25+
$0.462
50+
$0.431
100+
$0.408
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
Radial Leaded
5mm
-
10ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
125°C
-
18AC7868

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.150
25+
$3.900
50+
$3.650
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2.54mm
-
3.2ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.9mm
-55°C
125°C
-
18AC7872

RoHS

Date/Lot Code

Each
1+
$4.230
10+
$3.020
25+
$2.780
50+
$2.530
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5.08mm
-
8ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.6mm
-55°C
125°C
-
55AC3874

RoHS

Date/Lot Code

Each
1+
$4.130
10+
$2.600
25+
$2.490
50+
$2.370
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
2.5mm
-
1.3ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
125°C
-
42AC0177

RoHS

Date/Lot Code

Each
1+
$6.610
10+
$4.900
25+
$4.550
50+
$4.200
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
5.08mm
-
2.5ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
11.2mm
-55°C
125°C
-
97Y9644

RoHS

Date/Lot Code

Each
1+
$0.918
10+
$0.726
25+
$0.686
50+
$0.648
100+
$0.609
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
5mm
-
3.2ohm
-
Radial Leaded
TAP Series
-
-
10.5mm
-55°C
125°C
-
226-250 of 2710 items
of 109 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK