Leaded Tantalum Capacitors:

2,710 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
42AC0154

RoHS

Date/Lot Code

Each
1+
$7.950
10+
$5.980
25+
$5.560
50+
$5.130
100+
$4.770
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
± 20%
Radial Leaded
2.54mm
-
3ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
9.9mm
-55°C
125°C
-
55AC3849

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$0.598
10+
$0.494
25+
$0.462
50+
$0.431
100+
$0.402
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
Radial Leaded
2.5mm
-
10ohm
-
Radial Leaded
TAP Series
-
-
7mm
-55°C
125°C
-
42AC0145

RoHS

Each
1+
$2.490
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
-
21ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
7.1mm
-55°C
125°C
-
42AC0153

RoHS

Date/Lot Code

Each
1+
$6.380
10+
$4.700
25+
$4.370
50+
$4.020
100+
$3.810
More Pricing...
Min: 1 / Mult: 1
22µF
6.3V
± 10%
Radial Leaded
2.54mm
-
3.7ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.6mm
-55°C
125°C
-
91Y7006

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$0.890
10+
$0.726
25+
$0.686
50+
$0.648
100+
$0.609
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
2.5mm
-
3.2ohm
-
Radial Leaded
TAP Series
-
-
9mm
-55°C
125°C
-
70AH0058

RoHS

Date/Lot Code

Each
1+
$5.900
10+
$5.610
25+
$5.400
50+
$5.200
100+
$4.980
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
-
-
10.16mm
-55°C
85°C
-
69AH9946

RoHS

Date/Lot Code

Each
1+
$5.740
10+
$4.400
25+
$4.090
50+
$3.780
100+
$3.580
More Pricing...
Min: 5 / Mult: 5
10µF
25V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
TANTALEX 173D Series
-
8.76mm
-
-55°C
85°C
-
64AH9073

RoHS

Date/Lot Code

Each
1+
$5.770
10+
$5.170
25+
$4.830
50+
$4.490
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
5.08mm
-
3ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
10.2mm
-55°C
125°C
-
59M3128

RoHS

Date/Lot Code

Each
1+
$9.660
10+
$7.070
25+
$6.770
50+
$6.470
100+
$6.200
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5.08mm
-
2ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
11.4mm
-55°C
125°C
-
70AH0049

RoHS

Date/Lot Code

Each
1+
$3.120
10+
$1.890
25+
$1.850
50+
$1.820
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
-
-
7.11mm
-55°C
85°C
-
66AH7272

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.830
25+
$0.784
50+
$0.740
100+
$0.697
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
2.5mm
-
3ohm
-
Radial Leaded
TAP Series
-
-
9mm
-55°C
125°C
-
70AH0050

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$1.800
25+
$1.760
50+
$1.730
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
-
-
7.11mm
-55°C
85°C
-
50AJ0457

RoHS

Date/Lot Code

Each
1+
$85.180
Min: 1 / Mult: 1
1200µF
25V
± 10%
PC Pin
-
M
0.65ohm
2.6A
Axial Leaded
TWA Series
10.31mm
19.46mm
-
-55°C
125°C
MIL-PRF-39006/33
50AJ0458

RoHS

Date/Lot Code

Each
1+
$147.540
5+
$147.540
10+
$147.540
25+
$147.520
50+
$147.520
More Pricing...
Min: 1 / Mult: 1
1800µF
25V
± 10%
PC Pin
-
M
0.5ohm
3.1A
Axial Leaded
TWA Series
10.31mm
26.97mm
-
-55°C
125°C
MIL-PRF-39006/33
50AJ0465

RoHS

Date/Lot Code

Each
1+
$267.250
Min: 1 / Mult: 1
470µF
75V
± 10%
PC Pin
-
P
0.9ohm
2.75A
Axial Leaded
TWA Series
10.31mm
26.97mm
-
-55°C
125°C
MIL-PRF-39006/33
59M3104

RoHS

Date/Lot Code

Each
1+
$6.940
10+
$5.150
25+
$4.800
50+
$4.440
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 10%
Radial Leaded
2.54mm
-
2ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
9.9mm
-55°C
125°C
-
50AJ0459

RoHS

Date/Lot Code

Each
1+
$81.730
Min: 1 / Mult: 1
1000µF
30V
± 10%
PC Pin
-
M
0.7ohm
2.5A
Axial Leaded
TWA Series
10.31mm
19.46mm
-
-55°C
125°C
MIL-PRF-39006/33
50AJ0462

RoHS

Date/Lot Code

Each
1+
$139.950
Min: 1 / Mult: 1
1800µF
25V
± 10%
PC Pin
-
P
0.5ohm
3.1A
Axial Leaded
TWA Series
10.31mm
26.97mm
-
-55°C
125°C
MIL-PRF-39006/33
50AJ0463

RoHS

Each
1+
$122.590
Min: 1 / Mult: 1
1000µF
30V
± 10%
PC Pin
-
P
0.7ohm
2.5A
Axial Leaded
TWA Series
10.31mm
19.46mm
-
-55°C
125°C
MIL-PRF-39006/33
50AJ0460

RoHS

Date/Lot Code

Each
1+
$107.260
5+
$107.260
10+
$107.260
Min: 1 / Mult: 1
560µF
60V
± 10%
PC Pin
-
M
0.8ohm
2.75A
Axial Leaded
TWA Series
10.31mm
26.97mm
-
-55°C
125°C
MIL-PRF-39006/33
50AJ0461

RoHS

Each
1+
$250.230
5+
$222.850
10+
$195.470
Min: 1 / Mult: 1
1200µF
25V
± 10%
PC Pin
-
P
0.65ohm
2.6A
Axial Leaded
TWA Series
10.31mm
19.46mm
-
-55°C
125°C
MIL-PRF-39006/33
55AJ2978

RoHS

Date/Lot Code

Each
1+
$39.990
5+
$35.910
10+
$31.820
25+
$31.070
50+
$30.310
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 10%
Axial Leaded
-
-
0.6ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
-
19.96mm
-
-55°C
125°C
-
55AJ2679

Date/Lot Code

Each
1+
$22.650
10+
$22.630
25+
$21.030
50+
$20.020
100+
$19.480
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 10%
Axial Leaded
-
M
1.2ohm
323mA
Axial Leaded
T212_CSR13 M39003/01 Series
-
17.42mm
-
-55°C
125°C
MIL-PRF-39003/01
50AJ0464

RoHS

Date/Lot Code

Each
1+
$295.560
5+
$268.040
10+
$240.520
Min: 1 / Mult: 1
560µF
60V
± 10%
PC Pin
-
P
0.8ohm
2.75A
Axial Leaded
TWA Series
10.31mm
26.97mm
-
-55°C
125°C
MIL-PRF-39006/33
32AC3931
Each
1+
$3.920
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
276-300 of 2710 items
of 109 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK