Leaded Tantalum Capacitors:

2,465 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97M4222

RoHS

Each
1+
$1.300
10+
$1.150
100+
$0.904
500+
$0.740
1000+
$0.641
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
5mm
-
8ohm
-
-
Radial Leaded
5mm
MCTA Series
-
8mm
-55°C
125°C
-
29C5355

Date/Lot Code

Each
1+
$2.800
10+
$1.520
25+
$1.480
50+
$1.450
100+
$1.410
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
-
2824 [7260 Metric]
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
87F4906

Date/Lot Code

Each
1+
$16.450
10+
$15.610
25+
$14.500
50+
$12.740
100+
$11.860
More Pricing...
Total:$16.45
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
-
2.9ohm
M
186mA
Axial Leaded
4.7mm
CSR13 Series
12.04mm
-
-55°C
125°C
MIL-PRF-39003/01
46C0387

Date/Lot Code

Each
1+
$11.370
10+
$7.980
25+
$7.870
50+
$7.750
100+
$7.620
More Pricing...
Total:$11.37
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
-
R
106mA
Axial Leaded
3.43mm
M39003 Series
7.26mm
-
-55°C
85°C
MIL-PRF-39003/01
15P6934

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.670
100+
$1.260
500+
$1.100
1000+
$1.050
More Pricing...
Total:$2.46
Min: 1 / Mult: 1
22µF
10V
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
5.5mm
TANTALEX 199D Series
-
9.14mm
-55°C
85°C
-
08C1271

Date/Lot Code

Each
1+
$75.760
5+
$69.910
10+
$64.060
25+
$61.720
50+
$59.370
More Pricing...
Total:$75.76
Min: 1 / Mult: 1
22µF
100V
± 10%
PC Pin
-
-
2.26ohm
R
965mA
Axial Leaded
7.92mm
M39006 Series
28.67mm
-
-55°C
125°C
MIL-PRF-39006/22
08C1502

Date/Lot Code

Each
1+
$83.290
5+
$77.020
10+
$70.760
25+
$68.250
50+
$65.740
More Pricing...
Total:$83.29
Min: 1 / Mult: 1
220µF
30V
± 10%
PC Pin
-
-
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-
-55°C
125°C
MIL-PRF-39006/25
97M4218

RoHS

Each
1+
$1.810
10+
$1.140
100+
$0.950
500+
$0.686
1000+
$0.626
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
2.2µF
35V
± 10%
PC Pin
5mm
-
5ohm
-
-
Radial Leaded
5mm
MCTA Series
-
8mm
-55°C
125°C
-
19C6247

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$0.950
25+
$0.928
50+
$0.905
100+
$0.883
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
-
2ohm
-
-
Radial Leaded
6mm
TAP Series
-
10mm
-55°C
125°C
-
54H1170

Date/Lot Code

Each
1+
$133.560
5+
$124.620
10+
$115.670
25+
$112.080
50+
$108.490
More Pricing...
Total:$133.56
Min: 1 / Mult: 1
120µF
100V
± 10%
PC Pin
-
-
-
R
2A
Axial Leaded
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/25
57K9411

RoHS

Date/Lot Code

Each
1+
$8.840
10+
$5.400
25+
$5.330
50+
$5.240
100+
$5.170
More Pricing...
Total:$8.84
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5.08mm
-
2ohm
-
-
Radial Leaded
6.3mm
UltraDip II T35X Series
-
11.4mm
-55°C
125°C
-
08C1081

Date/Lot Code

Each
1+
$64.030
5+
$58.860
10+
$53.690
25+
$51.610
50+
$49.540
More Pricing...
Total:$64.03
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
-
-
-
P
1.155A
Axial Leaded
7.92mm
M39006 Series
16.28mm
-
-55°C
125°C
MIL-PRF-39006
96M1013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.150
10+
$0.593
25+
$0.576
50+
$0.559
100+
$0.543
Total:$1.15
Min: 1 / Mult: 1
Total:$5.93
Min: 10 / Mult: 1
10µF
16V
± 10%
PC Pin
2.5mm
-
3.2ohm
-
-
Radial Leaded
5mm
TAP Series
-
9mm
-55°C
125°C
-
07H6435

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.467
25+
$0.456
50+
$0.445
100+
$0.434
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.5mm
-
8ohm
-
-
Radial Leaded
5mm
TAP Series
-
8.5mm
-55°C
85°C
-
47R4731

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$1.880
25+
$1.730
50+
$1.590
100+
$1.440
More Pricing...
Total:$2.37
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
2.5mm
-
-
-
-
Radial Leaded
-
489D Series
-
9mm
-55°C
85°C
-
98K1318

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.080
25+
$1.050
50+
$1.020
100+
$0.996
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
33µF
16V
± 20%
Radial Leaded
5mm
-
1.6ohm
-
-
Radial Leaded
-
TAP Series
-
11.5mm
-55°C
85°C
-
45Y8824

RoHS

Date/Lot Code

Each
1+
$5.090
10+
$3.240
25+
$3.190
50+
$3.130
100+
$3.080
More Pricing...
Total:$5.09
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
2.54mm
-
3.2ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
19C6249

RoHS

Date/Lot Code

Each
1+
$0.900
10+
$0.562
25+
$0.538
50+
$0.516
100+
$0.492
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
4.7µF
35V
± 10%
PC Pin
2.5mm
-
13ohm
-
-
Radial Leaded
5.5mm
TAP Series
-
9mm
-55°C
125°C
-
06M4156

RoHS

Date/Lot Code

Each
1+
$5.800
50+
$5.330
100+
$4.950
250+
$4.670
500+
$4.440
Total:$5.80
Min: 1 / Mult: 1
47µF
35V
± 20%
PC Pin
5.08mm
-
0.8ohm
-
-
Radial Leaded
9.5mm
MCCB Series
-
19.5mm
-55°C
125°C
-
13H6339

RoHS

Date/Lot Code

Each
1+
$0.793
10+
$0.356
25+
$0.348
50+
$0.340
100+
$0.331
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
0.1µF
35V
± 10%
PC Pin
2.5mm
-
26ohm
-
-
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
97M4217

RoHS

Each
1+
$2.240
10+
$1.990
100+
$1.560
500+
$1.280
1000+
$1.110
More Pricing...
Total:$2.24
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
-
2ohm
-
-
Radial Leaded
8.5mm
MCTA Series
-
12.5mm
-55°C
125°C
-
98K1321

RoHS

Date/Lot Code

Each
1+
$0.897
10+
$0.511
25+
$0.480
50+
$0.452
100+
$0.426
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
0.47µF
35V
± 20%
Radial Leaded
5mm
-
13ohm
-
-
Radial Leaded
-
TAP Series
-
8.5mm
-55°C
85°C
-
80K9119

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.440
100+
$1.200
500+
$0.848
1000+
$0.770
More Pricing...
Total:$2.33
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.5mm
-
8ohm
-
-
Radial Leaded
4mm
MCDT Series
-
6.5mm
-55°C
125°C
-
92B1275

Date/Lot Code

Each
1+
$133.560
5+
$124.620
10+
$115.670
25+
$112.080
50+
$108.490
More Pricing...
Total:$133.56
Min: 1 / Mult: 1
330µF
50V
± 10%
PC Pin
-
-
-
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/25
30C8850

Date/Lot Code

Each
1+
$5.650
10+
$4.010
25+
$3.690
50+
$3.350
100+
$3.160
More Pricing...
Total:$5.65
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
26-50 of 2465 items
of 99 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK