Leaded Tantalum Capacitors:

2,453 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
30C8850

Date/Lot Code

Each
1+
$5.650
10+
$4.010
25+
$3.690
50+
$3.350
100+
$3.160
More Pricing...
Total:$5.65
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
08C1528

Date/Lot Code

Each
1+
$64.810
5+
$59.590
10+
$54.370
25+
$52.280
50+
$50.180
More Pricing...
Total:$64.81
Min: 1 / Mult: 1
10µF
100V
± 10%
PC Pin
-
-
-
R
800mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-
-55°C
125°C
MIL-PRF-39006/25
96M1018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.730
10+
$0.930
25+
$0.907
50+
$0.884
100+
$0.861
More Pricing...
Total:$1.73
Min: 1 / Mult: 1
Total:$9.30
Min: 10 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
-
2ohm
-
-
Radial Leaded
6mm
TAP Series
-
10mm
-55°C
125°C
-
97M4214

RoHS

Each
1+
$3.170
10+
$2.830
100+
$2.210
500+
$1.820
1000+
$1.570
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
2.5mm
-
-
-
-
Radial Leaded
6.5mm
MCTA Series
-
11mm
-55°C
125°C
-
63T4660

Date/Lot Code

Each
1+
$94.250
5+
$87.390
10+
$80.530
25+
$77.790
50+
$75.040
More Pricing...
Total:$94.25
Min: 1 / Mult: 1
56µF
75V
± 10%
PC Pin
-
-
-
R
1.335A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-
-55°C
125°C
MIL-PRF-39006/22
08C1359

Date/Lot Code

Each
1+
$102.060
5+
$94.800
10+
$87.530
25+
$84.630
50+
$81.720
More Pricing...
Total:$102.06
Min: 1 / Mult: 1
220µF
75V
± 10%
PC Pin
-
-
-
M
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/25
08J4293

Date/Lot Code

Each
1+
$54.550
5+
$49.950
10+
$45.360
25+
$43.510
50+
$41.680
More Pricing...
Total:$54.55
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
-
-
6ohm
-
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-
-55°C
85°C
-
92B8295

Date/Lot Code

Each
1+
$80.860
5+
$77.910
10+
$74.980
Total:$80.86
Min: 1 / Mult: 1
100µF
60V
± 10%
PC Pin
-
-
-
R
1.1A
Axial Leaded
7.92mm
M39006 Series
16.28mm
-
-55°C
125°C
MIL-PRF-39006
96K5553

RoHS

Date/Lot Code

Each
1+
$0.996
10+
$0.862
25+
$0.821
50+
$0.779
100+
$0.738
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5mm
-
3ohm
-
-
Radial Leaded
5.5mm
TAP Series
-
10.5mm
-55°C
125°C
-
14M4123

Date/Lot Code

Each
1+
$162.120
5+
$151.850
10+
$141.560
25+
$137.420
50+
$133.280
More Pricing...
Total:$162.12
Min: 1 / Mult: 1
470µF
75V
± 10%
PC Pin
-
-
0.9ohm
-
2.75A
Axial Leaded
10.31mm
ST Series
28.6mm
-
-55°C
125°C
-
25M8479

RoHS

Each
1+
$1.810
10+
$1.620
100+
$1.290
500+
$1.070
1000+
$0.934
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
-
2ohm
-
-
Radial Leaded
6.5mm
MCCB Series
-
14mm
-55°C
125°C
-
43K4245

RoHS

Date/Lot Code

Each
1+
$3.340
10+
$2.190
25+
$2.170
50+
$2.160
100+
$2.130
More Pricing...
Total:$3.34
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
8ohm
-
-
Radial Leaded
4.5mm
UltraDip II T35X Series
-
7.1mm
-55°C
125°C
-
01M7264

RoHS

Date/Lot Code

Each
1+
$18.420
10+
$17.600
25+
$16.530
50+
$14.790
100+
$13.960
More Pricing...
Total:$18.42
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
7.7mm
TANTALEX CTS13 Series
20.5mm
-
-55°C
55°C
-
59M3102

RoHS

Date/Lot Code

Each
1+
$7.000
10+
$4.440
25+
$4.380
50+
$4.340
100+
$4.290
More Pricing...
Total:$7.00
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
2.54mm
-
2ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
9.9mm
-55°C
125°C
-
08X5390

Date/Lot Code

Each
1+
$102.290
5+
$99.400
10+
$94.890
25+
$93.060
50+
$91.950
More Pricing...
Total:$102.29
Min: 1 / Mult: 1
50µF
60V
± 10%
PC Pin
-
-
2.65ohm
-
-
Axial Leaded
9.52mm
TWC-Y Series
19.46mm
-
-55°C
200°C
-
59M3093

RoHS

Date/Lot Code

Each
1+
$5.510
10+
$3.720
25+
$3.470
50+
$3.200
100+
$3.160
More Pricing...
Total:$5.51
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.54mm
-
5ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
-
30C8841

Date/Lot Code

Each
1+
$3.330
10+
$1.870
25+
$1.840
50+
$1.800
100+
$1.770
More Pricing...
Total:$3.33
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
5.5mm
TANTALEX 199D Series
-
9.14mm
-55°C
85°C
-
01M7257

RoHS

Date/Lot Code

Each
1+
$19.240
10+
$18.390
25+
$17.270
50+
$15.450
100+
$14.570
More Pricing...
Total:$19.24
Min: 1 / Mult: 1
10µF
40V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
7.7mm
TANTALEX CTS13 Series
20.5mm
-
-55°C
55°C
-
01M7271

RoHS

Date/Lot Code

Each
1+
$30.350
5+
$29.030
10+
$27.780
25+
$25.570
50+
$23.650
More Pricing...
Total:$30.35
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
9.3mm
TANTALEX CTS13 Series
24mm
-
-55°C
55°C
-
01M7261

RoHS

Date/Lot Code

Each
1+
$6.010
10+
$5.410
25+
$5.050
50+
$4.700
100+
$4.240
More Pricing...
Total:$6.01
Min: 1 / Mult: 1
2.2µF
20V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
3.8mm
TANTALEX CTS13 Series
10.2mm
-
-55°C
55°C
-
59M3020

RoHS

Date/Lot Code

Each
1+
$17.710
10+
$12.320
25+
$12.180
50+
$12.040
100+
$11.900
Total:$17.71
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Axial Leaded
-
-
5ohm
-
-
Axial Leaded
4.45mm
T110 MIL-PRF-39003 Series
12.04mm
-
-55°C
125°C
-
47F595

Date/Lot Code

Each
1+
$12.890
10+
$9.800
25+
$9.180
50+
$8.570
100+
$8.180
More Pricing...
Total:$12.89
Min: 1 / Mult: 1
15µF
20V
± 10%
PC Pin
-
-
-
M
209mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
47R4783

RoHS

Date/Lot Code

Each
1+
$6.410
10+
$4.190
25+
$4.080
50+
$3.950
100+
$3.840
More Pricing...
Total:$6.41
Min: 1 / Mult: 1
6.8µF
40V
± 10%
Radial Leaded
5.08mm
-
-
-
-
Radial Leaded
-
790D Series
7.3mm
10.5mm
-55°C
125°C
-
99M0565

RoHS

Date/Lot Code

Each
1+
$5.650
10+
$3.350
25+
$3.280
50+
$3.230
100+
$3.160
More Pricing...
Total:$5.65
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
93B9399

Date/Lot Code

Each
1+
$12.100
10+
$9.160
25+
$8.580
50+
$7.980
100+
$7.620
More Pricing...
Total:$12.10
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
-
P
106mA
Axial Leaded
3.43mm
M39003 Series
7.26mm
-
-55°C
85°C
MIL-PRF-39003/01
51-75 of 2453 items
of 99 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK