Leaded Tantalum Capacitors:

2,710 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
39M3444

RoHS

Date/Lot Code

Each
1+
$3.170
10+
$2.060
25+
$1.990
50+
$1.910
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5.5mm
-
9.14mm
-55°C
85°C
-
57K9306

RoHS

Each
1+
$6.290
10+
$5.060
25+
$4.880
50+
$4.830
100+
$4.810
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5mm
-
2ohm
-
Radial Leaded
UltraDip II T35X Series
6.3mm
-
10.2mm
-55°C
125°C
-
96M1009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.941
10+
$0.460
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.5mm
-
8ohm
-
Radial Leaded
TAP Series
5mm
-
8.5mm
-55°C
125°C
-
59M3120

RoHS

Date/Lot Code

Each
1+
$5.450
10+
$3.980
25+
$3.690
50+
$3.400
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 10%
Radial Leaded
5.08mm
-
5ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.9mm
-55°C
125°C
-
42AC0176

RoHS

Date/Lot Code

Each
1+
$7.220
10+
$5.590
25+
$5.220
50+
$4.840
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
Radial Leaded
5.08mm
-
2.1ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
11.2mm
-55°C
125°C
-
91Y7010

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$2.120
10+
$1.620
25+
$1.530
50+
$1.460
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
2.5mm
-
2.5ohm
-
Radial Leaded
TAP Series
-
-
10mm
-55°C
125°C
-
89Y7378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.810
10+
$12.830
25+
$12.400
50+
$11.960
100+
$11.540
Min: 1 / Mult: 1
22µF
15V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
T110 MIL-PRF-39003 Series
-
12.04mm
-
-55°C
125°C
-
91Y7009

RoHS

Date/Lot Code

Each
1+
$3.210
10+
$2.710
25+
$2.590
50+
$2.460
100+
$2.330
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Radial Leaded
2.5mm
-
1.3ohm
-
Radial Leaded
TAP Series
-
-
12.5mm
-55°C
125°C
-
70AH0057

RoHS

Date/Lot Code

Each
1+
$2.690
10+
$1.870
25+
$1.820
50+
$1.800
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
-
-
7.62mm
-55°C
85°C
-
70AH0055

RoHS

Date/Lot Code

Each
1+
$9.160
10+
$7.440
25+
$7.190
50+
$6.930
100+
$6.220
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
TANTALEX 199D Series
-
-
15mm
-55°C
85°C
-
68AH0051

RoHS

Date/Lot Code

Each
1+
$16.680
10+
$13.140
25+
$12.430
50+
$11.720
100+
$11.260
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
UltraDip II T35X Series
-
-
15.5mm
-55°C
125°C
-
69AH9947

RoHS

Date/Lot Code

Each
1+
$6.540
10+
$5.090
25+
$4.770
50+
$4.450
100+
$4.260
More Pricing...
Min: 5 / Mult: 5
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 173D Series
-
10.67mm
-
-55°C
85°C
-
87AJ3940

RoHS

Each
25+
$3.440
50+
$2.760
100+
$2.620
500+
$2.480
1000+
$2.340
Min: 40 / Mult: 1
1µF
35V
± 10%
Radial Leaded
5.08mm
-
8ohm
-
-
UltraDip II T35X Series
4.5mm
-
10.2mm
-55°C
125°C
-
87AJ3989

RoHS

Each
25+
$4.540
50+
$4.160
100+
$3.940
500+
$3.530
1000+
$3.520
More Pricing...
Min: 30 / Mult: 1
2.2µF
50V
± 10%
Radial Leaded
5mm
-
3.5ohm
-
-
UltraDip II T35X Series
5.5mm
-
10.2mm
-55°C
125°C
-
87AJ3997

RoHS

Each
10+
$7.190
25+
$6.820
50+
$6.440
100+
$6.120
250+
$5.840
More Pricing...
Min: 20 / Mult: 1
33µF
16V
± 10%
Radial Leaded
5.08mm
-
1.6ohm
-
-
UltraDip II T35X Series
7.6mm
-
11.9mm
-55°C
125°C
-
87AJ3926

RoHS

Each
1+
$48.240
5+
$46.470
10+
$44.820
25+
$42.730
50+
$41.190
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
87AJ3876

RoHS

Each
25+
$3.650
50+
$3.470
100+
$3.270
500+
$3.120
1000+
$2.990
More Pricing...
Min: 45 / Mult: 1
1.5µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
-
UltraDip II T35X Series
4.5mm
-
7.1mm
-55°C
125°C
-
87AJ3959

RoHS

Each
1+
$41.290
5+
$39.770
10+
$38.350
25+
$36.570
50+
$35.250
More Pricing...
Min: 2 / Mult: 1
100µF
20V
± 10%
Radial Leaded
6.35mm
-
-
-
-
UltraDip II T35X Series
10.2mm
-
18.8mm
-55°C
125°C
-
87AJ3933

RoHS

Each
25+
$4.510
50+
$4.290
100+
$4.090
500+
$3.690
1000+
$3.550
More Pricing...
Min: 30 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
UltraDip II T35X Series
-
5.5mm
11.2mm
-55°C
125°C
-
87AJ3970
Each
25+
$4.040
50+
$3.840
100+
$3.620
500+
$3.450
1000+
$3.310
More Pricing...
Min: 30 / Mult: 1
1µF
35V
± 10%
Radial Leaded
5.08mm
-
-
-
-
UltraDip II T35X Series
-
4.5mm
8.6mm
-55°C
125°C
-
87AJ3898

RoHS

Each
1+
$3.480
Min: 75 / Mult: 1
4.7µF
20V
± 10%
Radial Leaded
2.54mm
-
-
-
-
UltraDip II T35X Series
5mm
-
8.4mm
-55°C
125°C
-
87AJ3664

RoHS

Each
25+
$3.940
50+
$3.690
100+
$3.210
500+
$2.990
1000+
$2.880
More Pricing...
Min: 31 / Mult: 1
0.68µF
25V
± 10%
Axial Leaded
-
-
-
-
-
T322 Series
2.41mm
6.6mm
-
-55°C
125°C
-
87AJ3655

RoHS

Each
25+
$3.800
50+
$3.600
100+
$3.400
500+
$3.240
1000+
$3.100
More Pricing...
Min: 27 / Mult: 1
0.1µF
50V
± 10%
Axial Leaded
-
-
26ohm
-
-
T322 Series
2.41mm
6.6mm
-
-55°C
125°C
-
87AJ3929

RoHS

Each
25+
$4.600
50+
$4.410
100+
$3.800
500+
$3.400
1000+
$2.830
Min: 35 / Mult: 1
1µF
50V
± 10%
Radial Leaded
2.54mm
-
-
-
-
UltraDip II T35X Series
4.5mm
-
9.9mm
-55°C
125°C
-
90C1141

RoHS

Each
1+
$0.520
10+
$0.476
25+
$0.476
50+
$0.476
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 10%
PC Pin
2.5mm
-
3.5ohm
-
Radial Leaded
TAP Series
5.5mm
-
9mm
-55°C
85°C
-
76-100 of 2710 items
of 109 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK