Leaded Tantalum Capacitors:

2,710 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
09X0758

Date/Lot Code

Each
1+
$116.810
5+
$109.980
10+
$103.130
25+
$94.910
50+
$92.970
More Pricing...
Min: 1 / Mult: 1
47µF
125V
± 10%
Axial Leaded
-
-
2.3ohm
1.65A
Axial Leaded
TWA Series
-
16.28mm
-
-55°C
125°C
-
08X5363

Date/Lot Code

Each
1+
$75.540
5+
$72.870
10+
$70.380
25+
$68.160
50+
$67.030
More Pricing...
Min: 1 / Mult: 1
27µF
60V
± 10%
PC Pin
-
-
5.01ohm
-
Axial Leaded
TWC-Y Series
4.78mm
11.51mm
-
-55°C
200°C
-
42AC0146

RoHS

Date/Lot Code

Each
1+
$2.730
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
2.54mm
-
17ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
7.1mm
-55°C
125°C
-
98K1289

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.583
25+
$0.543
50+
$0.504
100+
$0.463
More Pricing...
Min: 1 / Mult: 1
1.5µF
35V
± 20%
Radial Leaded
5mm
-
6ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
47R4714

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.030
25+
$0.941
50+
$0.857
100+
$0.762
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
11mm
-55°C
85°C
-
47R4715

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.030
25+
$0.941
50+
$0.857
100+
$0.762
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
4mm
-
7.5mm
-55°C
85°C
-
98K1300

RoHS

Date/Lot Code

Each
1+
$0.875
10+
$0.474
25+
$0.452
50+
$0.429
100+
$0.406
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
5mm
-
6ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
54J4375

RoHS

Date/Lot Code

Each
1+
$0.682
10+
$0.296
25+
$0.287
50+
$0.277
100+
$0.267
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
2.5mm
-
8ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
96M1016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.348
10+
$0.346
25+
$0.346
50+
$0.346
100+
$0.346
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
2.5mm
-
2.5ohm
-
Radial Leaded
TAP Series
5.5mm
-
9mm
-55°C
125°C
-
59M3098

RoHS

Date/Lot Code

Each
1+
$6.120
10+
$3.630
25+
$3.480
50+
$3.330
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.54mm
-
2.5ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.9mm
-55°C
125°C
-
59M3116

RoHS

Date/Lot Code

Each
1+
$4.370
10+
$3.260
25+
$3.010
50+
$2.740
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
5.08mm
-
8ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.6mm
-55°C
125°C
-
59M3134

RoHS

Date/Lot Code

Each
1+
$26.430
10+
$22.190
25+
$21.160
50+
$20.130
100+
$20.120
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5.08mm
-
1.6ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
15.5mm
-55°C
125°C
-
42AC0167

RoHS

Date/Lot Code

Each
1+
$3.550
10+
$2.960
25+
$2.850
50+
$2.730
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 10%
Radial Leaded
5.08mm
-
8ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.6mm
-55°C
125°C
-
42AC0179

RoHS

Date/Lot Code

Each
1+
$12.920
10+
$10.010
25+
$9.430
50+
$8.840
100+
$8.480
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 10%
Radial Leaded
5.08mm
-
2ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
11.4mm
-55°C
125°C
-
80K9122

RoHS

Date/Lot Code

Each
1+
$0.759
10+
$0.759
100+
$0.759
500+
$0.759
1000+
$0.698
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
2.5mm
-
2.5ohm
-
Radial Leaded
MCDT Series
5.2mm
-
8.5mm
-55°C
125°C
-
25M8483

RoHS

Each
1+
$3.720
10+
$3.340
100+
$2.670
500+
$2.230
1000+
$1.960
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5.08mm
-
1.3ohm
-
Radial Leaded
MCCB Series
9mm
-
16mm
-55°C
125°C
-
87K3022

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.210
25+
$2.160
50+
$2.090
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
Radial Leaded
5mm
-
1.7ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
125°C
-
06X1290

Date/Lot Code

Each
1+
$4.100
10+
$3.590
25+
$3.410
50+
$3.260
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 173D Series
4.57mm
10.67mm
-
-55°C
85°C
-
59M3136

RoHS

Date/Lot Code

Each
1+
$29.390
10+
$23.040
25+
$21.560
50+
$20.080
100+
$19.060
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
Radial Leaded
5.08mm
-
1ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
15.5mm
-55°C
125°C
-
59M3140

RoHS

Date/Lot Code

Each
1+
$36.480
5+
$34.420
10+
$32.350
25+
$31.280
50+
$30.210
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Radial Leaded
5.08mm
-
0.8ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
18.6mm
-55°C
125°C
-
55AC3856

RoHS

Date/Lot Code

Each
1+
$3.260
10+
$3.050
25+
$2.910
50+
$2.770
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5mm
-
1.6ohm
-
Radial Leaded
TAP Series
-
-
13mm
-55°C
125°C
-
46C0342

Date/Lot Code

Each
1+
$17.870
10+
$15.780
25+
$14.640
50+
$13.430
100+
$11.960
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
-
-
-
-
-
-
M39003 Series
-
-
-
-55°C
85°C
-
98K1299

RoHS

Date/Lot Code

Each
1+
$0.833
10+
$0.469
25+
$0.440
50+
$0.422
100+
$0.406
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
Radial Leaded
5mm
-
8ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
47R4726

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.620
25+
$1.490
50+
$1.360
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
11mm
-55°C
85°C
-
47R4722

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.280
25+
$2.120
50+
$1.950
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
13mm
-55°C
85°C
-
126-150 of 2710 items
of 109 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK