Leaded Tantalum Capacitors:

2,710 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
47R4723

RoHS

Date/Lot Code

Each
1+
$3.700
10+
$3.050
25+
$2.830
50+
$2.590
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
-
-
11mm
-55°C
85°C
-
98K1296

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.583
25+
$0.543
50+
$0.504
100+
$0.463
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 20%
Radial Leaded
5mm
-
17ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
25M8452

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.854
100+
$0.722
500+
$0.533
1000+
$0.490
More Pricing...
Min: 1 / Mult: 1
22µF
6.3V
± 20%
PC Pin
5.1mm
-
3.7ohm
-
Radial Leaded
MCCB Series
5mm
-
12.5mm
-55°C
85°C
-
98K1309

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$0.989
25+
$0.933
50+
$0.882
100+
$0.830
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
5mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
47R4713

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.030
25+
$0.941
50+
$0.857
100+
$0.762
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
-
-
7mm
-55°C
85°C
-
96K2968

RoHS

Each
1+
$0.777
10+
$0.497
100+
$0.420
500+
$0.310
1000+
$0.285
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
PC Pin
5.08mm
-
10ohm
-
Radial Leaded
MCCB Series
4mm
-
10mm
-55°C
125°C
-
98K1313

RoHS

Date/Lot Code

Each
1+
$0.972
10+
$0.720
25+
$0.668
50+
$0.616
100+
$0.563
More Pricing...
Min: 1 / Mult: 1
0.33µF
35V
± 20%
Radial Leaded
5mm
-
15ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
98K1288

RoHS

Date/Lot Code

Each
1+
$0.861
10+
$0.541
25+
$0.497
50+
$0.451
100+
$0.406
More Pricing...
Min: 1 / Mult: 1
0.15µF
35V
± 20%
Radial Leaded
5mm
-
21ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
01M7263

RoHS

Date/Lot Code

Each
1+
$9.210
10+
$8.220
25+
$7.640
50+
$7.050
100+
$6.300
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX CTS13 Series
5.1mm
15mm
-
-55°C
55°C
-
47R4719

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.690
25+
$1.550
50+
$1.410
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
-
-
8mm
-55°C
85°C
-
98K1339

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$1.940
25+
$1.820
50+
$1.740
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
68µF
10V
± 20%
Radial Leaded
5mm
-
1.3ohm
-
Radial Leaded
TAP Series
-
-
12mm
-55°C
85°C
-
65F2372

Date/Lot Code

Each
1+
$13.460
10+
$10.250
25+
$10.010
50+
$9.780
100+
$9.340
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 150D Series
7.34mm
17.42mm
-
-55°C
85°C
-
47R4580

RoHS

Date/Lot Code

Each
1+
$8.360
10+
$6.680
25+
$6.400
50+
$6.120
100+
$5.910
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
TANTALEX 150D Series
4.7mm
12.04mm
-
-55°C
85°C
-
07H2526

RoHS

Date/Lot Code

Each
1+
$0.333
10+
$0.305
25+
$0.305
50+
$0.305
100+
$0.305
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 10%
PC Pin
2.5mm
-
5ohm
-
Radial Leaded
TAP Series
4.5mm
-
7.5mm
-55°C
125°C
-
47R4781

RoHS

Date/Lot Code

Each
1+
$7.720
10+
$5.680
25+
$5.270
50+
$4.870
100+
$4.520
More Pricing...
Min: 1 / Mult: 1
4.7µF
40V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
790D Series
-
7.3mm
10.5mm
-55°C
125°C
-
39T1190

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$0.993
100+
$0.840
500+
$0.620
1000+
$0.570
More Pricing...
Min: 1 / Mult: 1
33µF
6.3V
± 20%
PC Pin
5.1mm
-
3ohm
-
Radial Leaded
MCCB Series
-
-
12.5mm
-55°C
125°C
-
47R4768

RoHS

Date/Lot Code

Each
1+
$7.720
10+
$5.690
25+
$5.290
50+
$4.870
100+
$4.350
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
790D Series
-
7.3mm
10.5mm
-55°C
125°C
-
01M7268

RoHS

Date/Lot Code

Each
1+
$5.560
10+
$4.970
25+
$4.600
50+
$4.260
100+
$3.810
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX CTS13 Series
3.8mm
10.2mm
-
-55°C
55°C
-
90C1140

RoHS

Date/Lot Code

Each
1+
$0.257
10+
$0.257
25+
$0.257
50+
$0.257
100+
$0.257
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
PC Pin
2.5mm
-
15ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
98K1337

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.876
25+
$0.839
50+
$0.800
100+
$0.762
More Pricing...
Min: 1 / Mult: 1
6.8µF
25V
± 20%
Radial Leaded
5mm
-
3.1ohm
-
Radial Leaded
TAP Series
-
-
10.5mm
-55°C
85°C
-
99M0566

RoHS

Date/Lot Code

Each
1+
$4.720
10+
$3.600
25+
$3.440
50+
$3.260
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
TANTALEX 199D Series
6mm
-
12.66mm
-55°C
85°C
-
97C7098

RoHS

Date/Lot Code

Each
1+
$0.972
10+
$0.561
25+
$0.536
50+
$0.512
100+
$0.487
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 10%
PC Pin
2.5mm
-
5ohm
-
Radial Leaded
TAP Series
5mm
-
8.5mm
-55°C
125°C
-
01M7260

RoHS

Date/Lot Code

Each
1+
$7.980
10+
$7.120
25+
$6.620
50+
$6.120
100+
$5.470
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX CTS13 Series
5.1mm
15mm
-
-55°C
55°C
-
32C8858

RoHS

Date/Lot Code

Each
1+
$0.167
10+
$0.167
25+
$0.167
50+
$0.167
100+
$0.167
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 10%
PC Pin
2.5mm
-
8ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
98K1325

RoHS

Date/Lot Code

Each
1+
$0.903
10+
$0.583
25+
$0.526
50+
$0.470
100+
$0.413
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 20%
Radial Leaded
5mm
-
8ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
151-175 of 2710 items
of 109 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK