Leaded Tantalum Capacitors:

2,710 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K1314

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.583
25+
$0.543
50+
$0.504
100+
$0.463
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 20%
Radial Leaded
5mm
-
6ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
49C6387

Date/Lot Code

Each
1+
$2.910
10+
$1.950
25+
$1.840
50+
$1.710
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5.5mm
-
11.64mm
-55°C
85°C
-
98K1278

RoHS

Date/Lot Code

Each
1+
$0.972
10+
$0.693
25+
$0.654
50+
$0.618
100+
$0.581
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
-
3.2ohm
-
Radial Leaded
TAP Series
-
-
10.5mm
-55°C
85°C
-
98K1286

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$2.840
25+
$2.700
50+
$2.580
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
5mm
-
1ohm
-
Radial Leaded
TAP Series
-
-
14mm
-55°C
85°C
-
47R4777

RoHS

Date/Lot Code

Each
1+
$6.190
10+
$4.550
25+
$4.310
50+
$4.080
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
790D Series
-
4.7mm
7.3mm
-55°C
125°C
-
01M7273

RoHS

Date/Lot Code

Each
1+
$7.380
10+
$6.590
25+
$6.120
50+
$5.660
100+
$5.050
More Pricing...
Min: 1 / Mult: 1
6.8µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX CTS13 Series
5.1mm
15mm
-
-55°C
55°C
-
98K1326

RoHS

Date/Lot Code

Each
1+
$0.921
10+
$0.570
25+
$0.527
50+
$0.484
100+
$0.449
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 20%
Radial Leaded
5mm
-
5ohm
-
Radial Leaded
TAP Series
-
-
9mm
-55°C
125°C
-
99M0584

RoHS

Date/Lot Code

Each
1+
$5.520
10+
$3.990
25+
$3.690
50+
$3.470
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
6mm
-
10.16mm
-55°C
85°C
-
39T1191

RoHS

Date/Lot Code

Each
1+
$0.777
10+
$0.497
100+
$0.420
500+
$0.310
1000+
$0.285
More Pricing...
Min: 1 / Mult: 1
4.7µF
6.3V
± 20%
PC Pin
5.1mm
-
10ohm
-
Radial Leaded
MCCB Series
-
-
10mm
-55°C
125°C
-
98K1290

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$0.987
25+
$0.926
50+
$0.865
100+
$0.804
More Pricing...
Min: 1 / Mult: 1
15µF
16V
± 20%
Radial Leaded
5mm
-
2.5ohm
-
Radial Leaded
TAP Series
-
-
10.5mm
-55°C
85°C
-
39T1200

RoHS

Date/Lot Code

Each
1+
$0.808
10+
$0.516
100+
$0.437
500+
$0.323
1000+
$0.296
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 20%
PC Pin
5.1mm
-
10ohm
-
Radial Leaded
MCCB Series
-
-
10mm
-55°C
125°C
-
47R4771

RoHS

Date/Lot Code

Each
1+
$17.170
10+
$16.340
25+
$15.240
50+
$13.460
100+
$12.600
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 10%
Radial Leaded
10.2mm
-
-
-
Radial Leaded
790D Series
-
12.3mm
10.5mm
-55°C
125°C
-
98K1280

RoHS

Date/Lot Code

Each
1+
$1.330
10+
$0.791
25+
$0.747
50+
$0.705
100+
$0.665
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
5mm
-
2.5ohm
-
Radial Leaded
TAP Series
-
-
10.5mm
-55°C
125°C
-
47R4717

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$1.330
25+
$1.220
50+
$1.110
100+
$0.985
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
-
-
7.5mm
-55°C
85°C
-
56P2452

Date/Lot Code

Each
1+
$136.110
Min: 1 / Mult: 1
68µF
50V
± 10%
-
-
-
1.5ohm
-
-
134D Series
-
-
-
-55°C
85°C
-
88H2627

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.540
25+
$1.540
50+
$1.420
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 10%
PC Pin
2.5mm
-
1.2ohm
-
Radial Leaded
TAP Series
8mm
-
11.5mm
-55°C
125°C
-
96M0270

RoHS

Each
1+
$1.310
10+
$1.110
25+
$1.110
50+
$1.110
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5mm
-
7.62mm
-55°C
85°C
-
98K1292

RoHS

Date/Lot Code

Each
1+
$2.530
10+
$2.050
25+
$1.950
50+
$1.840
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
15µF
35V
± 20%
Radial Leaded
5mm
-
1.6ohm
-
Radial Leaded
TAP Series
-
-
12mm
-55°C
85°C
-
39T1212

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.050
100+
$0.882
500+
$0.651
1000+
$0.598
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
PC Pin
5.1mm
-
15ohm
-
Radial Leaded
MCCB Series
-
-
10mm
-55°C
125°C
-
98K1271

RoHS

Date/Lot Code

Each
1+
$5.240
10+
$4.670
25+
$4.340
50+
$4.020
100+
$3.590
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
5mm
-
8ohm
-
Radial Leaded
TAP Series
-
-
10mm
-55°C
85°C
-
39T1219

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.645
100+
$0.545
500+
$0.404
1000+
$0.370
More Pricing...
Min: 1 / Mult: 1
1.5µF
35V
± 20%
PC Pin
5.1mm
-
6ohm
-
Radial Leaded
MCCB Series
-
-
10mm
-55°C
125°C
-
87K2346

RoHS

Date/Lot Code

Each
1+
$2.450
10+
$1.940
25+
$1.820
50+
$1.740
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
5mm
-
1.5ohm
-
Radial Leaded
TAP Series
-
-
12mm
-55°C
125°C
-
98K1281

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$0.989
25+
$0.936
50+
$0.911
100+
$0.886
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
5mm
-
2ohm
-
Radial Leaded
TAP Series
6mm
-
11.5mm
-55°C
125°C
-
47R4732

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$1.950
25+
$1.800
50+
$1.660
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
13mm
-55°C
85°C
-
70K8833

RoHS

Date/Lot Code

Each
1+
$9.760
10+
$7.410
25+
$7.010
50+
$6.590
100+
$6.270
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
-
-
2ohm
-
Axial Leaded
T322 Series
4.57mm
10.67mm
-
-55°C
85°C
-
176-200 of 2710 items
of 109 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK